C44U-M - Film Capacitors
88 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C44UVGT6175M86K TTI: C44UVGT6175M86K KEMET Availability: 0In StockFilm Capacitors 1800VDC 175uF 10% | 0In Stock | 175 uF | 1.8 kVDC | Terminals, Screw | Polypropylene (PP) | 32 mm (1.26 in) | 178.5 mm (7.028 in) | DC Link Film Capacitors | 10 % | 2 Pin | 2.1 mOhms | Insert Threaded | - 40 C | + 85 C | C44U-M | Box | 44UVGT6175M86K | |||||||
Mfr: C44UQGT6910M31K TTI: C44UQGT6910M31K KEMET Availability: Not Available OnlineFilm Capacitors 1100VDC 910uF 85C 10% Diam= 136mm | Not Available Online | 910 uF | 1.1 kVDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | 131 mm (5.157 in) | DC Link Film Capacitors | 10 % | 2 Pin | 850 mOhms | Insert Threaded | - 40 C | + 85 C | C44U-M | Box | ||||||||
Mfr: C44UOGT6700M86K TTI: C44UOGT6700M86K KEMET Availability: 0In StockFilm Capacitors 900VDC 700uF 10% | 0In Stock | 700 uF | 900 VDC | Terminals, Screw | Polypropylene (PP) | 32 mm (1.26 in) | 178.5 mm (7.028 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.3 mOhms | - 40 C | + 85 C | C44U-M | Box | 44UOGT6700M86K | ||||||||
0In Stock | 360 uF | 1.1 kVDC | Terminals, Screw | Polypropylene (PP) | 32 mm (1.26 in) | 134.5 mm (5.295 in) | DC Link Film Capacitors | 10 % | 2 Pin | 2.6 mOhms | - 40 C | + 85 C | C44U-M | Bulk | 44UQGT6360M84K | |||||||||
0In Stock | 140 uF | 1.8 kVDC | Terminals, Screw | Polypropylene (PP) | 32 mm (1.26 in) | 134.5 mm (5.295 in) | DC Link Film Capacitors | 10 % | 2 Pin | 3.9 mOhms | Insert Threaded | - 40 C | + 85 C | C44U-M | Bulk | 44UVGT6140M84K | ||||||||
Mfr: C44UVGT6150M85K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1800VDC 150uF 10% | Not Available Online | 150 uF | 1.8 kVDC | Terminals, Screw | Polypropylene (PP) | 32 mm (1.26 in) | 144.5 mm (5.689 in) | DC Link Film Capacitors | 10 % | 2 Pin | 4.3 mOhms | Insert Threaded | - 40 C | + 85 C | C44U-M | Bulk | 44UVGT6150M85K | |||||||
Mfr: C44UOGT7340M33K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 900VDC 3400uF 85C 10% Diam= 136mm | Not Available Online | 3.4 mF | 900 VDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | 282 mm (11.102 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.16 mOhms | Insert Threaded | - 40 C | + 85 C | C44U-M | Bulk | ||||||||
Mfr: C44UVGT7105M34K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1800VDC 1050uF 85C 10% Diam= 136mm | 0In Stock | 1.05 mF | 1.8 kVDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | 347 mm (13.661 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.1 mOhms | Insert Threaded | - 40 C | + 85 C | C44U-M | Bulk | ||||||||
Mfr: C44UOGT7400M35K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 900VDC 4000uF 85C 10% Diam= 136mm | 0In Stock | 4 mF | 900 VDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | 347 mm (13.661 in) | DC Link Film Capacitors | 10 % | 2 Pin | 750 mOhms | Insert Threaded | - 40 C | + 85 C | C44U-M | Bulk | ||||||||
0In Stock | 550 uF | 900 VDC | Terminals, Screw | Polypropylene (PP) | 32 mm (1.26 in) | 134.5 mm (5.295 in) | DC Link Film Capacitors | 10 % | 2 Pin | 2.2 mOhms | - 40 C | + 85 C | C44U-M | Bulk | 44UOGT6550M84K | |||||||||
0In Stock | 350 uF | 1.5 kVDC | Terminals, Screw | Polypropylene (PP) | 50 mm (1.969 in) | 153 mm (6.024 in) | DC Link Film Capacitors | 10 % | 2 Pin | 2.3 mOhms | - 40 C | + 85 C | C44U-M | Bulk | 44USGT6350M52K | |||||||||
0In Stock | 300 uF | 1.8 kVDC | Terminals, Screw | Polypropylene (PP) | 32 mm (1.26 in) | 268.5 mm (10.571 in) | DC Link Film Capacitors | 10 % | 2 Pin | 3.2 mOhms | Insert Threaded | - 40 C | + 85 C | C44U-M | Bulk | 44UVGT6300M87K | ||||||||
Mfr: C44USGT6550M53K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1500VDC 550uF 10% | Not Available Online | 550 uF | 1.5 kVDC | Terminals, Screw | Polypropylene (PP) | 50 mm (1.969 in) | 233 mm (9.173 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.7 mOhms | - 40 C | + 85 C | C44U-M | Bulk | 44USGT6550M53K | ||||||||
Mfr: C44UUGT7185M34K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1300VDC 1850uF 85C 10% Diam= 136mm | 0In Stock | 1.85 mF | 1.3 kVDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | 347 mm (13.661 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1 mOhms | Insert Threaded | - 40 C | + 85 C | C44U-M | Bulk | ||||||||
Mfr: C44UOGT7150M31K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 900VDC 1500uF 85C 10% Diam= 136mm | 0In Stock | 1.5 mF | 900 VDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | 131 mm (5.157 in) | DC Link Film Capacitors | 10 % | 2 Pin | 950 mOhms | Insert Threaded | - 40 C | + 85 C | C44U-M | Bulk | ||||||||
Mfr: C44UOGT7450M34K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 900VDC 4500uF 85C 10% Diam= 136mm | 0In Stock | 4.5 mF | 900 VDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | 347 mm (13.661 in) | DC Link Film Capacitors | 10 % | 2 Pin | 950 mOhms | Insert Threaded | - 40 C | + 85 C | C44U-M | Bulk | ||||||||
Mfr: C44UQGT7255M35K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1100VDC 2550uF 85C 10% Diam= 136mm | 0In Stock | 2.55 mF | 1.1 kVDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | 347 mm (13.661 in) | DC Link Film Capacitors | 10 % | 2 Pin | 750 mOhms | Insert Threaded | - 40 C | + 85 C | C44U-M | Bulk | ||||||||
Mfr: C44UUGT7119M32K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1300VDC 1190uF 85C 10% Diam= 136mm | 0In Stock | 1.19 mF | 1.3 kVDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | 232 mm (9.134 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.35 mOhms | Insert Threaded | - 40 C | + 85 C | C44U-M | Bulk | ||||||||
0In Stock | 650 uF | 600 VDC | Terminals, Screw | Polypropylene (PP) | 32 mm (1.26 in) | 99.5 mm (3.917 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.2 mOhms | - 40 C | + 85 C | C44U-M | Bulk | 44UHGT6650M81K | |||||||||
0In Stock | 400 uF | 1.5 kVDC | Terminals, Screw | Polypropylene (PP) | 32 mm (1.26 in) | 268.5 mm (10.571 in) | DC Link Film Capacitors | 10 % | 2 Pin | 2.8 mOhms | - 40 C | + 85 C | C44U-M | Bulk | 44USGT6400M87K | |||||||||
Mfr: C44UUGT7142M33K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1300VDC 1420uF 85C 10% Diam= 136mm | 0In Stock | 1.42 mF | 1.3 kVDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | 282 mm (11.102 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.35 mOhms | Insert Threaded | - 40 C | + 85 C | C44U-M | Bulk | ||||||||
Mfr: C44UOGT7180M53K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 900VDC 1800uF 10% | Not Available Online | 1.8 mF | 900 VDC | Terminals, Screw | Polypropylene (PP) | 50 mm (1.969 in) | 233 mm (9.173 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.2 mOhms | Insert Threaded | - 40 C | + 85 C | C44U-M | Bulk | 44UOGT7180M53K | |||||||
0In Stock | 760 uF | 1.1 kVDC | Terminals, Screw | Polypropylene (PP) | 32 mm (1.26 in) | 268.5 mm (10.571 in) | DC Link Film Capacitors | 10 % | 2 Pin | 2.3 mOhms | - 40 C | + 85 C | C44U-M | Bulk | 44UQGT6760M87K | |||||||||
0In Stock | 200 uF | 1.5 kVDC | Terminals, Screw | Polypropylene (PP) | 32 mm (1.26 in) | 144.5 mm (5.689 in) | DC Link Film Capacitors | 10 % | 2 Pin | 3.8 mOhms | - 40 C | + 85 C | C44U-M | Bulk | 44USGT6200M85K | |||||||||
0In Stock | 220 uF | 1.3 kVDC | Terminals, Screw | Polypropylene (PP) | 32 mm (1.26 in) | 124.5 mm (4.902 in) | DC Link Film Capacitors | 10 % | 2 Pin | 2.8 mOhms | - 40 C | + 85 C | C44U-M | Bulk | 44UUGT6220M83K |