DCP4 - Film Capacitors
2.124 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DCP4P045006ID2KSSD TTI: DCP4P045006ID2KSSD WIMA Availability: 0In StockFilm Capacitors 5.0 uF 1100 VDC 10% | 0In Stock | 5 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17 mm (0.669 in) | DC Link Film Capacitors | 10 % | 2 Pin | 14 mOhms | 34.5 mm (1.358 in) | Straight | - 55 C | + 105 C | DCP4 | AEC-Q200 | Bulk | |||||
Mfr: DCP4I052507GD4KSSD TTI: DCP4I052507GD4KSSD WIMA Availability: 0In Stock1.260 On Order Expected 04-Mar-27 Film Capacitors 25.0 uF 600 VDC 10% | 0In Stock1.260 On Order Expected 04-Mar-27 | 25 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5 mOhms | 39.5 mm (1.555 in) | Straight | - 55 C | + 105 C | DCP4 | AEC-Q200 | Bulk | |||||
Mfr: DCP4G061007ID4KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100uF 10% 400 VDC 31x46x41.5mm | 0In Stock | 100 uF | 400 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 31 mm (1.22 in) | DC Link Film Capacitors | 10 % | 4 Pin | 46 mm (1.811 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | |||||||
0In Stock | 50 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57 mm (2.244 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4.1 mOhms | 65 mm (2.559 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | |||||||
Mfr: DCP4I045006DD2KYSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 5uF 600V 10% 2 LD 13x24x31.5 PCM 27.5 | 0In Stock | 5 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 10 % | 2 Pin | 22 mOhms | 24 mm (0.945 in) | Straight | - 55 C | + 105 C | DCP4 | AEC-Q200 | Bulk | DCP4I045006DD2KSSD | ||||
Mfr: DCP4I055007JD4KYSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 50uF 600V 10% 4 LD 35x50x41.5 PCM37.5 | 0In Stock | 50 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 2.9 mOhms | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | DCP4 | AEC-Q200 | Bulk | DCP4I055007JD4KSSD | ||||
Mfr: DCP4L051006ID2KYSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 10uF 800V 10% 2 LD 17x34.5x31.5 PCM27.5 | 0In Stock | 10 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17 mm (0.669 in) | DC Link Film Capacitors | 10 % | 2 Pin | 10 mOhms | 34.5 mm (1.358 in) | Straight | - 55 C | + 105 C | DCP4 | AEC-Q200 | Bulk | DCP4L051006ID2KSSD | ||||
Mfr: DCP4L053007HD2KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 30.0 uF 800 VDC 10% | 0In Stock | 30 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 10 % | 2 Pin | 4.1 mOhms | 45.5 mm (1.791 in) | Straight | - 55 C | + 105 C | DCP4 | AEC-Q200 | Bulk | |||||
Mfr: DCP4L056009FD4KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 60.0 uF 800 VDC 10% | 0In Stock | 60 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57 mm (2.244 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 2.9 mOhms | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | DCP4 | AEC-Q200 | Bulk | |||||
Mfr: DCP4P051007GD2KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 10uF 10% 1100 VDC 20x39.5x41.5mm | 0In Stock | 10 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 2 Pin | 7.2 mOhms | 39.5 mm (1.555 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | ||||||
0In Stock | 60 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57 mm (2.244 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 3.5 mOhms | 65 mm (2.559 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | |||||||
Mfr: DCP4I052507GD2KYSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 25uF 600V 10% 2 LD 20x39.5x41.5 PCM37.5 | 0In Stock | 25 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 2 Pin | 5 mOhms | 39.5 mm (1.555 in) | Straight | - 55 C | + 105 C | DCP4 | AEC-Q200 | Bulk | DCP4I052507GD2KSSD | ||||
Mfr: DCP4N051507GD4KYSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 15uF 900V 10% 4 LD 20x39.5x41.5 PCM37.5 | 0In Stock | 15 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5.8 mOhms | 39.5 mm (1.555 in) | Straight | - 55 C | + 105 C | DCP4 | AEC-Q200 | Bulk | DCP4N051507GD4KSSD | ||||
Mfr: DCP4R245006JD2KYSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 5uF 1300V 10% 2 LD 20x39.5x31.5 PCM27.5 | 0In Stock | 5 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 2 Pin | 14 mOhms | 39.5 mm (1.555 in) | Straight | - 55 C | + 105 C | DCP4 | AEC-Q200 | Bulk | DCP4R245006JD2KSSD | ||||
Mfr: DCP4I054507ID2KYSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 45uF 600V 10% 2 LD 31x46x41.5 PCM37.5 | 0In Stock | 45 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 31 mm (1.22 in) | DC Link Film Capacitors | 10 % | 2 Pin | 3.2 mOhms | 46 mm (1.811 in) | Straight | - 55 C | + 105 C | DCP4 | AEC-Q200 | Bulk | DCP4I054507ID2KSSD | ||||
Mfr: DCP4G064009JD4KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 400uF 10% 400V 45x65x57 2.5 | 0In Stock | 400 uF | 400 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57 mm (2.244 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 65 mm (2.559 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | |||||||
Mfr: DCP4L061009JD4KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100.0 uF 800 VDC 0.1 | 0In Stock | 100 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57 mm (2.244 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 2.3 mOhms | 65 mm (2.559 in) | Straight | - 55 C | + 105 C | DCP4 | AEC-Q200 | Bulk | |||||
Mfr: DCP4L045006DD2KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 5UF 800VDC 10% DCLINK MKP4 | 0In Stock | 5 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 10 % | 2 Pin | 21 mOhms | 24 mm (0.945 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | ||||||
Mfr: DCP4L055007JD4KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 50.0 uF 800 VDC 10% | 0In Stock | 50 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 3 mOhms | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | DCP4 | AEC-Q200 | Bulk | |||||
Mfr: DCP4I051506ID2KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 15uF 600V 10% 2 LD 17x34.5x31.5PCM 27.5 | 0In Stock | 15 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17 mm (0.669 in) | DC Link Film Capacitors | 10 % | 2 Pin | 7.4 mOhms | 34.5 mm (1.358 in) | Straight | - 55 C | + 105 C | DCP4 | AEC-Q200 | Bulk | |||||
Mfr: DCP4N051006JD2KYSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 10uF 900V 10% 2LD 20x39.5x31.5PCM 27.5 | 0In Stock | 10 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 2 Pin | 8.8 mOhms | 39.5 mm (1.555 in) | Straight | - 55 C | + 105 C | DCP4 | AEC-Q200 | Bulk | DCP4N051006JD2KSSD | ||||
Mfr: DCP4P051007GD2KYSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 10uF 1100V 10% 2LD 20x39.5x41.5 PCM37.5 | 0In Stock | 10 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 2 Pin | 7.2 mOhms | 39.5 mm (1.555 in) | Straight | - 55 C | + 105 C | DCP4 | AEC-Q200 | Bulk | DCP4P051007GD2KSSD | ||||
Mfr: DCP4R245006JD2KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 5.0UF 10% 1300V PCM 27.5 | 0In Stock | 5 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 2 Pin | 14 mOhms | 39.5 mm (1.555 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | ||||||
Mfr: DCP4I061009HD4KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100uF 600V PCM 52.5 45x55x57 | 0In Stock | 100 uF | 600 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57 mm (2.244 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 2.6 mOhms | 55 mm (2.165 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | ||||||
Mfr: DCP4G054006JD2KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 40uF 10% 400 VDC 20x39.5x31.5mm | 0In Stock | 40 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 2 Pin | 39.5 mm (1.555 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk |