ECHU(C) - Film Capacitors
34 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECH-U1223JC9 TTI: ECH-U1223JC9 Panasonic Industry Availability: 0In StockFilm Capacitors .022uF 100VDC 5% PPS FLM 1913 | 0In Stock | 22 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2.4 mm (0.094 in) | 1913 (4833 metric) | - 55 C | + 105 C | ECHU(C) | Reel | |||||||
Mfr: ECH-U1154GCV TTI: ECH-U1154GCV Panasonic Industry Availability: 0In StockFilm Capacitors .15uF 100VDC 2% PPS FLM 2825 | 0In Stock | 150 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.1 mm (0.28 in) | 6.3 mm (0.248 in) | Stacked Film Capacitors | 2 % | 3.4 mm (0.134 in) | 2820 (7150 metric) | ECHU(C) | Reel | ||||||||||
Mfr: ECH-U1224GCV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors .22uF 100V 2% PPS FILM 2825 | 0In Stock | 220 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.1 mm (0.28 in) | 6.3 mm (0.248 in) | Stacked Film Capacitors | 2 % | 2 Pin | 4.8 mm (0.189 in) | 2825 (7163 metric) | - 55 C | + 105 C | ECHU(C) | Reel | |||||||
Mfr: ECH-U1823GC9 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors .082uF 100VDC 2% PPS FLM 2820 | 0In Stock | 82 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.1 mm (0.28 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 2 % | 2 Pin | 2.8 mm (0.11 in) | 2820 (7150 metric) | - 55 C | + 105 C | ECHU(C) | Reel | |||||||
Mfr: ECH-U1473GC9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .047uF 100VDC 2% PPS FLM 2416 | Not Available Online | 47 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 2 % | 2 Pin | 2.4 mm (0.094 in) | 2416 (6041 metric) | - 55 C | + 105 C | ECHU(C) | Reel | |||||||
Mfr: ECH-U1104JC9 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors .1uF 100V 5% PPS FILM 2820 | 0In Stock | 100 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.1 mm (0.28 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 5 % | 2 Pin | 3 mm (0.118 in) | 2820 (7150 metric) | - 55 C | + 105 C | ECHU(C) | Reel | |||||||
Mfr: ECH-U1154JCV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors .15uF 100V 5% PPS FILM 2825 | 0In Stock | 150 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.1 mm (0.28 in) | 6.3 mm (0.248 in) | Stacked Film Capacitors | 5 % | 2 Pin | 3.4 mm (0.134 in) | 2825 (7163 metric) | - 55 C | + 105 C | ECHU(C) | Reel | |||||||
Mfr: ECH-U1683JC9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .068uF 100VDC 5% PPS FLM 2416 | Not Available Online | 68 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 5 % | 3.2 mm (0.126 in) | 2416 (6041 metric) | ECHU(C) | Reel | ||||||||||
0In Stock | 10 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.4 mm (0.055 in) | 1913 (4833 metric) | - 55 C | + 105 C | ECHU(C) | Reel | ||||||||
Mfr: ECH-U1124GC9 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors .12uF 100V 2% PPS FILM 2820 | 0In Stock | 120 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.1 mm (0.28 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 2 % | 2 Pin | 3.4 mm (0.134 in) | 2820 (7150 metric) | - 55 C | + 105 C | ECHU(C) | Reel | |||||||
Mfr: ECH-U1124JC9 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors .12uF 100VDC 5% PPS FLM 2820 | 0In Stock | 120 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.1 mm (0.28 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 5 % | 2 Pin | 3.4 mm (0.134 in) | 2820 (7150 metric) | - 55 C | + 105 C | ECHU(C) | Reel | |||||||
Mfr: ECH-U1153GC9 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors .015uF 100V 2% PPS FILM 1913 | 0In Stock | 15 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 2 % | 2 Pin | 2 mm (0.079 in) | 1913 (4833 metric) | - 55 C | + 105 C | ECHU(C) | Reel | |||||||
Mfr: ECH-U1103GC9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .01uF 100VDC 2% PPS FLM 1913 | Not Available Online | 10 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.4 mm (0.055 in) | 1913 (4833 metric) | - 55 C | + 105 C | ECHU(C) | Reel | |||||||
Mfr: ECH-U1224JCV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors .22uF 100V 5% PPS FILM 2825 | 0In Stock | 220 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.1 mm (0.28 in) | 6.3 mm (0.248 in) | Stacked Film Capacitors | 5 % | 2 Pin | 4.8 mm (0.189 in) | 2825 (7163 metric) | - 55 C | + 105 C | ECHU(C) | Reel | |||||||
Mfr: ECH-U1683GC9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .068uF 100VDC 2% PPS FLM 2416 | Not Available Online | 68 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 2 % | 2 Pin | 3.2 mm (0.126 in) | 2416 (6041 metric) | - 55 C | + 105 C | ECHU(C) | Reel | |||||||
Mfr: ECH-U1223GC9 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors .022uF 100VDC 2% PPS FLM 1913 | 0In Stock | 22 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 2 % | 2 Pin | 2.4 mm (0.094 in) | 1913 (4833 metric) | - 55 C | + 105 C | ECHU(C) | Reel | |||||||
Mfr: ECH-U1123GC9 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors .012uF 100VDC 2% PPS FLM 1913 | 0In Stock | 12 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.4 mm (0.055 in) | 1913 (4833 metric) | - 55 C | + 105 C | ECHU(C) | Reel | |||||||
Mfr: ECH-U1104GC9 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors .1uF 100V 2% PPS FILM 2820 | 0In Stock | 100 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.1 mm (0.28 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 2 % | 2 Pin | 3 mm (0.118 in) | 2820 (7150 metric) | - 55 C | + 105 C | ECHU(C) | Reel | |||||||
Mfr: ECH-U1473JC9 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors .047uF 100VDC 5% PPS FLM 2416 | 0In Stock | 47 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2.4 mm (0.094 in) | 2416 (6041 metric) | - 55 C | + 105 C | ECHU(C) | Reel | |||||||
Mfr: ECH-U1393GC9 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors .039uF 100VDC 2% PPS FILM 2416 | 0In Stock | 39 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 2 % | 2 mm (0.079 in) | 2416 (6041 metric) | ECHU(C) | Reel | ||||||||||
Mfr: ECH-U1563JC9 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors .056uF 100V 5% PPS FILM 2416 | 0In Stock | 56 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2.8 mm (0.11 in) | 2416 (6041 metric) | - 55 C | + 105 C | ECHU(C) | Reel | |||||||
Mfr: ECH-U1823JC9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .082uF 100VDC 5% PPS FLM 2820 | Not Available Online | 82 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.1 mm (0.28 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 5 % | 2.8 mm (0.11 in) | 2820 (7150 metric) | ECHU(C) | Reel | ||||||||||
Mfr: ECH-U1153JC9 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors .015uF 100VDC 5% PPS FLM 1913 | 0In Stock | 15 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2 mm (0.079 in) | 1913 (4833 metric) | - 55 C | + 105 C | ECHU(C) | Reel | |||||||
Mfr: ECH-U1563GC9 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors .056uF 100V 2% PPS FILM 2416 | 0In Stock | 56 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 2 % | 2 Pin | 2.8 mm (0.11 in) | 2416 (6041 metric) | - 55 C | + 105 C | ECHU(C) | Reel | |||||||
Mfr: ECH-U1333GC9 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors .033uF 100V 2% PPS FILM 2416 | 0In Stock | 33 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.8 mm (0.071 in) | 2416 (6041 metric) | - 55 C | + 105 C | ECHU(C) | Reel |
- 1
- 2