ECWU(C) - Film Capacitors
115 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-U1154KC9 TTI: ECW-U1154KC9 Panasonic Industry Availability: 2.000In StockFilm Capacitors .15uF 100VDC 10% PEN FILM 2416 | 2.000In Stock | 150 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 10 % | 2 Pin | 2.8 mm (0.11 in) | 2416 (6041 metric) | - 55 C | + 125 C | ECWU(C) | Reel | |||||||
Mfr: ECW-U1105KCV TTI: ECW-U1105KCV Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1uF 100VDC 10% PEN FILM 3925 | Not Available Online | 1 uF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 9.8 mm (0.386 in) | 6.3 mm (0.248 in) | Stacked Film Capacitors | 10 % | 2 Pin | 5.1 mm (0.201 in) | 3925 (9863 metric) | - 55 C | + 125 C | ECWU(C) | Reel | |||||||
Mfr: ECW-U1474KCV TTI: ECW-U1474KCV Panasonic Industry Availability: Not Available OnlineFilm Capacitors .47uF 100VDC 10% PEN FILM 3022 | Not Available Online | 470 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.7 mm (0.303 in) | 5.5 mm (0.217 in) | Stacked Film Capacitors | 10 % | 2 Pin | 4 mm (0.157 in) | 3022 (7755 metric) | - 55 C | + 125 C | ECWU(C) | Reel | |||||||
Mfr: ECW-U2104KC9 TTI: ECW-U2104KC9 Panasonic Industry Availability: Not Available OnlineFilm Capacitors .1uF 250VDC 10% PEN FILM 2420 | Not Available Online | 100 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 10 % | 2 Pin | 3.8 mm (0.15 in) | 2420 (6050 metric) | - 55 C | + 125 C | ECWU(C) | Reel | |||||||
Mfr: ECW-U1333KC9 TTI: ECW-U1333KC9 Panasonic Industry Availability: 0In StockFilm Capacitors .033uF 100VDC 10% PEN FILM 1913 | 0In Stock | 33 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 10 % | 2 Pin | 1.4 mm (0.055 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECWU(C) | Reel | |||||||
Mfr: ECW-U1684KCV TTI: ECW-U1684KCV Panasonic Industry Availability: Not Available OnlineFilm Capacitors .68uF 100V 10% PEN FILM 3925 | Not Available Online | 680 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 9.8 mm (0.386 in) | 6.3 mm (0.248 in) | Stacked Film Capacitors | 10 % | 2 Pin | 3.6 mm (0.142 in) | 3925 (9863 metric) | - 55 C | + 125 C | ECWU(C) | Reel | |||||||
Mfr: ECW-U1124KC9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .12uF 100VDC 10% PEN FILM 2416 | Not Available Online | 120 nF | 100 VDC | SMD/SMT | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 10 % | 2.4 mm (0.094 in) | 2416 (6041 metric) | ECWU(C) | Reel | |||||||||||
Mfr: ECW-U1393KC9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .039uF 100VDC 10% PEN FILM 1913 | Not Available Online | 39 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 10 % | 2 Pin | 1.4 mm (0.055 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECWU(C) | Reel | |||||||
Mfr: ECW-U1H224JC9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .22uF 50V 5% | Not Available Online | 220 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 5 % | 2.8 mm (0.11 in) | 2416 (6041 metric) | - 55 C | + 105 C | ECWU(C) | Reel | ||||||||
Mfr: ECW-U2102KC9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .001uF 250VDC 10% PEN FILM 1913 | Not Available Online | 1 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 10 % | 2 Pin | 1.4 mm (0.055 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECWU(C) | Reel | |||||||
Mfr: ECW-U2274KCV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .27uF 250VDC 10% PEN FILM 3925 | Not Available Online | 270 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 10 % | 2 Pin | - 55 C | + 125 C | ECWU(C) | Reel | |||||||||||
Mfr: ECW-U2474KCV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .47uF 250VDC 10% PEN FILM 3931 | Not Available Online | 470 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 10 % | 2 Pin | - 55 C | + 125 C | ECWU(C) | Reel | |||||||||||
Mfr: ECW-U1123KC9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .012uF 100VDC 10% PEN FILM 1913 | Not Available Online | 12 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 10 % | 2 Pin | 1.4 mm (0.055 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECWU(C) | Reel | |||||||
Mfr: ECW-U1564KCV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .56uF 100VDC 10% PEN FILM 3925 | Not Available Online | 560 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 9.8 mm (0.386 in) | 6.3 mm (0.248 in) | Stacked Film Capacitors | 10 % | 2 Pin | 3 mm (0.118 in) | 3925 (9863 metric) | - 55 C | + 125 C | ECWU(C) | Reel | |||||||
Mfr: ECW-UC2J273JV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.027uF 630VDC 5% PEN FILM 2825 | Not Available Online | 27 nF | 630 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.1 mm (0.28 in) | 6.3 mm (0.248 in) | Stacked Film Capacitors | 5 % | 2 Pin | 4.1 mm (0.161 in) | - 55 C | + 125 C | ECWU(C) | Reel | ||||||||
Mfr: ECW-U2123KC9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .012uF 250VDC 10% PEN FILM 1913 | Not Available Online | 12 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 10 % | 2 Pin | 1.4 mm (0.055 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECWU(C) | Reel | |||||||
Mfr: ECW-U2152KC9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .0015uF 250VDC 10% PEN FILM 1913 | Not Available Online | 1.5 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 10 % | 1.4 mm (0.055 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECWU(C) | Reel | ||||||||
Mfr: ECW-U2182KC9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .0018uF 250VDC 10% PEN FILM 1913 | Not Available Online | 1.8 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 10 % | 2 Pin | 1.4 mm (0.055 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECWU(C) | Reel | |||||||
Mfr: ECW-U2393KC9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .039uF 250VDC 10% PEN FILM 2416 | Not Available Online | 39 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 10 % | 2 mm (0.079 in) | 2416 (6041 metric) | - 55 C | + 125 C | ECWU(C) | Reel | ||||||||
Mfr: ECW-U2683KC9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .068uF 250VDC 10% PEN FILM 2416 | Not Available Online | 68 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 10 % | 2 Pin | 3.2 mm (0.126 in) | 2416 (6041 metric) | - 55 C | + 125 C | ECWU(C) | Reel | |||||||
Mfr: ECW-U1394KCV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .39uF 100VDC 10% PEN FILM 3022 | Not Available Online | 390 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.7 mm (0.303 in) | 5.5 mm (0.217 in) | Stacked Film Capacitors | 10 % | 2 Pin | 3.4 mm (0.134 in) | 3022 (7755 metric) | - 55 C | + 125 C | ECWU(C) | Reel | |||||||
Mfr: ECW-U1824KCV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .82uF 100VDC 10% PEN FILM 3925 | Not Available Online | 820 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 9.8 mm (0.386 in) | 6.3 mm (0.248 in) | Stacked Film Capacitors | 10 % | 2 Pin | 4.3 mm (0.169 in) | 3925 (9863 metric) | - 55 C | + 125 C | ECWU(C) | Reel | |||||||
Mfr: ECW-U1104KC9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .1uF 100VDC 10% PEN FILM 2416 | Not Available Online | 100 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 10 % | 2 Pin | 1.8 mm (0.071 in) | 2416 (6041 metric) | - 55 C | + 125 C | ECWU(C) | Reel | |||||||
Mfr: ECW-U2104JC9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .1uF 250VDC 5% PEN FILM 2420 | Not Available Online | 100 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 5 % | 2 Pin | 3.8 mm (0.15 in) | 2420 (6050 metric) | - 55 C | + 125 C | ECWU(C) | Reel | |||||||
Mfr: ECW-U1104V33 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 100VDC, 0.1uF, 5% 4.8x3.3x2.8mm | Not Available Online | 100 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2.8 mm (0.11 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECWU(C) | Reel |