MKP 10 - Film Capacitors
8.188 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP1G031004D00KSSD TTI: MKP1G031004D00KSSD WIMA Availability: 2.100In StockFilm Capacitors 400V .1uF 10% PCM15 | 2.100In Stock | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.1/400/10P15 | |||||
Mfr: MKP1O131005F00KSSD TTI: MKP1O131005F00KSSD WIMA Availability: 1.400In Stock1.700 On Order Expected 11-Mar-27 Film Capacitors .1uF 1000V 10% PCM22.5 | 1.400In Stock1.700 On Order Expected 11-Mar-27 | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.1/1KV/10P22 | |||||
Mfr: MKP1J023304B00KSSD TTI: MKP1J023304B00KSSD WIMA Availability: 1.200In StockFilm Capacitors .033uF 630V 10% PCM15 | 1.200In Stock | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.033/630/10P15 | |||||
Mfr: MKP1T032207C00KSSD TTI: MKP1T032207C00KSSD WIMA Availability: 0In Stock2.940 On Order Expected 04-Mar-27 Film Capacitors .22uF 1600 Volts 10% | 0In Stock2.940 On Order Expected 04-Mar-27 | 220 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 100 C | MKP 10 | Tray | MKP10-.22/1600/10P37 | |||||
Mfr: MKP1T022204D00KSSD TTI: MKP1T022204D00KSSD WIMA Availability: 1.000In StockFilm Capacitors .022uF 1600V 10% PCM15 | 1.000In Stock | 22 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.022/1600/10P | |||||
Mfr: MKP1J024704C00KSSD TTI: MKP1J024704C00KSSD WIMA Availability: 2.000In Stock2.000 On Order Expected 19-Nov-26 Film Capacitors .047uF 630V 10% PCM15 | 2.000In Stock2.000 On Order Expected 19-Nov-26 | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.047/630/10P15 | |||||
Mfr: MKP1J022204B00JSSD TTI: MKP1J022204B00JSSD WIMA Availability: 2.400In StockFilm Capacitors 0.022uF 630 Volts 5% | 2.400In Stock | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.022/630/5P15 | |||||
Mfr: MKP1T031005I00KSSD TTI: MKP1T031005I00KSSD WIMA Availability: 374In Stock1.683 On Order Expected 04-Mar-27 Film Capacitors .1uF 1600 Volts 10% | 374In Stock1.683 On Order Expected 04-Mar-27 | 100 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1G034706A00KSSD TTI: MKP1G034706A00KSSD WIMA Availability: 567In StockFilm Capacitors .47uF 400 Volts 10% | 567In Stock | 470 nF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.47/400/10P27 | |||||
Mfr: MKP1U023305F00KSSD TTI: MKP1U023305F00KSSD WIMA Availability: 1.000In StockFilm Capacitors .033uF 2000V 10% PCM22.5 | 1.000In Stock | 33 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.033/2KV/10P22 | |||||
Mfr: MKP1T021504C00KSSD TTI: MKP1T021504C00KSSD WIMA Availability: 500In StockFilm Capacitors .015uF 1600V 10% PCM15 | 500In Stock | 15 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.015/1K6/10P15 | |||||
Mfr: MKP1O134706G00KSSD TTI: MKP1O134706G00KSSD WIMA Availability: 594In Stock594 On Order Expected 28-Dec-26 Film Capacitors .47uF 1000 Volts 10% | 594In Stock594 On Order Expected 28-Dec-26 | 470 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17 mm (0.669 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1O124705B00KSSD TTI: MKP1O124705B00KSSD WIMA Availability: 3.000In StockFilm Capacitors 1KV .047uF 10% PCM22.5 | 3.000In Stock | 47 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.047/1KV/10P22 | |||||
0In Stock | 22 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.022/400/5P10 | ||||||
Mfr: MKP1J016803C00KSSD TTI: MKP1J016803C00KSSD WIMA Availability: 6.500In StockFilm Capacitors 6800pF 630V 10% PCM10 | 6.500In Stock | 6.8 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-6800/630/10P10 | |||||
Mfr: MKP1F024703C00JSSD TTI: MKP1F024703C00JSSD WIMA Availability: 2.000In StockFilm Capacitors 250V .047uF 5% PCM 10 | 2.000In Stock | 47 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.047/250/5P10 | |||||
Mfr: MKP1J031005D00KSSD TTI: MKP1J031005D00KSSD WIMA Availability: 1.330In StockFilm Capacitors 0.1uF 630 Volts 10% | 1.330In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.1/630/10P22 | |||||
Mfr: MKP1O112203C00JSSD TTI: MKP1O112203C00JSSD WIMA Availability: 800In StockFilm Capacitors 2200pF 1000V 5% PCM10 | 800In Stock | 2.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-2200/1KV/5P10 | |||||
Mfr: MKP1G023303F00JSSD TTI: MKP1G023303F00JSSD WIMA Availability: 1.600In StockFilm Capacitors 400V .033uF 5% PCM 10 | 1.600In Stock | 33 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.033/400/5P10 | |||||
Mfr: MKP1U013304B00JSSD TTI: MKP1U013304B00JSSD WIMA Availability: 1.600In StockFilm Capacitors 3300pF 2000V 5% PCM15 | 1.600In Stock | 3.3 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-3300/2000/5P15 | |||||
Mfr: MKP1U032207E00MSSD TTI: MKP1U032207E00MSSD WIMA Availability: 308In StockFilm Capacitors .22uF 2000 Volts 20% | 308In Stock | 220 nF | 2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | AC and Pulse Film Capacitors | 700 VAC | 20 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1T033306I00JSSD TTI: MKP1T033306I00JSSD WIMA Availability: 396In StockFilm Capacitors 0.33 uF 1600 VDC 5% | 396In Stock | 330 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17 mm (0.669 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 34.5 mm (1.358 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1J021003C00KSSD TTI: MKP1J021003C00KSSD WIMA Availability: 0In StockFilm Capacitors 630V .01uF 10% PCM 10 | 0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.01/630/10 | |||||
Mfr: MKP1O132206B00KSSD TTI: MKP1O132206B00KSSD WIMA Availability: 0In Stock9.639 On Order Expected 28-Jan-27 Film Capacitors .22uF 1000 Volts 10% | 0In Stock9.639 On Order Expected 28-Jan-27 | 220 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.22/1KV/10P27 | |||||
Mfr: MKP1T021004B00KSSD TTI: MKP1T021004B00KSSD WIMA Availability: 0In StockFilm Capacitors .01uF 1600V 10% PCM15 | 0In Stock | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.01/1600/10P15 |