MKP18 - Film Capacitors
270 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP1837333161D TTI: MKP1837333161D Vishay / Roederstein Availability: 3.600In Stock1.800 On Order Expected 06-Nov-26 Film Capacitors .033UF 160VDC 1% MKP 5MMLS | 3.600In Stock1.800 On Order Expected 06-Nov-26 | MKP18 | Ammo Pack | ||||||||||||||||||||
Mfr: MKP1841368106-V TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .068uF 1000volt 20% | 0In Stock | 68 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 600 VAC | 20 % | 2 Pin | 23 mm (0.906 in) | 1841 | Straight | - 55 C | + 100 C | MKP18 | Reel | ||||
Mfr: MKP18498100505 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors 1000uF 500volt | Not Available Online | 1 mF | 500 VDC | Screw | Polypropylene (PP) | DC Link Film Capacitors | - 40 C | + 110 C | MKP18 | Bulk | |||||||||||||
Mfr: MKP1837333162-F TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .033uF 160volt 1% | 0In Stock | 33 nF | 160 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 100 VAC | 1 % | 9 mm (0.354 in) | 1837 | - 55 C | + 100 C | MKP18 | |||||||
Mfr: MKP1837410162G TTI: MKP1837410162G Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors .01UF 100VDC 10% | Not Available Online | 100 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 63 VAC | - 55 C | + 100 C | MKP18 | Bulk | |||||||||||||
Mfr: MKP1841322255W TTI: MKP1841322255W Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors .022UF 250VDC 10% MKP10.0MMLS | Not Available Online | 22 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 160 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 100 C | MKP18 | Bulk | |||||
Mfr: MKP18406100851 TTI: MKP18406100851 Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors 10UF 850VDC 10% MKP | Not Available Online | 10 uF | 80 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKP18 | Bulk | ||||||||||
Mfr: MKP1839310632R TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 10 nF | 630 VDC | Axial | Polypropylene (PP) | 14 mm (0.551 in) | AC and Pulse Film Capacitors | 250 VAC | 2 % | 2 Pin | Straight | - 55 C | + 100 C | MKP18 | |||||||||
Mfr: MKP1839418163 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 180 nF | 160 VDC | Axial | Polypropylene (PP) | AC and Pulse Film Capacitors | 100 VAC | 2.5 % | 2 Pin | Straight | - 55 C | + 100 C | MKP18 | ||||||||||
Mfr: MKP1839427164 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 270 nF | 160 VDC | Axial | Polypropylene (PP) | AC and Pulse Film Capacitors | 100 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKP18 | ||||||||||
Mfr: MKP1839433165-1 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 330 nF | 160 VDC | Axial | Polypropylene (PP) | 19 mm (0.748 in) | AC and Pulse Film Capacitors | 100 VAC | 1 % | 2 Pin | Straight | - 55 C | + 100 C | MKP18 | |||||||||
Mfr: MKP1839433251 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 330 nF | 250 VDC | Axial | Polypropylene (PP) | 26.5 mm (1.043 in) | AC and Pulse Film Capacitors | 160 VAC | 1 % | 2 Pin | Straight | - 55 C | + 100 C | MKP18 | |||||||||
Mfr: MKP1839433254 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 330 nF | 250 VDC | Axial | Polypropylene (PP) | 26.5 mm (1.043 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKP18 | |||||||||
Mfr: MKP1839433635 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 330 nF | 630 VDC | Axial | Polypropylene (PP) | 26.5 mm (1.043 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKP18 | |||||||||
Mfr: MKP1839482631 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 820 nF | 630 VDC | Axial | Polypropylene (PP) | AC and Pulse Film Capacitors | 250 VAC | 1 % | 2 Pin | Straight | - 55 C | + 100 C | MKP18 | ||||||||||
Mfr: MKP1839610254 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 10 uF | 250 VDC | Axial | Polypropylene (PP) | 41.5 mm (1.634 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKP18 | |||||||||
Mfr: MKP1839622161 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 22 uF | 160 VDC | Axial | Polypropylene (PP) | 41.5 mm (1.634 in) | AC and Pulse Film Capacitors | 100 VAC | 1 % | 2 Pin | Straight | - 55 C | + 100 C | MKP18 | |||||||||
Mfr: MKP1839622164 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 22 uF | 160 VDC | Axial | Polypropylene (PP) | 41.5 mm (1.634 in) | AC and Pulse Film Capacitors | 100 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKP18 | |||||||||
Mfr: MKP1840247012-G TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 4.7 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | AC and Pulse Film Capacitors | 63 VAC | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | MKP18 | |||||||
Mfr: MKP1840310405G TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 10 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 220 VAC | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 100 C | MKP18 | |||||||
Mfr: MKP1837310162F TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | MKP18 | |||||||||||||||||||||
Mfr: MKP1837315161-W TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | MKP18 | |||||||||||||||||||||
Mfr: MKP184114720442 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 470 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP18 | ||||||
Mfr: MKP184118263418 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 630 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKP18 | |||||||||||
Mfr: MKP184121063475 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 1 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | MKP18 |