MKP1837 - Film Capacitors
32 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP1837322161G TTI: MKP1837322161G Vishay / Roederstein Availability: 9.600In StockFilm Capacitors .022uF 160volt 1% | 9.600In Stock | 22 nF | 160 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 5.5 mm (0.217 in) | RF Microwave Film Capacitors | 100 VAC | 1 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | MKP1837 | Ammo Pack | |||||
Mfr: MKP1837310161G TTI: MKP1837310161G Vishay / Roederstein Availability: 1.600In StockFilm Capacitors .01UF 100VDC 1% MKP 5MMLS | 1.600In Stock | 10 nF | 100 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 63 VAC | - 55 C | + 100 C | MKP1837 | Bulk | ||||||||||||
Mfr: MKP1837410161 TTI: MKP1837410161 Vishay / Roederstein Availability: 4.000In StockFilm Capacitors .1UF 160VDC 1% MKP 5.0MMLS | 4.000In Stock | 100 nF | 160 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | RF Microwave Film Capacitors | 100 VAC | 1 % | 11 mm (0.433 in) | 1837 | - 55 C | + 100 C | MKP1837 | Bulk | ||||||
Mfr: MKP1837410011D TTI: MKP1837410011D Vishay / Roederstein Availability: 2.500In StockFilm Capacitors .1UF 100VDC 1% MKP | 2.500In Stock | 100 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 63 VAC | - 55 C | + 100 C | MKP1837 | Bulk | |||||||||||||
Mfr: MKP1837368161G TTI: MKP1837368161G Vishay / Roederstein Availability: 1.800In StockFilm Capacitors .068UF 160VDC 1% MKP 5MMLS | 1.800In Stock | 68 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 63 VAC | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP1837 | Ammo Pack | ||||||
Mfr: MKP1837347011 TTI: MKP1837347011 Vishay / Roederstein Availability: 0In StockFilm Capacitors .047UF 100VDC 1% MKP 5MML | 0In Stock | 47 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 63 VAC | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP1837 | Bulk | ||||||
Mfr: MKP1837347161G TTI: MKP1837347161G Vishay / Roederstein Availability: 0In StockFilm Capacitors .047UF 160VDC 1% MKP 5MMLS | 0In Stock | 47 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | RF Microwave Film Capacitors | 63 VAC | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKP1837 | Ammo Pack | ||||||
Mfr: MKP1837410161F TTI: MKP1837410161F Vishay / Roederstein Availability: 0In StockFilm Capacitors .1uF 160volt 1% | 0In Stock | 100 nF | 160 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | RF Microwave Film Capacitors | 100 VAC | 1 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP1837 | Reel | |||||
0In Stock | 160 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | RF Microwave Film Capacitors | 100 VAC | - 55 C | + 100 C | MKP1837 | Bulk | |||||||||||||
Mfr: MKP1837310165 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .01UF 160VDC 5% 5MMLS | 0In Stock | 10 nF | 100 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 63 VAC | - 55 C | + 100 C | MKP1837 | Bulk | ||||||||||||
Mfr: MKP1837310011 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | RF Microwave Film Capacitors | 63 VAC | - 55 C | + 100 C | MKP1837 | Bulk | ||||||||||||
0In Stock | 100 nF | 100 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 63 VAC | - 55 C | + 100 C | MKP1837 | Bulk | |||||||||||||
Mfr: MKP1837322161 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .022uF 160volt 1% | 0In Stock | 22 nF | 160 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 5.5 mm (0.217 in) | RF Microwave Film Capacitors | 100 VAC | 1 % | 2 Pin | 7 mm (0.276 in) | 1837 | Straight | - 55 C | + 100 C | MKP1837 | Bulk | ||||
Mfr: MKP1837310164W TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .01uF 160volt 5% | 0In Stock | 10 nF | 160 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 5.5 mm (0.217 in) | RF Microwave Film Capacitors | 100 VAC | 5 % | 2 Pin | 7 mm (0.276 in) | 1837 | Straight | - 55 C | + 100 C | MKP1837 | Reel | ||||
0In Stock | 100 nF | 100 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 63 VAC | - 55 C | + 100 C | MKP1837 | Bulk | |||||||||||||
Mfr: MKP1837410161G TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .1UF 160VDC 1% MKP 5.0MMLS | 0In Stock | 100 nF | 160 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 100 VAC | - 55 C | + 100 C | MKP1837 | Ammo Pack | ||||||||||||
Mfr: MKP1837310161 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .01uF 160volt 1% | 0In Stock | 10 nF | 160 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 5.5 mm (0.217 in) | RF Microwave Film Capacitors | 100 VAC | 1 % | 2 Pin | 7 mm (0.276 in) | 1837 | Straight | - 55 C | + 100 C | MKP1837 | Bulk | ||||
0In Stock | 15 nF | 100 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 63 VAC | - 55 C | + 100 C | MKP1837 | Bulk | |||||||||||||
Mfr: MKP1837368165W TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .068uF 160volt 10% | 0In Stock | 68 nF | 160 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 100 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | 1837 | Straight | - 55 C | + 100 C | MKP1837 | Reel | ||||
0In Stock | 100 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 63 VAC | - 55 C | + 100 C | MKP1837 | |||||||||||||||
0In Stock | 15 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 5.5 mm (0.217 in) | RF Microwave Film Capacitors | 63 VAC | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | MKP1837 | Ammo Pack | |||||||
0In Stock | 100 nF | 100 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 63 VAC | - 55 C | + 100 C | MKP1837 | Reel | |||||||||||||
Mfr: MKP1837333011 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors .033UF 100VDC 1% MKP 5MMLS | Not Available Online | 100 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 63 VAC | - 55 C | + 100 C | MKP1837 | Bulk | |||||||||||||
Mfr: MKP1837368011 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 68 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 63 VAC | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP1837 | Bulk | ||||||
0In Stock | 47 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | RF Microwave Film Capacitors | 63 VAC | - 55 C | + 100 C | MKP1837 | Bulk |
- 1
- 2