MKP1848C - Film Capacitors
301 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP1848C55050JK2 TTI: MKP1848C55050JK2 Vishay / Roederstein Availability: 650In StockFilm Capacitors 5 uF | 650In Stock | 5 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 5 % | 2 Pin | 18 mOhms | 21 mm (0.827 in) | 32 mm x 11 mm | Straight | - 55 C | + 105 C | MKP1848C | Bulk | ||||
Mfr: MKP1848C63010JY5 TTI: MKP1848C63010JY5 Vishay / Roederstein Availability: 1.575In StockFilm Capacitors 30UF 1000VDC 5% MKP 52.5MMLS | 1.575In Stock | 30 uF | 1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 7 mOhms | 45 mm (1.772 in) | 57.5 mm x 30 mm | - 55 C | + 105 C | MKP1848C | Bulk | |||||
Mfr: MKP1848C65090JY5 TTI: MKP1848C65090JY5 Vishay / Roederstein Availability: 0In Stock2.080 On Order Expected 04-Dec-26 Film Capacitors 50uF 900volt 5% 4pin 52.5x20.3mm | 0In Stock2.080 On Order Expected 04-Dec-26 | 50 uF | 900 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 4.5 mOhms | 50 mm (1.969 in) | 57.5 mm x 35 mm | Straight | - 55 C | + 105 C | MKP1848C | Bulk | ||||
Mfr: MKP1848C62090JP4 TTI: MKP1848C62090JP4 Vishay / Roederstein Availability: 0In StockFilm Capacitors 20uF 900volt 5% 4pin 37.5x10.2mm | 0In Stock | 20 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 4 Pin | 5 mOhms | 44 mm (1.732 in) | 42 mm x 24 mm | Straight | - 55 C | + 105 C | MKP1848C | Bulk | ||||
Mfr: MKP1848C61090KK2 TTI: MKP1848C61090KK2 Vishay / Roederstein Availability: 0In StockFilm Capacitors 10 uF 10% 900V | 0In Stock | 10 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 5 % | 2 Pin | 7 mOhms | 35 mm (1.378 in) | Straight | - 55 C | + 105 C | MKP1848C | Bulk | |||||
Mfr: MKP1848C51090JK2 TTI: MKP1848C51090JK2 Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 900volt 5% 2pin 27.5mm | 0In Stock | 1 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 9 mm (0.354 in) | DC Link Film Capacitors | 5 % | 2 Pin | 65 mOhms | 19 mm (0.748 in) | 32 mm x 9 mm | Straight | - 55 C | + 105 C | MKP1848C | Bulk | ||||
Mfr: MKP1848C52090JK2 TTI: MKP1848C52090JK2 Vishay / Roederstein Availability: 0In StockFilm Capacitors 2 uF 5% 900V | 0In Stock | 2 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 5 % | 2 Pin | 30 mOhms | 21 mm (0.827 in) | 32 mm x 11 mm | - 55 C | + 105 C | MKP1848C | Bulk | |||||
Mfr: MKP1848C61080JK2 TTI: MKP1848C61080JK2 Vishay / Roederstein Film Capacitors 10uF 800volts 5% 2 pin 27.5mm | 0In Stock | 10 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 21 mm (0.827 in) | DC Link Film Capacitors | 5 % | 2 Pin | 7 mOhms | 31 mm (1.22 in) | 32 mm x 21 mm | Straight | - 55 C | + 105 C | MKP1848C | Bulk | ||||
Mfr: MKP1848C71060JY5 TTI: MKP1848C71060JY5 Vishay / Roederstein Availability: 0In StockFilm Capacitors 100 uF | 0In Stock | 100 uF | 600 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 2.5 mOhms | 45 mm (1.772 in) | 57.5 mm x 45 mm | Straight | - 55 C | + 105 C | MKP1848C | Bulk | ||||
Mfr: MKP1848C61050JK2 TTI: MKP1848C61050JK2 Vishay / Roederstein Availability: 0In StockFilm Capacitors 10uF 500volt 5% 2pin 27.5mm | 0In Stock | 10 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 5 % | 2 Pin | 10 mOhms | 28 mm (1.102 in) | 32 mm x 18 mm | Straight | - 55 C | + 105 C | MKP1848C | Bulk | ||||
Mfr: MKP1848C61560JK2 TTI: MKP1848C61560JK2 Vishay / Roederstein Availability: 0In StockFilm Capacitors 15 uF | 0In Stock | 15 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 5 % | 2 Pin | 6 mOhms | 35 mm (1.378 in) | 32 mm x 20 mm | Straight | - 55 C | + 105 C | MKP1848C | Bulk | ||||
Mfr: MKP1848C61012JP2 TTI: MKP1848C61012JP2 Vishay / Roederstein Availability: 0In StockFilm Capacitors 10uF 1200volts 5% 2 pin 37.5mm | 0In Stock | 10 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 2 Pin | 9 mOhms | 44 mm (1.732 in) | 42 mm x 24 mm | Straight | - 55 C | + 105 C | MKP1848C | Bulk | ||||
Mfr: MKP1848C68080JY5 TTI: MKP1848C68080JY5 Vishay / Roederstein Availability: 0In StockFilm Capacitors 80nF 800volt 5% | 0In Stock | 80 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 3 mOhms | 45 mm (1.772 in) | 57.5 mm x 45 mm | Straight | - 55 C | + 105 C | MKP1848C | Tray | ||||
Mfr: MKP1848C51080JK2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 1 uF | 0In Stock | 1 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 9 mm (0.354 in) | DC Link Film Capacitors | 5 % | 2 Pin | 55 mOhms | 19 mm (0.748 in) | 32 mm x 9 mm | Straight | - 55 C | + 105 C | MKP1848C | Bulk | ||||
Mfr: MKP1848C54012JK2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 4UF 1200VDC 5% MKP 27.5MML | 0In Stock | 4 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 21 mm (0.827 in) | DC Link Film Capacitors | 5 % | 2 Pin | 12 mOhms | 31 mm (1.22 in) | 32 mm x 21 mm | - 55 C | + 105 C | MKP1848C | Tray | |||||
Mfr: MKP1848C55060JK2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 5UF 600VDC 5% MKP 27.5MML | 0In Stock | 5 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 5 % | 2 Pin | 17 mOhms | 23 mm (0.906 in) | 32 mm x 13 mm | - 55 C | + 105 C | MKP1848C | ||||||
Mfr: MKP1848C56012JP4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848C 6 F 5 1200V= | 0In Stock | 6 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 43 mm (1.693 in) | 18.5 mm (0.728 in) | DC Link Film Capacitors | 5 % | 4 Pin | 14 mOhms | 35.5 mm (1.398 in) | 43 mm x 18.5 mm | - 55 C | + 105 C | MKP1848C | ||||||
Mfr: MKP1848C57060JK2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 7UF 600VDC 5% MKP 27.5MML | 0In Stock | 7 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 15 mm (0.591 in) | DC Link Film Capacitors | 5 % | 2 Pin | 12 mOhms | 25 mm (0.984 in) | 32 mm x 15 mm | - 55 C | + 105 C | MKP1848C | ||||||
Mfr: MKP1848C59010JP2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848C 9 F 5 1000V= | 0In Stock | 9 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 43 mm (1.693 in) | 18.5 mm (0.728 in) | DC Link Film Capacitors | 5 % | 2 Pin | 14 mOhms | 35.5 mm (1.398 in) | 43 mm x 18.5 mm | - 55 C | + 105 C | MKP1848C | ||||||
Mfr: MKP1848C59012JP2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848C 9 F 5 1200V= | 0In Stock | 9 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 2 Pin | 10 mOhms | 44 mm (1.732 in) | 42 mm x 24 mm | - 55 C | + 105 C | MKP1848C | ||||||
Mfr: MKP1848C59060JK2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848C 9 F 5 600V= | 0In Stock | 9 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 5 % | 2 Pin | 9 mOhms | 28 mm (1.102 in) | 32 mm x 18 mm | - 55 C | + 105 C | MKP1848C | ||||||
Mfr: MKP1848C61012JY2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 10UF 1200VDC 5% MKP 52.5MML | 0In Stock | 10 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 25 mm (0.984 in) | DC Link Film Capacitors | 5 % | 2 Pin | 18 mOhms | 45 mm (1.772 in) | 57.5 mm x 25 mm | - 55 C | + 105 C | MKP1848C | Tray | |||||
Mfr: MKP1848C64080JY2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1848C 40 F 5 800Vdc (Y2) E3 | 0In Stock | 40 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 25 mm (0.984 in) | DC Link Film Capacitors | 5 % | 2 Pin | 7 mOhms | 45 mm (1.772 in) | 57.5 mm x 25 mm | - 55 C | + 105 C | MKP1848C | ||||||
Mfr: MKP1848C66080JY2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1848C 60 F 5 800Vdc (Y2) E3 | 0In Stock | 60 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 2 Pin | 5 mOhms | 50 mm (1.969 in) | 57.5 mm x 35 mm | - 55 C | + 105 C | MKP1848C | ||||||
Mfr: MKP1848C66090JY5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 60 uF | 0In Stock | 60 uF | 900 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 3.5 mOhms | 45 mm (1.772 in) | 57.5 mm x 45 mm | Straight | - 55 C | + 105 C | MKP1848C | Bulk |