MKP386M - Film Capacitors
115 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP386M533100JT4 TTI: MKP386M533100JT4 Vishay / Roederstein Availability: 0In StockFilm Capacitors 3.3uF 1000volts 5% Drawing T4 | 0In Stock | 3.3 uF | 1 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 44 mm (1.732 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 500 VAC | 5 % | 2 Pin | 3.5 mOhms | 46 mm (1.811 in) | Tab Terminal | - 55 C | + 105 C | MKP386M | Tray | ||||
Mfr: MKP386M533100JT1 TTI: MKP386M533100JT1 Vishay / Roederstein Availability: 0In StockFilm Capacitors 3.3uF 1000volts 5% Drawing T1 | 0In Stock | 3.3 uF | 1 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 44 mm (1.732 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 500 VAC | 5 % | 2 Pin | 3.5 mOhms | 46 mm (1.811 in) | Tab Terminal | - 55 C | + 105 C | MKP386M | Bulk | ||||
Mfr: MKP386M520125JT4 TTI: MKP386M520125JT4 Vishay / Roederstein Availability: 0In StockFilm Capacitors 2uF 1250volt 5% | 0In Stock | 2 uF | 1.25 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 44 mm (1.732 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 550 VAC | 5 % | 2 Pin | 5.5 mOhms | 46 mm (1.811 in) | Tab Terminal | - 55 C | + 105 C | MKP386M | Bulk | ||||
Mfr: MKP386M530125YT4 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors 3uF 1250volt 5% | Not Available Online | 3 uF | 1.25 kVDC | Lug | Polypropylene (PP) | 43 mm (1.693 in) | 58 mm (2.283 in) | 25 mm (0.984 in) | Snubber Film Capacitors | 550 VAC | 5 % | 2 Pin | 45 mm (1.772 in) | Tab Terminal | - 55 C | + 105 C | MKP386M | Tray | |||||
Mfr: MKP386M410200JT5 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors .1uF 2000volt 5% | Not Available Online | 100 nF | 2 kVDC | Lug | Polypropylene (PP) | 32.3 mm (1.272 in) | 33.5 mm (1.319 in) | 22 mm (0.866 in) | Snubber Film Capacitors | 700 VAC | 5 % | 2 Pin | 11 mOhms | 30.5 mm (1.201 in) | Tab Terminal | - 55 C | + 105 C | MKP386M | Tray | ||||
0In Stock | 470 nF | 1 kVDC | Lug | Polypropylene (PP) | 32.3 mm (1.272 in) | 33.5 mm (1.319 in) | 22 mm (0.866 in) | Snubber Film Capacitors | 500 VAC | 5 % | 13 mOhms | 30.5 mm (1.201 in) | MKP386M | ||||||||||
Mfr: MKP386M433160JT5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.33uF 1600volts 5% | 0In Stock | 330 nF | 1.6 kVDC | Lug | Polypropylene (PP) | 32.3 mm (1.272 in) | 33.5 mm (1.319 in) | 22 mm (0.866 in) | Snubber Film Capacitors | 600 VAC | 5 % | 12 mOhms | 30.5 mm (1.201 in) | MKP386M | Tray | ||||||||
Mfr: MKP386M515200YT4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 1.5uF 2000volt 5% | 0In Stock | 1.5 uF | 2 kVDC | Lug | Polypropylene (PP) | 44 mm (1.732 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 700 VAC | 5 % | 2 Pin | 46 mm (1.811 in) | Tab Terminal | - 55 C | + 105 C | MKP386M | Tray | ||||||
Mfr: MKP386M510200YT4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 2000volt 5% | 0In Stock | 1 uF | 2 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 44 mm (1.732 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 700 VAC | 5 % | 2 Pin | 46 mm (1.811 in) | Tab Terminal | - 55 C | + 105 C | MKP386M | Tray | |||||
Mfr: MKP386M510160JT1 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 1600volts 5% Drawing T1 | 0In Stock | 1 uF | 1.6 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 44 mm (1.732 in) | 22 mm (0.866 in) | Snubber Film Capacitors | 600 VAC | 5 % | 2 Pin | 8 mOhms | 38 mm (1.496 in) | Tab Terminal | - 55 C | + 105 C | MKP386M | Tray | ||||
Mfr: MKP386M510160JT4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 1600volts 5% Drawing T4 | 0In Stock | 1 uF | 1.6 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 44 mm (1.732 in) | 22 mm (0.866 in) | Snubber Film Capacitors | 600 VAC | 5 % | 8 mOhms | 38 mm (1.496 in) | MKP386M | Tray | ||||||||
0In Stock | 2 uF | 850 VDC | Lug | Polypropylene (PP) | 24.5 mm (0.965 in) | 44 mm (1.732 in) | 22 mm (0.866 in) | Snubber Film Capacitors | 450 VAC | 5 % | 7 mOhms | 38 mm (1.496 in) | MKP386M | Tray | |||||||||
Mfr: MKP386M510085JT7 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 850volts 5% Drawing T7 | 0In Stock | 1 uF | 850 VDC | Lug | Polypropylene (PP) | 32.3 mm (1.272 in) | 33.5 mm (1.319 in) | 22 mm (0.866 in) | Snubber Film Capacitors | 450 VAC | 5 % | 2 Pin | 7 mOhms | 30.5 mm (1.201 in) | Tab Terminal | - 55 C | + 105 C | MKP386M | Tray | ||||
Mfr: MKP386M456160JT1 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .56uF 1600volts 5% Drawing T1 | 0In Stock | 560 nF | 1.6 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 44 mm (1.732 in) | 22 mm (0.866 in) | Snubber Film Capacitors | 600 VAC | 5 % | 2 Pin | 14 mOhms | 38 mm (1.496 in) | Tab Terminal | - 55 C | + 105 C | MKP386M | Tray | ||||
Mfr: MKP386M447085JT7 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .47uF 850volts 5% Drawing T7 | 0In Stock | 470 nF | 850 VDC | Lug | Polypropylene (PP) | 32.3 mm (1.272 in) | 33.5 mm (1.319 in) | 22 mm (0.866 in) | Snubber Film Capacitors | 450 VAC | 5 % | 2 Pin | 13 mOhms | 30.5 mm (1.201 in) | Tab Terminal | - 55 C | + 105 C | MKP386M | Tray | ||||
Mfr: MKP386M433125JT5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .33uF 1250volts 5% Drawing T5 | 0In Stock | 330 nF | 1.25 kVDC | Lug | Polypropylene (PP) | 32.3 mm (1.272 in) | 33.5 mm (1.319 in) | 22 mm (0.866 in) | Snubber Film Capacitors | 550 VAC | 5 % | 2 Pin | 16 mOhms | 30.5 mm (1.201 in) | Tab Terminal | - 55 C | + 105 C | MKP386M | Tray | ||||
Mfr: MKP386M447125JT5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .47uF 1250volt 5% | 0In Stock | 470 nF | 1.25 kVDC | Lug | Polypropylene (PP) | 32.3 mm (1.272 in) | 33.5 mm (1.319 in) | 22 mm (0.866 in) | Snubber Film Capacitors | 550 VAC | 5 % | 2 Pin | 11 mOhms | 30.5 mm (1.201 in) | Tab Terminal | - 55 C | + 105 C | MKP386M | Tray | ||||
0In Stock | 1.5 uF | 1 kVDC | Lug | Polypropylene (PP) | 32.3 mm (1.272 in) | 44 mm (1.732 in) | 22 mm (0.866 in) | Snubber Film Capacitors | 500 VAC | 5 % | 8 mOhms | 38 mm (1.496 in) | MKP386M | ||||||||||
Mfr: MKP386M422160JT5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .22uF 1600volts 5% Drawing T5 | 0In Stock | 220 nF | 1.6 kVDC | Lug | Polypropylene (PP) | 32.3 mm (1.272 in) | 33.5 mm (1.319 in) | 22 mm (0.866 in) | Snubber Film Capacitors | 600 VAC | 5 % | 16 mOhms | 30.5 mm (1.201 in) | MKP386M | Tray | ||||||||
Mfr: MKP386M347250JT5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .047uF 2500volts 5% Drawing T5 | 0In Stock | 47 nF | 2.5 kVDC | Lug | Polypropylene (PP) | 32.3 mm (1.272 in) | 33.5 mm (1.319 in) | 22 mm (0.866 in) | Snubber Film Capacitors | 800 VAC | 5 % | 20 mOhms | 30.5 mm (1.201 in) | MKP386M | Tray | ||||||||
0In Stock | 220 nF | 2.5 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 44 mm (1.732 in) | 22 mm (0.866 in) | Snubber Film Capacitors | 800 VAC | 5 % | 8.5 mOhms | 38 mm (1.496 in) | MKP386M | ||||||||||
Mfr: MKP386M456160JT4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .56uF 1600volts 5% Drawing T4 | 0In Stock | 560 nF | 1.6 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 44 mm (1.732 in) | 22 mm (0.866 in) | Snubber Film Capacitors | 600 VAC | 5 % | 2 Pin | 14 mOhms | 38 mm (1.496 in) | Tab Terminal | - 55 C | + 105 C | MKP386M | Tray | ||||
0In Stock | 1.5 uF | 850 VDC | Lug | Polypropylene (PP) | 32.3 mm (1.272 in) | 44 mm (1.732 in) | 22 mm (0.866 in) | Snubber Film Capacitors | 450 VAC | 5 % | 9 mOhms | 38 mm (1.496 in) | MKP386M | ||||||||||
Mfr: MKP386M512125JT4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 1.2uF 1250volts 5% Drawing T4 | 0In Stock | 1.2 uF | 1.25 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 44 mm (1.732 in) | 22 mm (0.866 in) | Snubber Film Capacitors | 550 VAC | 5 % | 2 Pin | 9 mOhms | 38 mm (1.496 in) | Tab Terminal | - 55 C | + 105 C | MKP386M | Tray | ||||
Mfr: MKP386M522125JT4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 2.2uF 1250volts 5% Drawing T4 | 0In Stock | 2.2 uF | 1.25 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 44 mm (1.732 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 550 VAC | 5 % | 2 Pin | 4.5 mOhms | 46 mm (1.811 in) | Tab Terminal | - 55 C | + 105 C | MKP386M | Tray |