MKT1813 - Film Capacitors
229 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKT1813410255 TTI: MKT1813410255 Vishay / Roederstein Availability: 11.000In StockFilm Capacitors .1UF 250VDC 10% MKT AXIAL | 11.000In Stock | 100 nF | 250 VDC | Axial | Polyester | 14 mm (0.551 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||
Mfr: MKT1813410105G TTI: MKT1813410105G Vishay / Roederstein Availability: 1.600In StockFilm Capacitors .1uF 1000volt 10% | 1.600In Stock | 100 nF | 1 kVDC | Axial | Polyester | 26.5 mm (1.043 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Ammo Pack | |||||||||
Mfr: MKT1813610255 TTI: MKT1813610255 Vishay / Roederstein Availability: 800In StockFilm Capacitors 10UF 250VDC 10% MKT AXIAL | 800In Stock | 250 VDC | Axial | Polyester | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||||||
Mfr: MKT1813522255G TTI: MKT1813522255G Vishay / Roederstein Availability: 1.500In StockFilm Capacitors 2.2UF 250VDC 10% MKT AXIAL | 1.500In Stock | 250 VDC | Axial | Polyester | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Ammo Pack | |||||||||||||
Mfr: MKT1813568015 TTI: MKT1813568015 Vishay / Roederstein Availability: 2.000In StockFilm Capacitors 6.8UF 100VDC 10% MKT AXIAL | 2.000In Stock | 100 VDC | Axial | Polyester | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||||||
Mfr: MKT1813510255 TTI: MKT1813510255 Vishay / Roederstein Availability: 4.000In StockFilm Capacitors 1uF 250volts 10% | 4.000In Stock | 1 uF | 250 VDC | Axial | Polyester | 26.5 mm (1.043 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||
Mfr: MKT1813522015G TTI: MKT1813522015G Vishay / Roederstein Availability: 1.500In StockFilm Capacitors 2.2UF 100VDC 10% MKT AXIAL | 1.500In Stock | 100 VDC | Axial | Polyester | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Ammo Pack | |||||||||||||
Mfr: MKT1813447405 TTI: MKT1813447405 Vishay / Roederstein Availability: 0In Stock10.000 On Order Expected Film Capacitors 0.47uF 10% 400V | 0In Stock10.000 On Order Expected | 470 nF | 400 VDC | Axial | Polyester | 26.5 mm (1.043 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||
Mfr: MKT1813610015M TTI: MKT1813610015M Vishay / Roederstein Availability: 0In StockFilm Capacitors 10UF 100V 10% | 0In Stock | 10 uF | 100 VDC | Axial | Polyester | 31.5 mm (1.24 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | MKT1813610015-M | ||||||||
Mfr: MKT1813510014 TTI: MKT1813510014 Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 100volts 5% | 0In Stock | 1 uF | 100 VDC | Axial | Polyester | 19 mm (0.748 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||
Mfr: MKT1813210635 TTI: MKT1813210635 Vishay / Roederstein Availability: 0In StockFilm Capacitors 1000pF 630V 10% | 0In Stock | 1 nF | 630 VDC | Axial | Polyester | 11 mm (0.433 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||
Mfr: MKT1813510405 TTI: MKT1813510405 Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 400V 10% | 0In Stock | 1 uF | 400 VDC | Axial | Polyester | 31.5 mm (1.24 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||
Mfr: MKT1813410015 TTI: MKT1813410015 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.1uF 100V 10% | 0In Stock | 100 nF | 100 VDC | Axial | Polyester | 11 mm (0.433 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||
Mfr: MKT1813547065G TTI: MKT1813547065G Vishay / Roederstein Availability: 0In StockFilm Capacitors 4.7UF 63VDC 10% MKT AXIAL | 0In Stock | 63 VDC | Axial | Polyester | General Film Capacitors | 40 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Ammo Pack | |||||||||||||
Mfr: MKT1813147635 TTI: MKT1813147635 Vishay / Roederstein Availability: 0In StockFilm Capacitors 470PF 630VDC 10% MKT AXIAL | 0In Stock | 470 pF | 630 VDC | Axial | Polyester | 31.5 mm (1.24 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||
Mfr: MKT1813322635G TTI: MKT1813322635G Vishay / Roederstein Availability: 0In Stock4.000 On Order Expected 23-Apr-27 Film Capacitors .022UF 630VDC 10% MKT AXIAL | 0In Stock4.000 On Order Expected 23-Apr-27 | 22 nF | 630 VDC | Axial | Polyester | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Ammo Pack | ||||||||||||
Mfr: MKT1813447015 TTI: MKT1813447015 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.47uF 100V 10% | 0In Stock | 470 nF | 100 VDC | Axial | Polyester | 19 mm (0.748 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||
0In Stock | 10 nF | 400 VDC | Axial | Polyester | 11 mm (0.433 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||||
Mfr: MKT1813410635 TTI: MKT1813410635 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.1uF 630volts 10% | 0In Stock | 100 nF | 630 VDC | Axial | Polyester | 19 mm (0.748 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Ammo Pack | |||||||||
Mfr: MKT1813510255G TTI: MKT1813510255G Vishay / Roederstein Availability: 0In StockFilm Capacitors 1UF 250VDC 10% MKT AXIAL | 0In Stock | 250 VDC | Axial | Polyester | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Ammo Pack | |||||||||||||
Mfr: MKT1813422635G TTI: MKT1813422635G Vishay / Roederstein Availability: 0In StockFilm Capacitors .22UF 630VDC 10% MKT AXIAL | 0In Stock | 220 nF | 630 VDC | Axial | Polyester | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Ammo Pack | ||||||||||||
Mfr: MKT1813433406 TTI: MKT1813433406 Vishay / Beyschlag Availability: 0In StockFilm Capacitors .33UF 400VDC 20% MKT AXIAL | 0In Stock | 330 nF | 400 VDC | Axial | Polyester | General Film Capacitors | 200 VAC | 20 % | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||||||
Mfr: MKT1813510015 TTI: MKT1813510015 Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 100volts 10% | 0In Stock | 1 uF | 100 VDC | Axial | Polyester | 19 mm (0.748 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||
Mfr: MKT1813415405 TTI: MKT1813415405 Vishay / Roederstein Availability: 0In StockFilm Capacitors .15UF 250VDC 10% MKT AXIAL | 0In Stock | 150 nF | 400 VDC | Axial | Polyester | 19 mm (0.748 in) | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Reel | |||||||||||
Mfr: MKT1813422015 TTI: MKT1813422015 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.22uF 100volts 10% | 0In Stock | 220 nF | 100 VDC | Axial | Polyester | 14 mm (0.551 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk |