MKT1818 - Film Capacitors
61 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKT1818210635 TTI: MKT1818210635 Vishay / Roederstein Availability: 11.000In StockFilm Capacitors 1000pF 630V 10% | 11.000In Stock | 1 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 220 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | MKT1818 | Bulk | |||||
0In Stock | 4.7 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKT1818 | Bulk | ||||||
Mfr: MKT1818410015G TTI: MKT1818410015G Vishay / Roederstein Availability: 0In StockFilm Capacitors .1UF 100VDC 10% MKT 7.5MMLS | 0In Stock | 100 nF | 100 VDC | Radial | Polyester | AC and Pulse Film Capacitors | 63 VAC | 10 % | - 55 C | + 125 C | MKT1818 | Ammo Pack | |||||||||||
Mfr: MKT1818210634 TTI: MKT1818210634 Vishay / Roederstein Availability: 0In StockFilm Capacitors 1000pF 630V 5% | 0In Stock | 1 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKT1818 | Bulk | |||||
Mfr: MKT1818222635F TTI: MKT1818222635F Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors 2200PF 630VDC 10% MKT 7.5MMLS | Not Available Online | 2.2 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 220 VAC | 10 % | - 40 C | + 85 C | MKT1818 | Reel | ||||||||||
Mfr: MKT1818310255G TTI: MKT1818310255G Vishay / Roederstein Availability: 0In StockFilm Capacitors .01UF 250VDC 10% MKT 7.5MMLS | 0In Stock | 10 nF | 250 VDC | Radial | Polyester | AC and Pulse Film Capacitors | 160 VAC | 10 % | - 40 C | + 85 C | MKT1818 | Ammo Pack | |||||||||||
Mfr: MKT1818510065D TTI: MKT1818510065D Vishay / Roederstein Availability: 0In StockFilm Capacitors 1.0UF 63VDC 10% MKT 7.5MMLS | 0In Stock | 63 VDC | Radial | Polyester | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 40 VAC | 10 % | - 55 C | + 125 C | MKT1818 | Ammo Pack | |||||||||||
Mfr: MKT1818410014W TTI: MKT1818410014W Vishay / Roederstein Availability: 0In StockFilm Capacitors .1UF 100VDC 5% MKT 7.5MMLS | 0In Stock | 100 nF | 100 VDC | Radial | Polyester | AC and Pulse Film Capacitors | 63 VAC | 5 % | - 55 C | + 125 C | MKT1818 | Reel | |||||||||||
Mfr: MKT1818510065G TTI: MKT1818510065G Vishay / Roederstein Availability: 0In StockFilm Capacitors 1.0UF 63VDC 10% MKT 7.5MMLS | 0In Stock | 63 VDC | Radial | Polyester | AC and Pulse Film Capacitors | 40 VAC | 10 % | - 55 C | + 125 C | MKT1818 | Ammo Pack | ||||||||||||
Mfr: MKT1818222635 TTI: MKT1818222635 Vishay / Roederstein Availability: 0In StockFilm Capacitors 2200PF 630VDC 10% MKT 7.5MMLS | 0In Stock | 2.2 nF | 630 VDC | Radial | Polyester | AC and Pulse Film Capacitors | 220 VAC | 10 % | - 40 C | + 85 C | MKT1818 | Bulk | |||||||||||
0In Stock | 100 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | AC and Pulse Film Capacitors | 63 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 105 C | MKT1818 | Bulk | ||||||
0In Stock | 470 nF | 63 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 40 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | MKT1818 | Bulk | ||||||
Mfr: MKT1818333015 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.033uF 100V 10% | 0In Stock | 33 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | MKT1818 | Bulk | |||||
Mfr: MKT1818310405 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .01UF 400V 10% | 0In Stock | 10 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | AC and Pulse Film Capacitors | 200 VAC | 10 % | 8.5 mm (0.335 in) | MKT1818 | Bulk | |||||||||
Mfr: MKT1818233635 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 3300PF 630V 10% | 0In Stock | 3.3 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | AC and Pulse Film Capacitors | 220 VAC | 10 % | 8.5 mm (0.335 in) | MKT1818 | Bulk | |||||||||
0In Stock | 63 VDC | Radial | Polyester | AC and Pulse Film Capacitors | 40 VAC | 20 % | - 55 C | + 105 C | MKT1818 | ||||||||||||||
Mfr: MKT1818233404 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 3300pF 400V 5% | 0In Stock | 3.3 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKT1818 | Bulk | |||||
Mfr: MKT1818215634 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 1500pF 630V 5% | 0In Stock | 1.5 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKT1818 | Bulk | |||||
Mfr: MKT1818510065 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 63V 10% | 0In Stock | 1 uF | 63 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 5.7 mm (0.224 in) | AC and Pulse Film Capacitors | 40 VAC | 10 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 55 C | + 105 C | MKT1818 | Bulk | |||||
Mfr: MKT1818322014 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.022uF 100V 5% | 0In Stock | 22 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 7.5 mm (0.295 in) | - 55 C | + 100 C | MKT1818 | ||||||||
Mfr: MKT1818468064 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.68uF 63V 5% | 0In Stock | 680 nF | 63 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 40 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 100 C | MKT1818 | Bulk | |||||
Mfr: MKT1818268405 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 6800pF 400V 10% | 0In Stock | 6.8 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 200 VAC | 10 % | 7.5 mm (0.295 in) | MKT1818 | Bulk | |||||||||
0In Stock | 470 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 5.7 mm (0.224 in) | AC and Pulse Film Capacitors | 63 VAC | 10 % | 11.5 mm (0.453 in) | MKT1818 | Bulk | ||||||||||
Mfr: MKT1818368014 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.068uF 100V 5% | 0In Stock | 68 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | MKT1818 | ||||||
Mfr: MKT1818347254 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.047uF 250V 5% | 0In Stock | 47 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKT1818 | Bulk |