MKT370 - Film Capacitors
1.409 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC237075104 TTI: BFC237075104 Vishay / BC Components Availability: 28.000In Stock100.000 On Order Expected 27-Jan-27 Film Capacitors MKT 370 100nF 10 63V= | 28.000In Stock100.000 On Order Expected 27-Jan-27 | 100 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MKT370 | Ammo Pack | 2222-370-75104 | |||||
Mfr: BFC237035103 TTI: BFC237035103 Vishay / BC Components Availability: 16.000In StockFilm Capacitors MKT 370 10nF 10 250V= | 16.000In Stock | 10 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Ammo Pack | 222237035103 | |||||
Mfr: BFC237035104 TTI: BFC237035104 Vishay / BC Components Availability: 4.500In Stock21.000 On Order Expected Film Capacitors MKT 370 100nF 10 250V= | 4.500In Stock21.000 On Order Expected | 100 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | MKT370 | Ammo Pack | 222237035104 | |||||
Mfr: BFC237075105 TTI: BFC237075105 Vishay / BC Components Availability: 72.000In StockFilm Capacitors MKT 370 1 F 10 63V= | 72.000In Stock | 1 uF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKT370 | Ammo Pack | 2222-370-75105 | |||||
Mfr: BFC237011104 TTI: BFC237011104 Vishay / BC Components Availability: 44.290In StockFilm Capacitors .1uF 10% 63volts | 44.290In Stock | 100 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MKT370 | Bulk | 2222-370-11104 | |||||
Mfr: BFC237075474 TTI: BFC237075474 Vishay / BC Components Availability: 3.000In Stock10.500 On Order Expected 11-Jan-27 Film Capacitors MKT 370 470nF 10 63V= | 3.000In Stock10.500 On Order Expected 11-Jan-27 | 470 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | MKT370 | Ammo Pack | 222237075474 | |||||
Mfr: BFC237011105 TTI: BFC237011105 Vishay / BC Components Availability: 5.920In StockFilm Capacitors 1uF 10% 63volts | 5.920In Stock | 1 uF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKT370 | Bulk | 2222-370-11105 | |||||
Mfr: BFC237075224 TTI: BFC237075224 Vishay / BC Components Availability: 3.000In Stock10.500 On Order Expected 13-May-27 Film Capacitors MKT 370 220nF 10 63V= | 3.000In Stock10.500 On Order Expected 13-May-27 | 220 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | MKT370 | Ammo Pack | 222237075224 | |||||
Mfr: BFC237011474 TTI: BFC237011474 Vishay / BC Components Availability: 9.200In StockFilm Capacitors .47uF 10% 63volts | 9.200In Stock | 470 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | MKT370 | Bulk | 2222-370-11474 | |||||
Mfr: BFC237065223 TTI: BFC237065223 Vishay / BC Components Availability: 6.000In StockFilm Capacitors MKT 370 22nF 10 400V= | 6.000In Stock | 22 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | MKT370 | Ammo Pack | 2222-370-65223 | |||||
Mfr: BFC237075334 TTI: BFC237075334 Vishay / BC Components Availability: 1.500In StockFilm Capacitors MKT 370 330nF 10 63V= | 1.500In Stock | 330 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | MKT370 | Ammo Pack | 222237075334 | |||||
Mfr: BFC237021334 TTI: BFC237021334 Vishay / BC Components Availability: 8.200In StockFilm Capacitors .33uF 10% 100volts | 8.200In Stock | 330 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237021334 | |||||
Mfr: BFC237076105 TTI: BFC237076105 Vishay / BC Components Availability: 9.000In StockFilm Capacitors MKT 370 1 F 5 63V= | 9.000In Stock | 1 uF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKT370 | Ammo Pack | 2222-370-76105 | |||||
Mfr: BFC237012474 TTI: BFC237012474 Vishay / BC Components Availability: 7.502In StockFilm Capacitors .47uF 5% 63volts | 7.502In Stock | 470 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | MKT370 | Bulk | 2222-370-12474 | |||||
Mfr: BFC237058223 TTI: BFC237058223 Vishay / BC Components Availability: 37.000In Stock100.000 On Order Expected 13-Apr-27 Film Capacitors MKT 370 22nF 10 400V= | 37.000In Stock100.000 On Order Expected 13-Apr-27 | 22 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | MKT370 | Reel | 222237058223 | |||||
Mfr: BFC237065222 TTI: BFC237065222 Vishay / BC Components Availability: 10.000In StockFilm Capacitors MKT 370 2.2nF 10 400V= | 10.000In Stock | 2.2 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Ammo Pack | 2222-370-65222 | |||||
Mfr: BFC237052102 TTI: BFC237052102 Vishay / BC Components Availability: 4.000In StockFilm Capacitors .001uF 5% 400volts | 4.000In Stock | 1 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 2222-370-52102 | |||||
Mfr: BFC237085473 TTI: BFC237085473 Vishay / BC Components Availability: 4.000In StockFilm Capacitors MKT 370 47nF 10 100V= | 4.000In Stock | 47 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Ammo Pack | 222237085473 | |||||
Mfr: BFC237019474 TTI: BFC237019474 Vishay / BC Components Availability: 1.500In StockFilm Capacitors MKT 370 470nF 5 63V= | 1.500In Stock | 470 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | MKT370 | Reel | 2222-370-19474 | |||||
Mfr: BFC237076104 TTI: BFC237076104 Vishay / BC Components Availability: 22.000In StockFilm Capacitors MKT 370 100nF 5 63V= | 22.000In Stock | 100 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MKT370 | Ammo Pack | 222237076104 | |||||
Mfr: BFC237035223 TTI: BFC237035223 Vishay / BC Components Availability: 4.500In StockFilm Capacitors MKT 370 22nF 10 250V= | 4.500In Stock | 22 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | MKT370 | Ammo Pack | 2222-370-35223 | |||||
Mfr: BFC237029273 TTI: BFC237029273 Vishay / BC Components Availability: 4.000In StockFilm Capacitors MKT 370 27nF 5 100V= | 4.000In Stock | 27 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Reel | 222237029273 | |||||
Mfr: BFC237085474 TTI: BFC237085474 Vishay / BC Components Availability: 4.500In Stock9.000 On Order Expected 16-Dec-26 Film Capacitors MKT 370 470nF 10 100V= | 4.500In Stock9.000 On Order Expected 16-Dec-26 | 470 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | MKT370 | Ammo Pack | 222237085474 | |||||
Mfr: BFC237051102 TTI: BFC237051102 Vishay / BC Components Availability: 0In Stock7.600 On Order Expected 18-Jan-27 Film Capacitors .001uF 10% 400volts | 0In Stock7.600 On Order Expected 18-Jan-27 | 1 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | ||||||
Mfr: BFC237011224 TTI: BFC237011224 Vishay / BC Components Availability: 0In Stock8.411 On Order Expected 07-Jan-27 Film Capacitors .22uF 10% 63volts | 0In Stock8.411 On Order Expected 07-Jan-27 | 220 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | MKT370 | Bulk | 222237011224 |