P409 - Film Capacitors
25 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P409CE104M275AH470 TTI: P409CE104M275AH470 KEMET Availability: 0In StockFilm Capacitors 275volts 100nF 20% LS 20.3mm | 0In Stock | 100 nF | 630 VDC | Radial | Paper | 20.3 mm (0.799 in) | 24 mm (0.945 in) | 7.6 mm (0.299 in) | RC Snubber Film Capacitors | 275 VAC | 20 % | 2 Pin | 14 mm (0.551 in) | Straight | - 40 C | + 85 C | P409 | Bulk | |||||
Mfr: P409CP104M275AH151 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 275volts 100nF 20% LS 20.3mm | 0In Stock | 100 nF | 630 VDC | Radial | Paper | 20.3 mm (0.799 in) | 24 mm (0.945 in) | 11.3 mm (0.445 in) | RC Snubber Film Capacitors | 275 VAC | 20 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 40 C | + 85 C | P409 | Bulk | |||||
Mfr: P409CE104M275AH220 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 275volts 100nF 20% LS 20.3mm | 0In Stock | 100 nF | 630 VDC | Radial | Paper | 20.3 mm (0.799 in) | 24 mm (0.945 in) | 7.6 mm (0.299 in) | RC Snubber Film Capacitors | 275 VAC | 20 % | 2 Pin | 14 mm (0.551 in) | Straight | - 40 C | + 85 C | P409 | Bulk | |||||
Mfr: P409CE104M275AH330 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 275volts 100nF 20% LS 20.3mm | Not Available Online | 100 nF | 630 VDC | Radial | Paper | 20.3 mm (0.799 in) | 24 mm (0.945 in) | 7.6 mm (0.299 in) | RC Snubber Film Capacitors | 275 VAC | 20 % | 2 Pin | 14 mm (0.551 in) | Straight | - 40 C | + 85 C | P409 | Bulk | |||||
Mfr: P409CP224M275AH221 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 275volts 220nF 20% LS 20.3mm | 0In Stock | 220 nF | 630 VDC | Radial | Paper | 20.3 mm (0.799 in) | 24 mm (0.945 in) | 11.3 mm (0.445 in) | RC Snubber Film Capacitors | 275 VAC | 20 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 40 C | + 85 C | P409 | Bulk | |||||
Mfr: P409CP104M275AH221 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 275volts 100nF 20% LS 20.3mm | 0In Stock | 100 nF | 630 VDC | Radial | Paper | 20.3 mm (0.799 in) | 24 mm (0.945 in) | 11.3 mm (0.445 in) | RC Snubber Film Capacitors | 275 VAC | 20 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 40 C | + 85 C | P409 | Bulk | |||||
Mfr: P409EL474M275AH151 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 275volts 470nF 20% LS 25.4mm | 0In Stock | 470 nF | 630 VDC | Radial | Paper | 25.4 mm (1 in) | 30.5 mm (1.201 in) | 15.3 mm (0.602 in) | RC Snubber Film Capacitors | 275 VAC | 20 % | 22 mm (0.866 in) | - 40 C | + 85 C | P409 | Bulk | |||||||
Mfr: P409EL474M275AH330 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 275volts 470nF 20% LS 25.4mm | 0In Stock | 470 nF | 630 VDC | Radial | Paper | 25.4 mm (1 in) | 30.5 mm (1.201 in) | 15.3 mm (0.602 in) | RC Snubber Film Capacitors | 275 VAC | 20 % | 2 Pin | 22 mm (0.866 in) | Straight | - 40 C | + 85 C | P409 | Bulk | |||||
Mfr: P409QM473M275AH101 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 275volts 47nF 20% LS 15.2mm | 0In Stock | 47 nF | 630 VDC | Radial | Paper | 15.2 mm (0.598 in) | 18.5 mm (0.728 in) | 7.3 mm (0.287 in) | RC Snubber Film Capacitors | 275 VAC | 20 % | 2 Pin | 13 mm (0.512 in) | Straight | - 40 C | + 85 C | P409 | Bulk | |||||
Mfr: P409CE104M275AH101 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 275volts 100nF 20% LS 20.3mm | 0In Stock | 100 nF | 630 VDC | Radial | Paper | 20.3 mm (0.799 in) | 24 mm (0.945 in) | 7.6 mm (0.299 in) | RC Snubber Film Capacitors | 275 VAC | 20 % | 2 Pin | 14 mm (0.551 in) | Straight | - 40 C | + 85 C | P409 | Bulk | |||||
Mfr: P409EL474M275AH101 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 275volts 470nF 20% LS 25.4mm | 0In Stock | 470 nF | 630 VDC | Radial | Paper | 25.4 mm (1 in) | 30.5 mm (1.201 in) | 15.3 mm (0.602 in) | RC Snubber Film Capacitors | 275 VAC | 20 % | 22 mm (0.866 in) | - 40 C | + 85 C | P409 | Bulk | |||||||
Mfr: P409EL474M275AH221 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 275volts 470nF 20% LS 25.4mm | 0In Stock | 470 nF | 630 VDC | Radial | Paper | 25.4 mm (1 in) | 30.5 mm (1.201 in) | 15.3 mm (0.602 in) | RC Snubber Film Capacitors | 275 VAC | 20 % | 2 Pin | 22 mm (0.866 in) | Straight | - 40 C | + 85 C | P409 | Bulk | |||||
Mfr: P409EL474M275AH470 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 275volts 470nF 20% LS 25.4mm | 0In Stock | 470 nF | 630 VDC | Radial | Paper | 25.4 mm (1 in) | 30.5 mm (1.201 in) | 15.3 mm (0.602 in) | RC Snubber Film Capacitors | 275 VAC | 20 % | 2 Pin | 22 mm (0.866 in) | Straight | - 40 C | + 85 C | P409 | Bulk | |||||
Mfr: P409EL474M275AH680 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 275volts 470nF 20% LS 25.4mm | 0In Stock | 470 nF | 630 VDC | Radial | Paper | 25.4 mm (1 in) | 30.5 mm (1.201 in) | 15.3 mm (0.602 in) | RC Snubber Film Capacitors | 275 VAC | 20 % | 2 Pin | 22 mm (0.866 in) | Straight | - 40 C | + 85 C | P409 | Bulk | |||||
Mfr: P409EL224M275AH471 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 275volts 220nF 20% LS 25.4mm | 0In Stock | 220 nF | 630 VDC | Radial | Paper | 25.4 mm (1 in) | 30.5 mm (1.201 in) | 15.3 mm (0.602 in) | RC Snubber Film Capacitors | 275 VAC | 20 % | 2 Pin | 22 mm (0.866 in) | Straight | - 40 C | + 85 C | P409 | Bulk | |||||
Mfr: P409QM473M275AH470 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 275volts 47nF 20% LS 15.2mm | Not Available Online | 47 nF | 630 VDC | Radial | Paper | 15.2 mm (0.598 in) | 18.5 mm (0.728 in) | 7.3 mm (0.287 in) | RC Snubber Film Capacitors | 275 VAC | 20 % | 2 Pin | 13 mm (0.512 in) | Straight | - 40 C | + 85 C | P409 | Bulk | |||||
Mfr: P409CP224M275AH330 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 275volts 220nF 20% LS 20.3mm | 0In Stock | 220 nF | 630 VDC | Radial | Paper | 20.3 mm (0.799 in) | 24 mm (0.945 in) | 11.3 mm (0.445 in) | RC Snubber Film Capacitors | 275 VAC | 20 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 40 C | + 85 C | P409 | Bulk | |||||
0In Stock | 220 nF | 630 VDC | Radial | Paper | 20.3 mm (0.799 in) | 24 mm (0.945 in) | 11.3 mm (0.445 in) | RC Snubber Film Capacitors | 275 VAC | 20 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 40 C | + 85 C | P409 | Bulk | ||||||
Mfr: P409CP104M275AH331 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 275volts 100nF 20% LS 20.3mm | 0In Stock | 100 nF | 630 VDC | Radial | Paper | 20.3 mm (0.799 in) | 24 mm (0.945 in) | 11.3 mm (0.445 in) | RC Snubber Film Capacitors | 275 VAC | 20 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 40 C | + 85 C | P409 | Bulk | |||||
Mfr: P409CP224M275AH151 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 275volts 220nF 20% LS 20.3mm | 0In Stock | 220 nF | 630 VDC | Radial | Paper | 20.3 mm (0.799 in) | 24 mm (0.945 in) | 11.3 mm (0.445 in) | RC Snubber Film Capacitors | 275 VAC | 20 % | 16.5 mm (0.65 in) | - 40 C | + 85 C | P409 | Bulk | |||||||
Mfr: P409EJ224M275AH331 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 275volts 220nF 20% LS 25.4mm | 0In Stock | 220 nF | 630 VDC | Radial | Paper | 25.4 mm (1 in) | 30.5 mm (1.201 in) | 12.1 mm (0.476 in) | RC Snubber Film Capacitors | 275 VAC | 20 % | 19 mm (0.748 in) | - 40 C | + 85 C | P409 | Bulk | |||||||
Mfr: P409CP104M275AH471 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 275volts 100nF 20% LS 20.3mm | 0In Stock | 100 nF | 630 VDC | Radial | Paper | 20.3 mm (0.799 in) | 24 mm (0.945 in) | 11.3 mm (0.445 in) | RC Snubber Film Capacitors | 275 VAC | 20 % | 16.5 mm (0.65 in) | - 40 C | + 85 C | P409 | Bulk | |||||||
Mfr: P409CE104M275AH680 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 275volts 100nF 20% LS 20.3mm | 0In Stock | 100 nF | 630 VDC | Radial | Paper | 20.3 mm (0.799 in) | 24 mm (0.945 in) | 7.6 mm (0.299 in) | RC Snubber Film Capacitors | 275 VAC | 20 % | 14 mm (0.551 in) | - 40 C | + 85 C | P409 | Bulk | |||||||
Mfr: P409CP224M275AH680 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 275volts 220nF 20% LS 20.3mm | 0In Stock | 220 nF | 630 VDC | Radial | Paper | 20.3 mm (0.799 in) | 24 mm (0.945 in) | 11.3 mm (0.445 in) | RC Snubber Film Capacitors | 275 VAC | 20 % | 16.5 mm (0.65 in) | - 40 C | + 85 C | P409 | Bulk | |||||||
Mfr: P409CP224M275AH220 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 275volts 220nF 20% LS 20.3mm | 0In Stock | 220 nF | 630 VDC | Radial | Paper | 20.3 mm (0.799 in) | 24 mm (0.945 in) | 11.3 mm (0.445 in) | RC Snubber Film Capacitors | 275 VAC | 20 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 40 C | + 85 C | P409 | Bulk |