PZB300 - Film Capacitors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PZB300MC13R30 TTI: PZB300MC13R30 KEMET Availability: 1.050In Stock150 On Order Expected 11-Feb-27 Film Capacitors 275vac 0.1 uF 0.2 275VAC 20% LS 20mm | 1.050In Stock150 On Order Expected 11-Feb-27 | 100 nF | Radial | Paper | 20 mm (0.787 in) | 24 mm (0.945 in) | 12.5 mm (0.492 in) | Safety Film Capacitors | 275 VAC | 20 % | 3 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 100 C | PZB300 | Bulk | P300PL104M275AC472 | ||||||
Mfr: PZB300MC23R30 TTI: PZB300MC23R30 KEMET Availability: 0In StockFilm Capacitors X2 0.15 uF 275VAC 0.2 LS 20mm | 0In Stock | 150 nF | Radial | Paper | 20 mm (0.787 in) | 24 mm (0.945 in) | 12.5 mm (0.492 in) | Safety Film Capacitors | 275 VAC | 20 % | 3 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 100 C | PZB300 | Bulk | P300PL154M275AC472 | ||||||
Mfr: PZB300MC11R30 TTI: PZB300MC11R30 KEMET Availability: 0In StockFilm Capacitors 440vac 0.1 uF 0.1 LS 22.5mm | 0In Stock | 100 nF | Radial | Paper | 20 mm (0.787 in) | 24 mm (0.945 in) | 12.5 mm (0.492 in) | Safety Film Capacitors | 275 VAC | 20 % | 3 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 100 C | PZB300 | Bulk | P300PL104M275AC222 | ||||||
Mfr: PZB300MC13R06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors .1UF-X2 4700PF-Y2 275VAC20MMLS | Not Available Online | Radial | Paper | Safety Film Capacitors | 275 VAC | 20 % | PZB300 | Bulk | ||||||||||||||||
Not Available Online | 4.7 nF, 150 nF | Radial | Paper | 20 mm (0.787 in) | 24 mm (0.945 in) | 12.5 mm (0.492 in) | Safety Film Capacitors | 275 VAC | 20 % | 3 Pin | 16 mm (0.63 in) | Straight | PZB300 | Bulk |