R52 - Film Capacitors
54 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R523I333050P0K TTI: R523I333050P0K KEMET Availability: 0In StockFilm Capacitors 310VAC 630VDC 0.33uF THB Grd IIB AECQ2 | 0In Stock | 330 nF | 560 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Cut | - 40 C | + 110 C | R52 | AEC-Q200 | Bulk | 523I333050P0K | ||||
Mfr: R523R433050P0K TTI: R523R433050P0K KEMET Availability: 0In StockFilm Capacitors 310VAC 630VDC 3.3uF THB Grd IIB AECQ2 | 0In Stock | 3.3 uF | 560 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 14 mm (0.551 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 28 mm (1.102 in) | Cut | - 40 C | + 110 C | R52 | AEC-Q200 | Bulk | 523R433050P0K | ||||
Mfr: R523I347050P0K TTI: R523I347050P0K KEMET Availability: Not Available OnlineFilm Capacitors 310VAC 630VDC 0.47uF THB Grd IIB AECQ2 | Not Available Online | 470 nF | 560 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Cut | - 40 C | + 110 C | R52 | AEC-Q200 | Bulk | 523I347050P0K | ||||
Mfr: R523R447050P1M TTI: R523R447050P1M KEMET Availability: 0In StockFilm Capacitors 310VAC 630VDC 4.7uF THB Grd IIB AECQ2 | 0In Stock | 4.7 uF | 560 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 14 mm (0.551 in) | Suppression Film Capacitors | 310 VAC | 20 % | 2 Pin | 28 mm (1.102 in) | Cut | - 40 C | + 110 C | R52 | AEC-Q200 | Tray | 523R447050P1M | ||||
Mfr: R523I315050P0K TTI: R523I315050P0K KEMET Availability: 0In StockFilm Capacitors 310VAC 630VDC 0.15uF THB Grd IIB AECQ2 | 0In Stock | 150 nF | 560 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Cut | - 40 C | + 110 C | R52 | AEC-Q200 | Bulk | 523I315050P0K | ||||
Mfr: R523R447050P2K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 310VAC 630Volt 4.7uF THB Grd IIB AECQ2 | Not Available Online | 4.7 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 30 mm (1.181 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | - 40 C | + 110 C | R52 | AEC-Q200 | Bulk | ||||||
Mfr: R523I310050P0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310VAC 630VDC 0.1uF THB Grd IIB AECQ2 | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Cut | - 40 C | + 110 C | R52 | AEC-Q200 | Bulk | |||||
Mfr: R523I333050P1K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310VAC 630VDC 0.33uF THB Grd IIB AECQ2 | 0In Stock | 330 nF | 560 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Cut | - 40 C | + 110 C | R52 | AEC-Q200 | Bulk | 523I333050P1K | ||||
Mfr: R523I382050P0M TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310VAC 630VDC 0.82uF THB Grd IIB AECQ2 | 0In Stock | 820 nF | 560 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | Suppression Film Capacitors | 310 VAC | 20 % | 2 Pin | 19 mm (0.748 in) | Cut | - 40 C | + 110 C | R52 | AEC-Q200 | Bulk | 523I382050P0M | ||||
Mfr: R523N356050P0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310VAC 630VDC 0.56uF THB Grd IIB AECQ2 | 0In Stock | 560 nF | 560 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Cut | - 40 C | + 110 C | R52 | AEC-Q200 | Bulk | 523N356050P0K | ||||
Mfr: R523N368050P0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310VAC 630VDC 0.68uF THB Grd IIB AECQ2 | 0In Stock | 680 nF | 560 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Cut | - 40 C | + 110 C | R52 | AEC-Q200 | Bulk | 523N368050P0K | ||||
Mfr: R523R415050P0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310VAC 630VDC 1.5uF THB Grd IIB AECQ2 | 0In Stock | 1.5 uF | 560 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 20 mm (0.787 in) | Cut | - 40 C | + 110 C | R52 | AEC-Q200 | Tray | 523R415050P0K | ||||
Mfr: R523R447050P0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310VAC 630VDC 4.7uF THB Grd IIB AECQ2 | 0In Stock | 4.7 uF | 560 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 33 mm (1.299 in) | Cut | - 40 C | + 110 C | R52 | AEC-Q200 | Tray | 523R447050P0K | ||||
Mfr: R523I368050P0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310VAC 630VDC 0.68uF THB Grd IIB AECQ2 | 0In Stock | 680 nF | 560 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | Cut | - 40 C | + 110 C | R52 | AEC-Q200 | Bulk | 523I368050P0K | ||||
Mfr: R523R410050P0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310VAC 630 Volt 1uF THB Grd IIB AECQ2 | 0In Stock | 1 uF | 560 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 9 mm (0.354 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 17 mm (0.669 in) | Cut | - 40 C | + 110 C | R52 | AEC-Q200 | Tray | 523R410050P0K | ||||
Mfr: R523W422050P0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310VAC 630VDC 2.2uF THB Grd IIB AECQ2 | 0In Stock | 2.2 uF | 560 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 11 mm (0.433 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Cut | - 40 C | + 110 C | R52 | AEC-Q200 | Tray | 523W422050P0K | ||||
Mfr: R523W468050P0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310VAC 630VDC 6.8uF THB Grd IIB AECQ2 | 0In Stock | 6.8 uF | 560 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 19 mm (0.748 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 32 mm (1.26 in) | Cut | - 40 C | + 110 C | R52 | AEC-Q200 | Tray | 523W468050P0K | ||||
Mfr: R523W515050P0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310VAC 630Volt 15uF THB Grd IIB AECQ2 | 0In Stock | 15 uF | 560 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 44 mm (1.732 in) | Cut | - 40 C | + 110 C | R52 | AEC-Q200 | Tray | 523W515050P0K | ||||
0In Stock | 2.2 uF | 560 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 13 mm (0.512 in) | Suppression Film Capacitors | 310 VAC | 20 % | 2 Pin | 22 mm (0.866 in) | Cut | - 40 C | + 110 C | R52 | AEC-Q200 | Bulk | 523N422050P0M | |||||
Mfr: R523I368050P1M TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 310VAC 630VDC 0.68uF THB Grd IIB AECQ2 | Not Available Online | 680 nF | 560 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | Suppression Film Capacitors | 310 VAC | 20 % | 2 Pin | 16 mm (0.63 in) | Cut | - 40 C | + 110 C | R52 | AEC-Q200 | Bulk | 523I368050P1M | ||||
Mfr: R523R422050P0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310VAC 630VDC 2.2uF THB Grd IIB AECQ2 | 0In Stock | 2.2 uF | 560 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Cut | - 40 C | + 110 C | R52 | AEC-Q200 | Tray | 523R422050P0K | ||||
Mfr: R523R468050P0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310VAC 630VDC 6.8uF THB Grd IIB AECQ2 | 0In Stock | 6.8 uF | 560 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 37 mm (1.457 in) | Cut | - 40 C | + 110 C | R52 | AEC-Q200 | Tray | 523R468050P0K | ||||
Mfr: R523F247050P0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310VAC 630Vo 0.047uF THB Grd IIB AECQ2 | 0In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | - 40 C | + 110 C | R52 | AEC-Q200 | Bulk | ||||||
Mfr: R523I3330DQP1K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310VAC 630Vol 0.33uF THB Grd IIB AECQ2 | 0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | - 40 C | + 110 C | R52 | AEC-Q200 | Ammo Pack | ||||||
Mfr: R523N356050P0M TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310VAC 630Vol 0.56uF THB Grd IIB AECQ2 | 0In Stock | 560 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | Suppression Film Capacitors | 310 VAC | 20 % | 2 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 110 C | R52 | AEC-Q200 | Bulk |