R71H - Film Capacitors
36 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R71PR468050H6K TTI: R71PR468050H6K KEMET Availability: 0In StockFilm Capacitors 630V 6.8uF 85C 10% LS=27.5mm | 0In Stock | 6.8 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 16 mm (0.63 in) | Power Factor Correction Film Capacitors | 220 VAC | 10 % | 2 Pin | 9 mOhms | 30 mm (1.181 in) | Straight | - 55 C | + 125 C | R71H | AEC-Q200 | Tray | |||
Mfr: R71PI347050H6K TTI: R71PI347050H6K KEMET Availability: 0In StockFilm Capacitors 630V .47uF 85C 10% LS=15mm | 0In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | Power Factor Correction Film Capacitors | 220 VAC | 10 % | 2 Pin | 59 mOhms | 13.5 mm (0.531 in) | Straight | - 55 C | + 125 C | R71H | AEC-Q200 | Bulk | |||
Mfr: R71PN422050H6K TTI: R71PN422050H6K KEMET Availability: 0In StockFilm Capacitors 630V 2.2uF 85C 10% LS=22.5mm | 0In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | Power Factor Correction Film Capacitors | 220 VAC | 10 % | 2 Pin | 23 mOhms | 20 mm (0.787 in) | Straight | - 55 C | + 125 C | R71H | AEC-Q200 | Bulk | |||
Mfr: R71PR447050H6K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 4.7uF 85C 10% LS=27.5mm | 0In Stock | 4.7 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | Power Factor Correction Film Capacitors | 220 VAC | 10 % | 2 Pin | 14 mOhms | 25 mm (0.984 in) | Straight | - 55 C | + 125 C | R71H | AEC-Q200 | Tray | |||
0In Stock | 680 nF | 520 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | Power Factor Correction Film Capacitors | 200 VAC | 10 % | 2 Pin | 53 mOhms | 13.5 mm (0.531 in) | Straight | - 55 C | + 125 C | R71H | AEC-Q200 | Bulk | ||||
Mfr: R71VI410050H6K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 520V 1uF 85C 10% LS=15mm | 0In Stock | 1 uF | 520 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | Power Factor Correction Film Capacitors | 200 VAC | 10 % | 2 Pin | 36 mOhms | 16 mm (0.63 in) | Straight | - 55 C | + 125 C | R71H | AEC-Q200 | Bulk | |||
Mfr: R71XF333050H0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 450V .33uF 85C 10% LS=10mm | 0In Stock | 330 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | Power Factor Correction Film Capacitors | 160 VAC | 10 % | 2 Pin | 60 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | R71H | AEC-Q200 | Bulk | |||
Mfr: R71XR510050H0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 450V 10uF 85C 10% LS=27.5mm | 0In Stock | 10 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 28 mm (1.102 in) | Power Factor Correction Film Capacitors | 160 VAC | 10 % | 2 Pin | 10 mOhms | 14 mm (0.551 in) | Straight | - 55 C | + 125 C | R71H | AEC-Q200 | Tray | |||
Mfr: R71PI333050H6K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V .33uF 85C 10% LS=15mm | 0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | Power Factor Correction Film Capacitors | 220 VAC | 10 % | 2 Pin | 84 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | R71H | AEC-Q200 | Bulk | |||
Mfr: R71VF322050H6K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 520V .22uF 85C 10% LS=10mm | 0In Stock | 220 nF | 520 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | Power Factor Correction Film Capacitors | 200 VAC | 10 % | 2 Pin | 90 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | R71H | AEC-Q200 | Bulk | |||
Mfr: R71VI415050H6K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 520V 1.5uF 85C 10% LS=15mm | 0In Stock | 1.5 uF | 520 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | Power Factor Correction Film Capacitors | 200 VAC | 10 % | 2 Pin | 27 mOhms | 19 mm (0.748 in) | Straight | - 55 C | + 125 C | R71H | AEC-Q200 | Bulk | |||
Mfr: R71XI347050H0K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 450V .47uF 85C 10% LS=15mm | Not Available Online | 470 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | Power Factor Correction Film Capacitors | 160 VAC | 10 % | 2 Pin | 59 Ohms | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | R71H | AEC-Q200 | Bulk | |||
Mfr: R71XI422050H0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 450V 2.2uF 85C 10% LS=15mm | 0In Stock | 2.2 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | Power Factor Correction Film Capacitors | 160 VAC | 10 % | 2 Pin | 18 mOhms | 19 mm (0.748 in) | Straight | - 55 C | + 125 C | R71H | AEC-Q200 | Bulk | |||
Mfr: R71XF315050H0K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 450V .15uF 85C 10% LS=10mm | Not Available Online | 150 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | Power Factor Correction Film Capacitors | 160 VAC | 10 % | 2 Pin | 133 mOhms | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | R71H | AEC-Q200 | Bulk | |||
Mfr: R71XN447050H0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 450V 4.7uF 85C 10% LS=22.5mm | 0In Stock | 4.7 uF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 13 mm (0.512 in) | Power Factor Correction Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 125 C | R71H | AEC-Q200 | Bulk | |||
Mfr: R71PN433050H6K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 3.3uF 85C 10% LS=22.5mm | 0In Stock | 3.3 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 13 mm (0.512 in) | Power Factor Correction Film Capacitors | 220 VAC | 10 % | 2 Pin | 15 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 125 C | R71H | AEC-Q200 | Bulk | |||
Mfr: R71VR510050H6K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 520V 10uF 85C 10% LS=27.5mm | Not Available Online | 10 uF | 520 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | Power Factor Correction Film Capacitors | 200 VAC | 10 % | 2 Pin | 10 mOhms | 33 mm (1.299 in) | Straight | - 55 C | + 125 C | R71H | AEC-Q200 | Tray | |||
Mfr: R71XI410050H0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 450V 1.0uF 85C 10% LS=15mm | 0In Stock | 1 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | Power Factor Correction Film Capacitors | 160 VAC | 10 % | 2 Pin | 36 mOhms | 13.5 mm (0.531 in) | Straight | - 55 C | + 125 C | R71H | AEC-Q200 | Bulk | |||
Mfr: R71PF315050H6K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V .15uF 85C 10% LS=10mm | 0In Stock | 150 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | Power Factor Correction Film Capacitors | 220 VAC | 10 % | 2 Pin | 133 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | R71H | AEC-Q200 | Bulk | |||
Mfr: R71PF322050H6M TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V .22uF 85C 20% LS=10mm | Not Available Online | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | Power Factor Correction Film Capacitors | 220 VAC | 20 % | 2 Pin | 90 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | R71H | AEC-Q200 | Bulk | |||
Mfr: R71VN422050H6K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 520V 2.2uF 85C 10% LS=22.5mm | Not Available Online | 2.2 uF | 520 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | Power Factor Correction Film Capacitors | 200 VAC | 10 % | 2 Pin | 23 mOhms | 18.5 mm (0.728 in) | Straight | - 55 C | + 125 C | R71H | AEC-Q200 | Bulk | |||
Mfr: R71VN433050H6K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 520V 3.3uF 85C 10% LS=22.5mm | 0In Stock | 3.3 uF | 520 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 13 mm (0.512 in) | Power Factor Correction Film Capacitors | 200 VAC | 10 % | 2 Pin | 15 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 125 C | R71H | AEC-Q200 | Bulk | |||
Mfr: R71XF322050H0K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 450V .22uF 85C 10% LS=10mm | Not Available Online | 220 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | Power Factor Correction Film Capacitors | 160 VAC | 10 % | 2 Pin | 90 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | R71H | AEC-Q200 | Bulk | |||
Mfr: R71PF310050H6K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V .10uF 85C 10% LS=10mm | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | Power Factor Correction Film Capacitors | 220 VAC | 10 % | 2 Pin | 199 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | R71H | AEC-Q200 | Bulk | |||
Mfr: R71VI333050H6K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 520V .33uF 85C 10% LS=15mm | Not Available Online | 330 nF | 520 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | Power Factor Correction Film Capacitors | 200 VAC | 10 % | 2 Pin | 84 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | R71H | AEC-Q200 | Bulk |
- 1
- 2