R73 - Film Capacitors
1.045 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R73UI1100SE00J TTI: R73UI1100SE00J KEMET Availability: 1.750In StockFilm Capacitors 2k V 0.001 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 1.750In Stock | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | |||||
Mfr: R73PI2470DQ00K TTI: R73PI2470DQ00K KEMET Availability: 0In Stock3.040 On Order Expected 08-Apr-27 Film Capacitors 630volts 0.047uF 10% | 0In Stock3.040 On Order Expected 08-Apr-27 | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 16 mm (0.63 in) | General Film Capacitors | 300 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | |||||
Mfr: R73UI0680SE03J TTI: R73UI0680SE03J KEMET Availability: 0In StockFilm Capacitors 2000volts 680pF 5% | 0In Stock | 680 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R73 | Bulk | 73UI0680SE03J | |||||||
Mfr: R73TN2220SE00J TTI: R73TN2220SE00J KEMET Availability: 0In Stock396 On Order Expected 08-Apr-27 Film Capacitors 1600volts 0.022uF 5% LS 22.5mm | 0In Stock396 On Order Expected 08-Apr-27 | 22 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 18.5 mm (0.728 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Box | 73TN2220SE00J | ||||
Not Available Online | 4.7 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 125 VAC | 20 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R73 | Bulk | |||||||
Mfr: R73UI1220DQ00J TTI: R73UI1220DQ00J KEMET Availability: Not Available OnlineFilm Capacitors 2000volts 2200pF 5% | Not Available Online | 2.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Ammo Pack | |||||
Mfr: R73TI1100SE00J TTI: R73TI1100SE00J KEMET Availability: 0In StockFilm Capacitors 1600Volts 1000pF 85deg C 5% | 0In Stock | 1 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | |||||
Mfr: R73UN1470SE00J TTI: R73UN1470SE00J KEMET Availability: Not Available OnlineFilm Capacitors 2000volts 4700pF 5% LS 22.5mm | Not Available Online | 4.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 16 mm (0.63 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | 73UN1470SE00J | ||||
Mfr: R73TN21504000J TTI: R73TN21504000J KEMET Availability: 0In StockFilm Capacitors .015uF 1600VDC 5% Rad | 0In Stock | 15 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 17 mm (0.669 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Box | |||||
Mfr: R73TN2100SE00J TTI: R73TN2100SE00J KEMET Availability: Not Available OnlineFilm Capacitors 1600Volts 0.01uF 85deg C 5% | Not Available Online | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | |||||
Mfr: R73QI1470GY30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 0.0047 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 4.7 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Reel | |||||
Mfr: R73TN2150DQ00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1600volts 0.015uF 5% | 0In Stock | 15 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 17 mm (0.669 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Ammo Pack | |||||
Mfr: R73TI11504000J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors .0015uF 1600VDC 5% Rad | Not Available Online | 1.5 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | |||||
0In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 16 mm (0.63 in) | General Film Capacitors | 300 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | ||||||
Mfr: R73UN1330SE00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2000Volts 3300pF 85deg C 5% | 0In Stock | 3.3 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | |||||
Mfr: R73UN1470SE00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2000Volts 4700pF 105deg C 10% | 0In Stock | 4.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 16 mm (0.63 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | |||||
Mfr: R73UI02205000J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 220 pF 5% 500 VAC 2 kVDC | 0In Stock | 220 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | |||||
Mfr: R73QI14704030J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors .0047uF 1000VDC 5% Rad | 0In Stock | 4.7 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | |||||
Mfr: R73PN2470SE00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630Volts .047uF 85deg C 5% | 0In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 16 mm (0.63 in) | General Film Capacitors | 300 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | |||||
0In Stock | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 300 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | ||||||
0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 18.5 mm (0.728 in) | General Film Capacitors | 300 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | ||||||
0In Stock | 3.3 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R73 | Bulk | |||||||||
Mfr: R73TI14705000J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1600Vo 4700pF 85C 5% LS=15mm AECQ200 | 0In Stock | 4.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | 73TI14705000J | ||||
Mfr: R73TN1680SE00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.6k V 0.0068 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 6.8 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | |||||
0In Stock | 8.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk |