RSB - Film Capacitors
868 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RSBIC1220AA00K TTI: RSBIC1220AA00K KEMET Availability: 0In StockFilm Capacitors 250V 0.0022 uF 125C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 2.2 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | RSB | AEC-Q200 | Ammo Pack | SBIC1220AA00K | ||||||
Mfr: RSBIC2270SH00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.027 uF 125C AEC-Q200 | 0In Stock | RSB | AEC-Q200 | Ammo Pack | ||||||||||||||||||||
Mfr: RSBWC1680ZA00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 500V 0.0068 uF 125C 10% AEC-Q200 | 0In Stock | 6.8 nF | 500 VDC | Radial | Polyester | General Film Capacitors | 220 VAC | 10 % | RSB | AEC-Q200 | Ammo Pack | SBWC1680ZA00K | ||||||||||||
Mfr: RSBDC3100DQ00M TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 0.1 uF 125C 20% LS=5 mm AEC-Q200 | 0In Stock | 100 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 20 % | - 55 C | + 125 C | RSB | AEC-Q200 | Ammo Pack | SBDC3100DQ00M | |||||||||
Mfr: RSBDC3120SH00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 0.12 uF 125C 5% AEC-Q200 | 0In Stock | 120 nF | 63 VDC | Radial | Polyester | General Film Capacitors | 40 VAC | 5 % | RSB | AEC-Q200 | Ammo Pack | SBDC3120SH00J | ||||||||||||
Mfr: RSBDC3220SW10J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 0.22 uF 125C 5% AEC-Q200 | 0In Stock | 220 nF | 63 VDC | Radial | Polyester | General Film Capacitors | 40 VAC | 5 % | RSB | AEC-Q200 | Ammo Pack | |||||||||||||
Mfr: RSBDC3470DQ10J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63V 0.47 uF 125C 5% 2 Pin LS=5 mm AEC-Q200 | Not Available Online | 470 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 7.2 mm (0.283 in) | Straight | - 55 C | + 125 C | RSB | AEC-Q200 | Ammo Pack | |||||
Mfr: RSBDC4100ZF00M TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 1 uF 125C 20% AEC-Q200 | 0In Stock | 1 uF | 63 VDC | Radial | Polyester | General Film Capacitors | 40 VAC | 20 % | RSB | AEC-Q200 | Reel | SBDC4100ZF00M | ||||||||||||
Mfr: RSBEC1330DQ00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.0033 uF + 125 C 10% AEC-Q200 | 0In Stock | 3.3 nF | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 125 C | RSB | AEC-Q200 | Ammo Pack | SBEC1330DQ00K | ||||||||||
Mfr: RSBEC2100CK00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.01 uF 125C 5% LS=5 mm AEC-Q200 | 0In Stock | 10 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 5 % | - 55 C | + 125 C | RSB | AEC-Q200 | Reel | SBEC2100CK00J | |||||||||
Mfr: RSBEC2150CZ00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.015 uF + 125 C 10% AEC-Q200 | 0In Stock | 15 nF | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 125 C | RSB | AEC-Q200 | Ammo Pack | SBEC2150CZ00K | ||||||||||
Mfr: RSBEC2220SW00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.022 uF 125C 5% AEC-Q200 | 0In Stock | 22 nF | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 5 % | RSB | AEC-Q200 | Ammo Pack | SBEC2220SW00J | ||||||||||||
Mfr: RSBEC2820DQ00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.082 uF 125C 5% AEC-Q200 | 0In Stock | 82 nF | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 5 % | RSB | AEC-Q200 | Ammo Pack | SBEC2820DQ00J | ||||||||||||
Mfr: RSBEC3330CK00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.33 uF 125C 5% LS=5 mm AEC-Q200 | 0In Stock | 330 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 5 % | - 55 C | + 125 C | RSB | AEC-Q200 | Reel | SBEC3330CK00J | |||||||||
Mfr: RSBIC3100AA00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.1 uF 125C 10% 2 Pin LS=5 mm AEC-Q200 | Not Available Online | 100 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | SBIC3100AA00K | ||||
Mfr: RSBPC1150DQ00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.0015 uF 125C 5% LS=5 mm AEC-Q200 | 0In Stock | 1.5 nF | 630 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 220 VAC | 5 % | - 55 C | + 125 C | RSB | AEC-Q200 | Ammo Pack | SBPC1150DQ00J | |||||||||
Mfr: RSBPC1220AA00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.0022 uF 125C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 2.2 nF | 630 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | SBPC1220AA00K | ||||
Mfr: RSBDC4150Z310J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 1.5 uF 125C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 1.5 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 11 mm (0.433 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | |||||
Mfr: RSBEC3330AA00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.33 uF 125C 5% LS=5 mm AEC-Q200 | 0In Stock | 330 nF | 100 VDC | 5 mm (0.197 in) | 63 VAC | 5 % | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | |||||||||||||
Mfr: RSBDC4150CK10J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 1.5 uF 125C 5% LS=5 mm AEC-Q200 | 0In Stock | 1.5 uF | 63 VDC | 5 mm (0.197 in) | 40 VAC | 5 % | - 55 C | + 125 C | RSB | AEC-Q200 | Reel | |||||||||||||
Mfr: RSBIC2680SH00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.068 uF 125C AEC-Q200 | 0In Stock | RSB | AEC-Q200 | Ammo Pack | ||||||||||||||||||||
Mfr: RSBMC2470CK00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.047 uF 125C 5% LS=5 mm AEC-Q200 | 0In Stock | 47 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 200 VAC | 5 % | 11 mm (0.433 in) | - 55 C | + 125 C | RSB | AEC-Q200 | Reel | SBMC2470CK00J | ||||||
Mfr: RSBPC1330CK00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.0033 uF 125C 5% LS=5 mm AEC-Q200 | 0In Stock | 3.3 nF | 630 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 220 VAC | 5 % | - 55 C | + 125 C | RSB | AEC-Q200 | Reel | SBPC1330CK00J | |||||||||
Mfr: RSBPC1470AA00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.0047 uF 125C 10% 2 Pin LS=5 mm AEC-Q200 | Not Available Online | 4.7 nF | 630 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | SBPC1470AA00K | ||||
Mfr: RSBPC1560DQ00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.0056 uF 125C 5% AEC-Q200 | 0In Stock | 5.6 nF | 630 VDC | Radial | Polyester | General Film Capacitors | 220 VAC | 5 % | RSB | AEC-Q200 | Ammo Pack | SBPC1560DQ00J |