SMD-PET - Film Capacitors
1.408 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMDTC03220QA00KP00 TTI: SMDTC03220QA00KP00 WIMA Availability: 2.000In StockFilm Capacitors .22uF 63 Volts 10% | 2.000In Stock | 220 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | |||||||
Mfr: SMDTC02100KA00KP00 TTI: SMDTC02100KA00KP00 WIMA Availability: 1.400In StockFilm Capacitors .01uF 63 Volts 10% | 1.400In Stock | 10 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 100 C | SMD-PET | Reel | |||||||
Mfr: SMDTG03470YA00MT00 TTI: SMDTG03470YA00MT00 WIMA Availability: 2.700In StockFilm Capacitors 400V .47uF 20% MAX REFLOW 250C | 2.700In Stock | 470 nF | 400 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 15.3 mm (0.602 in) | 13.7 mm (0.539 in) | SMD Film Capacitors | 200 VAC | 20 % | 2 Pin | 7 mm (0.276 in) | 6054 | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET6054-.47/400/20 BP330 | ||||||
Mfr: SMDTD02150KA00KP00 TTI: SMDTD02150KA00KP00 WIMA Availability: 700In StockFilm Capacitors .015UF 100VDC 10% PET SMD | 700In Stock | 15 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 100 C | SMD-PET | Reel | |||||||
Mfr: SMDTD02470QA00KP00 TTI: SMDTD02470QA00KP00 WIMA Availability: 0In Stock3.000 On Order Expected 28-Dec-26 Film Capacitors .047uF 100 Volts 10% | 0In Stock3.000 On Order Expected 28-Dec-26 | 47 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | |||||||
Mfr: SMDTD03100QA00KP00 TTI: SMDTD03100QA00KP00 WIMA Availability: 0In Stock2.000 On Order Expected 25-Mar-27 Film Capacitors .1uF 100 Volts 10% | 0In Stock2.000 On Order Expected 25-Mar-27 | 100 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | |||||||
Mfr: SMDTD03470QB00KP00 TTI: SMDTD03470QB00KP00 WIMA Availability: 0In Stock2.000 On Order Expected 28-Jan-27 Film Capacitors .47uF 100 Volts 10% | 0In Stock2.000 On Order Expected 28-Jan-27 | 470 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 4.5 mm (0.177 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | |||||||
Mfr: SMDTC03220TA00KQ00 TTI: SMDTC03220TA00KQ00 WIMA Availability: 0In Stock6.000 On Order Expected Film Capacitors 63V .22uF 10% MAX REFLOW 230C | 0In Stock6.000 On Order Expected | 220 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.22/63/10 BP330 | ||||||
Mfr: SMDTD03470TB00KQ00 TTI: SMDTD03470TB00KQ00 WIMA Availability: 0In StockFilm Capacitors 100V .47uF 10% MAX REFLOW 230C | 0In Stock | 470 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.47/100/10 BP330 | ||||||
Mfr: SMDTD02100QA00KP00 TTI: SMDTD02100QA00KP00 WIMA Availability: 0In StockFilm Capacitors .01uF 100 Volts 10% | 0In Stock | 10 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | |||||||
Mfr: SMDTC03470TA00KQ00 TTI: SMDTC03470TA00KQ00 WIMA Availability: 0In StockFilm Capacitors 63V .47uF 10% MAX REFLOW 230C | 0In Stock | 470 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.47/63/10 BP330 | ||||||
Mfr: SMDTC03100QA00KP00 TTI: SMDTC03100QA00KP00 WIMA Availability: 0In StockFilm Capacitors .1uF 63 Volts 10% | 0In Stock | 100 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | |||||||
Mfr: SMDTD02330QA00KP00 TTI: SMDTD02330QA00KP00 WIMA Availability: 0In StockFilm Capacitors .033uF 100 Volts 10% | 0In Stock | 33 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | |||||||
Mfr: SMDTD03100TA00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V .1uF 10% MAX REFLOW 230C | 0In Stock | 100 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.1/100/10 BP330 | ||||||
Mfr: SMDTG03470YA00KT00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.47uF 10% 400V 15.3x13.7x7 | 0In Stock | 470 nF | 400 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 15.3 mm (0.602 in) | 13.7 mm (0.539 in) | SMD Film Capacitors | 200 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | 6054 | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET6054-.47/400/10 BP330 | ||||||
Mfr: SMDTD03150QA00KP00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 0.15 uF 100 VDC 10% | Not Available Online | 150 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Blister Pack | |||||||
Mfr: SMDTD03100QA00MP00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors .1uF 100 Volts 20% | Not Available Online | 100 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | |||||||
Mfr: SMDTD04220XA00MT00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V 2.2uF 20% MAX REFLOW 240C | 0In Stock | 2.2 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 12.7 mm (0.5 in) | 10.2 mm (0.402 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 6 mm (0.236 in) | 5040 (1210 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET5040-2.2/100/20 BP330 | ||||||
Mfr: SMDTD02100QA00MP00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.01 uF 100 VDC 20% | 0In Stock | 10 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Blister Pack | |||||||
Mfr: SMDTD02220QA00KP00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors .022uF 100 Volts 10% | Not Available Online | 22 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | |||||||
Mfr: SMDTC04100VA00KR00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 63V 1uF 10% MAX REFLOW 230C | 0In Stock | 1 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 7.6 mm (0.299 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 4030 (1076 metric) Reversed | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET4030-1/63/10 BP330 | ||||||
Mfr: SMDTD02680QA00KP00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.068 uF 100 VDC 0.1 | 0In Stock | 68 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Blister Pack | |||||||
Mfr: SMDTD04100TB00MQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V 1uF 20% MAX REFLOW 230C | 0In Stock | 1 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-1/100/20 BP330 | ||||||
Mfr: SMDTF02330QA00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 250V .033uF 10% MAX REFLOW 230C | 0In Stock | 33 nF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 160 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2220-.033/250/10 BP330 | ||||||
Mfr: SMDTF03220TB00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 250V .22uF 10% MAX REFLOW 230C | 0In Stock | 220 nF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 160 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.22/250/10 BP330 |