SMR - Film Capacitors
1.192 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMR5333K100J01L4BULK TTI: SMR5333K100J01L4BULK KEMET Availability: 0In StockFilm Capacitors 100volts 0.033uF10% LS 5mm | 0In Stock | 33 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 2.5 mm (0.098 in) | Straight | - 55 C | + 125 C | SMR | Bulk | F211JF333K100C | |||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 0.01uF 63V 5% | 0In Stock | 10 nF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | SMR | Bulk | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 0.1uF 100V 5% | 0In Stock | 100 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | SMR | Bulk | ||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1uF 63V 5% | Not Available Online | 1 uF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | SMR | Bulk | ||||||
Mfr: SMR5104J100J03L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.10uF 5% LS 5mm | 0In Stock | 100 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 9 mm (0.354 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 4.5 mm (0.177 in) | SMR | Bulk | F211JL104J100C | ||||||||
Mfr: SMR5473K100J02L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.047uF 10% LS 5mm | 0In Stock | 47 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 8 mm (0.315 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | SMR | Bulk | F211JJ473K100C | ||||||||
Mfr: SMR5123J50J01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 0.012uF 5% LS 5mm | 0In Stock | 12 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 2.5 mm (0.098 in) | SMR | Bulk | F211JF123J050C | ||||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 0.047uF 50V 5% | 0In Stock | 47 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | SMR | Bulk | ||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1uF 400V 5% | Not Available Online | 100 nF | 400 VDC | Radial | Polyphenylene Sulfide (PPS) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 125 C | SMR | Bulk | ||||||
Mfr: SMR5822K250J01L4BULK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250volts 0.0082uF 10% LS 5mm | Not Available Online | 8.2 nF | 250 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | SMR | Bulk | F211JF822K250C | |||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 0.022uF 63V 5% | 0In Stock | 22 nF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | SMR | Bulk | ||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22uF 63V 5% | Not Available Online | 220 nF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | SMR | Bulk | ||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 4700pF 100V 5% | Not Available Online | 4.7 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | SMR | Bulk | ||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.033uF 100V 5% | Not Available Online | 33 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | SMR | Bulk | ||||||
Mfr: SMR5683J100J03L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.068uF 5% LS 5mm | 0In Stock | 68 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 9 mm (0.354 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 4.5 mm (0.177 in) | Straight | - 55 C | + 125 C | SMR | Bulk | F211JL683J100C | |||||
Mfr: SMR5152K63J01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 1500pF 10% LS=5mm | 0In Stock | 1.5 nF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 2.5 mm (0.098 in) | Straight | - 55 C | + 125 C | SMR | Bulk | F211JF152K063C | |||||
Mfr: SMR5472J250J01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250VDC 0.0047uF 5% LS 5mm | 0In Stock | 4.7 nF | 250 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 2.5 mm (0.098 in) | SMR | Bulk | F211JF472J250C | ||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1uF 63V 5% | Not Available Online | 100 nF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | SMR | Bulk | F211JJ104J063A | |||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.0022uF 100V 5% | Not Available Online | 2.2 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | SMR | Bulk | F211JF222J100C | |||||
Mfr: SMR5332K50J01L4BULK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 0.0033uF 10% LS 5mm | Not Available Online | 3.3 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 2.5 mm (0.098 in) | Straight | - 55 C | + 125 C | SMR | Bulk | F211JF332K050C | |||||
Mfr: SMR5104K100J03L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.10uF 10% LS 5mm | 0In Stock | 100 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 9 mm (0.354 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 4.5 mm (0.177 in) | Straight | - 55 C | + 125 C | SMR | Bulk | F211JL104K100C | |||||
Mfr: SMR5472K50J01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 0.0047uF 10% LS 5mm | 0In Stock | 4.7 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 2.5 mm (0.098 in) | Straight | - 55 C | + 125 C | SMR | Bulk | F211JF472K050C | |||||
Mfr: SMR5224K63J03L4BULK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63volts 0.22uF 10% LS 5mm | Not Available Online | 220 nF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 9 mm (0.354 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 4.5 mm (0.177 in) | Straight | - 55 C | + 125 C | SMR | Bulk | F211JL224K063C | |||||
Mfr: SMR5272K400J01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400volts 0.0027uF 10% LS 5mm | 0In Stock | 2.7 nF | 400 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 2.5 mm (0.098 in) | SMR | Bulk | F211JF272K400C | ||||||||
Mfr: SMR5273K50J01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 0.027uF 10% LS 5mm | 0In Stock | 27 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 2.5 mm (0.098 in) | Straight | - 55 C | + 125 C | SMR | Bulk | F211JF273K050C |