Mica Capacitors
1.182 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating | Termination Style | Lead Spacing | Length | Width | Height | Tolerance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Product | Voltage Rating DC | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CD15FD101FO3F TTI: CD15FD101FO3F Knowles / Illinois Capacitor Availability: 1.300In StockMica Capacitors 100pF 500V 1% | 1.300In Stock | 100 pF | 500 V | Radial | 1 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD101F03F | |||||||||
Mfr: CD15FD121FO3F TTI: CD15FD121FO3F Knowles / Illinois Capacitor Availability: 100In StockMica Capacitors 120pF 500V 1% | 100In Stock | 120 pF | 500 V | Radial | 1 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD121F03F | |||||||||
Mfr: CD19FD152FO3F TTI: CD19FD152FO3F Knowles / Illinois Capacitor Availability: 0In Stock500 On Order Expected 16-Apr-27 Mica Capacitors 1500pF 500V 1% | 0In Stock500 On Order Expected 16-Apr-27 | 1.5 nF | 500 V | Radial | 8.7 mm (0.343 in) | 16.8 mm (0.661 in) | 5.8 mm | 13.2 mm | 1 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | CD19FD152F03F | |||||
Mfr: CD19FD102FO3F TTI: CD19FD102FO3F Knowles / Illinois Capacitor Availability: 0In Stock650 On Order Expected Mica Capacitors 1nF 500V 1% | 0In Stock650 On Order Expected | 1 nF | 500 V | Radial | 8.7 mm (0.343 in) | 16.5 mm (0.65 in) | 5.6 mm | 13.2 mm | 1 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | 500 VDC | CD19 | Bulk | CD19FD102F03F | ||||
Mfr: CD30FD223JO3F TTI: CD30FD223JO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 22nF 500V 5% | 0In Stock | 22 nF | 500 V | Radial | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD30 | Bulk | ||||||||||
Mfr: CD19FD561JO3F TTI: CD19FD561JO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 560pF 500V 5% | 0In Stock | 560 pF | 500 V | Radial | 8.7 mm (0.343 in) | 16.5 mm (0.65 in) | 5.1 mm | 13 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | CD19FD561J03F | |||||
Mfr: CD19FD332FO3F TTI: CD19FD332FO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 3300pF 500V 1% | 0In Stock | 3.3 nF | 500 V | Radial | 8.7 mm (0.343 in) | 17.3 mm (0.681 in) | 7.4 mm | 14 mm | 1 % | - 55 C | + 150 C | Mica Standard Dipped Capacitors | CD19 | Bulk | CD19FD332F03F | |||||
Mfr: CD19FD561FO3F TTI: CD19FD561FO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 560pF 500V 1% | 0In Stock | 560 pF | 500 V | Radial | 8.7 mm (0.343 in) | 16.5 mm (0.65 in) | 5.1 mm | 13 mm | 1 % | - 55 C | + 150 C | Mica Standard Dipped Capacitors | CD19 | Bulk | CD19FD561F03F | |||||
Mfr: CDV19EF680JO3F TTI: CDV19EF680JO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 68pF 1kV 5% | 0In Stock | 68 pF | 1 kV | Radial | 16.3 mm (0.642 in) | 4.8 mm | 12.7 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CDV19 | Bulk | |||||||
Mfr: CD15ED680FO3F TTI: CD15ED680FO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 68pF 500V 1% | 0In Stock | 68 pF | 500 V | Radial | 1 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | ||||||||||
Mfr: CD15FD471FO3F TTI: CD15FD471FO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 470pF 500V 1% | 0In Stock | 470 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.9 mm (0.469 in) | 5.6 mm | 10.2 mm | 1 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD471F03F | |||||
0In Stock | 100 pF | 300 V | Radial | 3 mm (0.118 in) | 6.9 mm (0.272 in) | 3.8 mm | 5.6 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD5 | Bulk | CD5FC101J03F | ||||||
Mfr: CDV16FF561JO3F TTI: CDV16FF561JO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 560pF 1kV 5% | 0In Stock | 560 pF | 1 kV | Radial | 5.9 mm (0.232 in) | 11.7 mm (0.461 in) | 4.4 mm | 12.7 mm | 5 % | - 55 C | + 150 C | Mica Snubber Capacitors | CDV16 | Bulk | CDV16FF561J03F | |||||
Mfr: CDV19EF390JO3F TTI: CDV19EF390JO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 39pF 1kV 5% | 0In Stock | 39 pF | 1 kV | Radial | 16.3 mm (0.642 in) | 4.8 mm | 12.7 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CDV19 | Bulk | |||||||
Mfr: CDV19FF271JO3F TTI: CDV19FF271JO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 270pF 1kV 5% | 0In Stock | 270 pF | 1 kV | Radial | 16.3 mm (0.642 in) | 4.8 mm | 12.7 mm | 5 % | - 55 C | + 125 C | Mica Snubber Capacitors | CDV19 | Bulk | |||||||
Mfr: CD5EC820JO3F TTI: CD5EC820JO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 82pF 300V 5% | 0In Stock | 82 pF | 300 V | Radial | 6.9 mm (0.272 in) | 4.1 mm | 5.8 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD5 | Bulk | CD5EC820J03F | ||||||
Mfr: CD15CD040DO3F TTI: CD15CD040DO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 4pF 500V 0.5pF | 0In Stock | 4 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.4 mm (0.449 in) | 4.3 mm | 9.1 mm | 0.5 pF | - 55 C | + 150 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15CD040D03F | |||||
Mfr: CD15ED220DO3F TTI: CD15ED220DO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 22pF 500V 0.5pF | 0In Stock | 22 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.4 mm (0.449 in) | 4.3 mm | 9.1 mm | 0.5 pF | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | ||||||
0In Stock | 47 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.4 mm (0.449 in) | 4.3 mm | 9.1 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15ED470J03F | ||||||
Mfr: CDV19FF101JO3F TTI: CDV19FF101JO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 100pF 1kV 5% | 0In Stock | 100 pF | 1 kV | Radial | 8.7 mm (0.343 in) | 16.3 mm (0.642 in) | 4.8 mm | 12.7 mm | 5 % | - 55 C | + 125 C | Mica Snubber Capacitors | CDV19 | Bulk | CDV19FF101J03F | |||||
0In Stock | 100 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.7 mm (0.461 in) | 4.6 mm | 9.1 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD101J03F | ||||||
Mfr: CDV30FJ202JO3F TTI: CDV30FJ202JO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 2nF 1kV 5% tol | 0In Stock | 2 nF | Radial | CDV30 | Bulk | |||||||||||||||
Mfr: MIN02-002DC360J-F TTI: MIN02-002DC360J-F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 300V 36pF 5 % | 0In Stock | 36 pF | SMD/SMT | 7.92 mm (0.312 in) | 5.25 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 300 VDC | MIN | Bulk | |||||||
Mfr: CD15FD151FO3F TTI: CD15FD151FO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 150pF 500V 1% | 0In Stock | 150 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.7 mm (0.461 in) | 4.8 mm | 9.4 mm | 1 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD151F03F | |||||
0In Stock | 1 nF | 1 kV | Radial | 0.344 in | 17.02 mm (0.67 in) | 6.35 mm | 13.46 mm | 5 % | - 55 C | + 125 C | Mica Snubber Capacitors | CDV19 | Bulk | CDV19FF102J03F |