Mica Capacitors
1.182 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating | Termination Style | Lead Spacing | Length | Width | Height | Tolerance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Product | Voltage Rating DC | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MC12FF330J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 33pF 1kV 5% | 0In Stock | 33 pF | 1 kV | SMD/SMT | 3.2 mm (0.126 in) | 2.5 mm | 2 mm | 5 % | 1210 (3225 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Bulk | ||||||
Mfr: MC22FD561J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 560pF 500V 5% | Not Available Online | 560 pF | 500 V | SMD/SMT | 5.7 mm (0.224 in) | 5 mm | 2 mm | 5 % | 2220 (5750 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Bulk | ||||||
Mfr: MIN02-002EC151J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 300V 150pF 5 % | 0In Stock | 150 pF | SMD/SMT | 7.92 mm (0.312 in) | 5.25 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 300 VDC | MIN | Bulk | |||||||
Mfr: CD5FA201JO3F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 200pF 100V 5% | 0In Stock | 200 pF | 100 V | Radial | 6.9 mm (0.272 in) | 4.8 mm | 6.4 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD5 | Bulk | |||||||
Mfr: CD5FC121JO3F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 120pF 300V 5% | 0In Stock | 120 pF | 300 V | Radial | 6.9 mm (0.272 in) | 4.8 mm | 6.4 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD5 | Bulk | |||||||
Mfr: CDV16FF561JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 560pF 1000V +/-5% | 0In Stock | 560 pF | 1 kV | Radial | 11.7 mm (0.461 in) | 4.4 mm | 12.7 mm | 5 % | - 55 C | + 150 C | Mica Snubber Capacitors | CDV16 | Bulk | |||||||
Mfr: CD6ED360JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 36pF 500V +/-5% | 0In Stock | 36 pF | 500 V | Radial | 7 mm (0.276 in) | 2.4 mm | 4.4 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD6 | Bulk | |||||||
Mfr: CD5CC100DO3F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 10pF 300V 05% | 0In Stock | 10 pF | 300 V | Radial | 0.12 in | 6.86 mm (0.27 in) | 2.79 mm | 4.83 mm | 0.5 pF | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD5 | Bulk | ||||||
Mfr: CD5EC200DO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 20pF 300V 0.5pF | 0In Stock | 20 pF | 300 V | Radial | 3 mm (0.118 in) | 6.9 mm (0.272 in) | 3 mm | 4.8 mm | 0.5 pF | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD5 | Bulk | CD5EC200D03 | |||||
Mfr: CD5EC510JO3F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 51pF 300V 5% | 0In Stock | 51 pF | 300 V | Radial | 0.12 in | 6.86 mm (0.27 in) | 3.56 mm | 5.33 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD5 | Bulk | ||||||
Mfr: CD5EC560GO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 56pF 300V +/-2% | 0In Stock | 56 pF | 300 V | Radial | 6.9 mm (0.272 in) | 3.8 mm | 5.6 mm | 2 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD5 | Bulk | |||||||
Mfr: CD5EC750JO3F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 75pF 300V 5% | 0In Stock | 75 pF | 300 V | Radial | 0.12 in | 6.86 mm (0.27 in) | 4.06 mm | 5.84 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD5 | Bulk | ||||||
Mfr: CD5FA161GO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 160pF 100V +/-2% | 0In Stock | 160 pF | 100 V | Radial | 6.9 mm (0.272 in) | 4.3 mm | 6.1 mm | 2 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD5 | Bulk | |||||||
Mfr: CD19FD182GO3F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 1800pF 500V 2% | 0In Stock | 1.8 nF | 500 V | Radial | 2 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | ||||||||||
Mfr: CD19FD101JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 100pF 500V +/-5% | 0In Stock | 100 pF | 500 V | Radial | 8.7 mm (0.343 in) | 16.3 mm (0.642 in) | 4.8 mm | 12.7 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | CD19FD101J03 | |||||
0In Stock | 15 pF | 300 V | Radial | 4.4 mm (0.173 in) | 7 mm (0.276 in) | 2.4 mm | 4.4 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD5 | Bulk | CD5CC150J03F | ||||||
Mfr: MCM01-009DD270J-TF TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 100V 27pF 0.05 0.2 | 0In Stock | 27 pF | 500 V | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 4.19 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | MCM | Reel | ||||||
Mfr: CM04FD111JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 110pF 500V 5% | 0In Stock | 110 pF | 500 V | Radial | 5 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | ||||||||||
Mfr: CM06FD751JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 750pF 500V 5% | 0In Stock | 750 pF | 500 V | Radial | 5 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | ||||||||||
Mfr: CM05ED510JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 51pF 500V 5% | 0In Stock | 51 pF | 500 V | Radial | 5 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM05ED510J03 | |||||||||
Mfr: CD15ED200DO3F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 20pF 500V 0.5pF | 0In Stock | 20 pF | 500 V | Radial | 0.5 pF | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15ED200D03F | |||||||||
Mfr: CD15ED510JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors | 0In Stock | 51 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.4 mm (0.449 in) | 4.3 mm | 9.1 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15ED510J03 | |||||
0In Stock | 470 pF | 500 V | Radial | 0.344 in | 16.26 mm (0.64 in) | 5.08 mm | 12.95 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | CD19FD471J03F | ||||||
Mfr: MCM01-009DD330J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 33pF 500V 5% | 0In Stock | 33 pF | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 500 VDC | MCM | Bulk | |||||||
Mfr: CM04CD100DO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 10pF 500V 0.5pF | 0In Stock | 10 pF | 500 V | Radial | 0.5 pF | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM04CD100D03 |