Mica Capacitors
1.182 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating | Termination Style | Lead Spacing | Length | Width | Height | Tolerance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Product | Voltage Rating DC | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 300 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.9 mm (0.469 in) | 5.3 mm | 9.9 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD301J03F | ||||||
Mfr: CD5CC020DO3F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors MICA 2pF300VD | 0In Stock | 2 pF | 300 V | Radial | 3 mm (0.118 in) | 6.9 mm (0.272 in) | 2.8 mm | 4.8 mm | 0.5 pF | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD5 | Bulk | CD5CC020D03F | |||||
Mfr: CDV30FH681JO3 TTI: Not Assigned Knowles / Illinois Capacitor Mica Capacitors 680pF 1500V 0/70C NC/NR | 0In Stock | 680 pF | 1.5 kV | Radial | 11.1 mm (0.437 in) | 19.6 mm (0.772 in) | 6.4 mm | 21.6 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CDV30 | Bulk | ||||||
Mfr: CDV30EJ300JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 30pF 2kV 5% tol | 0In Stock | 30 pF | Radial | CDV30 | Bulk | |||||||||||||||
Mfr: CM04FD151JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 150pF 500V 5% | 0In Stock | 150 pF | 500 V | Radial | 5 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM04FD151J03 | |||||||||
Mfr: CM05CD010DO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 01pF 500V 0.5pF | 0In Stock | 1 pF | 500 V | Radial | 0.5 pF | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | ||||||||||
Mfr: CM05ED270JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 27pF 500V 5% | 0In Stock | 27 pF | 500 V | Radial | 5 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM05ED270J03 | |||||||||
Mfr: CM05CD120JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 12pF 500V 5% | 0In Stock | 12 pF | 500 V | Radial | 5 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | ||||||||||
Mfr: CM05FD101FO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 100pF 500V 1% | 0In Stock | 100 pF | 500 V | Radial | 1 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM05FD101F03 | |||||||||
0In Stock | 100 pF | 500 V | Radial | 2 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM05FD101G03 | ||||||||||
Mfr: CDV30FJ511JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 510pF 1kV 5% tol | 0In Stock | 510 pF | Radial | Mica Standard Dipped Capacitors | CDV30 | Bulk | ||||||||||||||
Mfr: CDV30FH102JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors | 0In Stock | 1 nF | Radial | Mica Standard Dipped Capacitors | CDV30 | Bulk | ||||||||||||||
Mfr: MC08EA150J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 15pF 100V 5% | 0In Stock | 15 pF | 100 V | SMD/SMT | 2 mm (0.079 in) | 1.25 mm | 1.4 mm | 5 % | 0805 (2012 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Bulk | ||||||
Mfr: MC12FA301J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 1210 100V 300pF | 0In Stock | 300 pF | 100 V | SMD/SMT | 3.2 mm (0.126 in) | 2.5 mm | 2 mm | 5 % | 1210 (3225 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Bulk | ||||||
Mfr: MC22FD751J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 750pF 500V 5% | Not Available Online | 750 pF | 500 V | SMD/SMT | 5.7 mm (0.224 in) | 5 mm | 2 mm | 5 % | 2220 (5750 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Bulk | ||||||
Mfr: CDV30FH221JO3F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 220pF 1500V 5% | 0In Stock | 220 pF | 1.5 kV | Radial | 11.1 mm (0.437 in) | 19.6 mm (0.772 in) | 6.4 mm | 21.6 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CDV30 | Bulk | ||||||
Mfr: CD19FD182JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors MICA 1800pFd 500V | 0In Stock | 1.8 nF | 500 V | Radial | 8.7 mm (0.343 in) | 17 mm (0.669 in) | 6.1 mm | 13.5 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | CD19FD182J03 | |||||
Mfr: CD5CC070DO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors MICA CAP 7pF 300WVdc | 0In Stock | 7 pF | 300 V | Radial | 3 mm (0.118 in) | 6.9 mm (0.272 in) | 2.8 mm | 4.8 mm | 0.5 pF | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD5 | Bulk | CD5CC070D03 | |||||
Mfr: CD15FD101GO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 100pF 500V 2% | 0In Stock | 100 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.7 mm (0.461 in) | 4.6 mm | 9.1 mm | 2 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD101G03 | |||||
0In Stock | 20 pF | 300 V | Radial | 3 mm (0.118 in) | 6.9 mm (0.272 in) | 3 mm | 4.8 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD5 | Bulk | CD5EC200J03 | ||||||
Mfr: MCM01-009EF221J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 1kV 220pF 5 % | 0In Stock | 220 pF | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 1 kVDC | MCM | Bulk | |||||||
Mfr: MIN02-002DC500J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 300V 50pF 5 % | 0In Stock | 50 pF | SMD/SMT | 7.92 mm (0.312 in) | 5.25 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 300 VDC | MIN | Bulk | |||||||
Mfr: CD15CD180DO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 18pF 500V +/-0.5pF | 0In Stock | 18 pF | 500 V | Radial | 0.234 in | 11.43 mm (0.45 in) | 4.3 mm | 9.14 mm | 0.5 pF | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | ||||||
Mfr: MC22FF201J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 200pF 1kV 5% | 0In Stock | 200 pF | 1 kV | SMD/SMT | 5.7 mm (0.224 in) | 5 mm | 4 mm | 5 % | 2220 (5750 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Bulk | ||||||
Mfr: MC18FA751J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 750pF 100V 5% 1812 | Not Available Online | 750 pF | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm | 2 mm | 5 % | 1812 (4532 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Bulk |