Mica Capacitors
1.182 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating | Termination Style | Lead Spacing | Length | Width | Height | Tolerance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Product | Voltage Rating DC | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MIN02-002DC220J-F TTI: MIN02-002DC220J-F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 300V 22pF 5 % | 0In Stock | 22 pF | SMD/SMT | 7.92 mm (0.312 in) | 5.25 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 300 VDC | MIN | Bulk | |||||||
Mfr: MCM01-009EF820J-F TTI: MCM01-009EF820J-F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 82pF 1kV 5% tol | 0In Stock | 82 pF | Nonstandard | MCM | Bulk | |||||||||||||||
Mfr: CDV16FF391JO3F TTI: CDV16FF391JO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 390pF 1kV 5% | 0In Stock | 390 pF | 1 kV | Radial | 11.4 mm (0.449 in) | 4.1 mm | 11.9 mm | 5 % | - 55 C | + 150 C | Mica Snubber Capacitors | CDV16 | Bulk | |||||||
Mfr: MIN02-002EC680J-F TTI: MIN02-002EC680J-F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 300V 68pF 5 % | 0In Stock | 68 pF | SMD/SMT | 7.92 mm (0.312 in) | 5.25 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 300 VDC | MIN | Bulk | |||||||
Mfr: MIN02-002CC120J-F TTI: MIN02-002CC120J-F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 300V 12pF 5 % | 0In Stock | 12 pF | SMD/SMT | 7.92 mm (0.312 in) | 5.25 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 300 VDC | MIN | Bulk | |||||||
Mfr: MIN02-002EC700J-F TTI: MIN02-002EC700J-F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 300V 70pF 5 % | 0In Stock | 70 pF | SMD/SMT | 7.92 mm (0.312 in) | 5.25 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 300 VDC | MIN | Bulk | |||||||
Mfr: CM06FD102GO3 TTI: CM06FD102GO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 1nF 500V 2% | 0In Stock | 1 nF | 500 V | Radial | 2 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM06FD102G03 | |||||||||
Mfr: MIN02-002DC330J-F TTI: MIN02-002DC330J-F Knowles / Illinois Capacitor Mica Capacitors 300V 33pF 5 % | 0In Stock | 33 pF | SMD/SMT | 7.92 mm (0.312 in) | 5.25 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 300 VDC | MIN | Bulk | |||||||
Mfr: MC18FD101G-TF TTI: MC18FD101G-TF Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 100pF 500V 2% | 0In Stock | 100 pF | 500 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm | 2 mm | 2 % | 1812 (4532 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Reel | ||||||
Mfr: CD15FD471GO3F TTI: CD15FD471GO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 470pF 500V 2% | 0In Stock | 470 pF | 500 V | Radial | 2 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD471G03F | |||||||||
Mfr: CD19FD911JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors MICA 910PF500V J | 0In Stock | 910 pF | 500 V | Radial | 8.7 mm (0.343 in) | 16.5 mm (0.65 in) | 5.3 mm | 13 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | ||||||
Mfr: CD15FD511JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors MICA 510pF500VJ | 0In Stock | 510 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.9 mm (0.469 in) | 5.6 mm | 10.2 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD511J03 | |||||
Mfr: CM06FD102JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 500V 1nF 5% | 0In Stock | 1 nF | 500 V | Radial | 5 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM06FD102J03 | |||||||||
Mfr: CD10CD180JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors MICA 18PF500V J | 0In Stock | 18 pF | 500 V | Radial | 3.6 mm (0.142 in) | 9.1 mm (0.358 in) | 4.8 mm | 8.4 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | 500 VDC | CD10 | Bulk | |||||
0In Stock | 56 pF | 500 V | Radial | 5 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM05ED560J03 | ||||||||||
Mfr: CD10FA331JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 330pF 100V 5% | 0In Stock | 330 pF | 100 V | Radial | 3.6 mm (0.142 in) | 9.9 mm (0.39 in) | 5.6 mm | 9.4 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | 100 VDC | CD10 | Bulk | CD10FA331J03 | ||||
Mfr: CD10ED560GO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 56pF 500V 2% | 0In Stock | 56 pF | 500 V | Radial | 3.6 mm (0.142 in) | 9.4 mm (0.37 in) | 4.8 mm | 8.6 mm | 2 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | 500 VDC | CD10 | Bulk | CD10ED560G03 | ||||
Mfr: CM05ED330JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 33pF 500V MICA CAP | 0In Stock | 33 pF | 500 V | Radial | 5 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM05ED330J03 | |||||||||
Mfr: CD15FD241JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 240pF 500V CD15 | Not Available Online | 240 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.7 mm (0.461 in) | 5.1 mm | 9.7 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD241J03 | |||||
Mfr: CD15FD251JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors MICA 250pF500V J | 0In Stock | 250 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.9 mm (0.469 in) | 5.3 mm | 9.9 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD251J03 | |||||
Mfr: CD15FD471GO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 470pF 500V 2% | 0In Stock | 470 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.9 mm (0.469 in) | 5.6 mm | 10.2 mm | 2 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD471G03 | |||||
Mfr: CD15CD150JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors MICA 15pF500VJ | 0In Stock | 15 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.4 mm (0.449 in) | 4.3 mm | 9.1 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15CD150J03 | |||||
Mfr: CD15CD180JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 18pF 500V 5% | Not Available Online | 18 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.4 mm (0.449 in) | 4.3 mm | 9.1 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15CD180J03 | |||||
Mfr: D105F301JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors MICA 300pF 500VJ | 0In Stock | 300 pF | 500 V | Radial | 3.6 mm (0.142 in) | 9.9 mm (0.39 in) | 5.6 mm | 9.7 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | D10 | Bulk | ||||||
Mfr: CD10ED680JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 68pF 500V 5% | 0In Stock | 68 pF | 500 V | Radial | 3.6 mm (0.142 in) | 9.4 mm (0.37 in) | 4.8 mm | 8.6 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | 500 VDC | CD10 | Bulk | CD10ED680J03 |