Mica Capacitors
1.182 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating | Termination Style | Lead Spacing | Length | Width | Height | Tolerance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Product | Voltage Rating DC | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MC18FD111G-TF TTI: MC18FD111G-TF Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 110pF 500V 2% | 0In Stock | 110 pF | 500 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm | 2 mm | 2 % | 1812 (4532 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Reel | ||||||
Mfr: MC22FF181G-TF TTI: MC22FF181G-TF Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 180pF 1kV 2% | 0In Stock | 180 pF | 1 kV | SMD/SMT | 5.7 mm (0.224 in) | 5 mm | 4 mm | 2 % | 2220 (5750 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Reel | ||||||
Mfr: CD30FD153GO3F TTI: CD30FD153GO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 15nF 500V 2% | 0In Stock | 15 nF | 500 V | Radial | 2 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD30 | Bulk | ||||||||||
Mfr: CDV16FF302JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 1000V 3000pF | 0In Stock | 3 nF | 1 kV | Radial | 5.94 mm (0.234 in) | 11.9 mm (0.469 in) | 6.4 mm | 13.2 mm | 5 % | - 55 C | + 150 C | Mica Snubber Capacitors | CDV16 | Bulk | ||||||
Mfr: CD7FA821JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 820pF 100V 5% | 0In Stock | 820 pF | 100 V | Radial | 4.4 mm (0.173 in) | 7 mm (0.276 in) | 3.2 mm | 6.6 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD7 | Bulk | ||||||
Mfr: CD30FD562JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 5600pF 500V +/-5% | 0In Stock | 5.6 nF | 500 V | Radial | 19.8 mm (0.78 in) | 7.4 mm | 22.1 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD30 | Bulk | |||||||
Mfr: CD19FD392FO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 3900pF 500V +/-1% | 0In Stock | 3.9 nF | 500 V | Radial | 17.5 mm (0.689 in) | 7.9 mm | 14.2 mm | 1 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | |||||||
Mfr: MCM01-001DD500G-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 50pF 500V 2% | 0In Stock | 50 pF | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 2.79 mm | 2 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 500 VDC | MCM | Bulk | ||||||
Mfr: MCM01-001ED680J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 68pF 500V 5% | 0In Stock | 68 pF | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 2.79 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 500 VDC | MCM | Bulk | ||||||
Mfr: MCM01-009ED501J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 500pF 500V 5% tol | Not Available Online | 500 pF | 500 V | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 4.19 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | MCM | Bulk | ||||||
Mfr: MCM01-009EF121J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 120pF 1kV 5% tol | 0In Stock | 120 pF | 1 kV | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 4.19 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | MCM | Bulk | ||||||
Mfr: MIN02-002DC390J-TF TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 39pF 300V 5% tol | 0In Stock | 39 pF | SMD/SMT | 7.92 mm (0.312 in) | 5.25 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 300 VDC | MIN | Reel | |||||||
Mfr: CM07FD103JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 10nF 500V 5% | 0In Stock | 10 nF | 500 V | Radial | 5 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM07FD103J03 | |||||||||
Mfr: MIN02-002CC070D-TF TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 7uF 300V | 0In Stock | 7 pF | SMD/SMT | 7.92 mm (0.312 in) | 5.25 mm | 0.5 pF | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 300 VDC | MIN | Reel | |||||||
Mfr: CD19FD362JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors MICA 3600pF 500V | 0In Stock | 3.6 nF | 500 V | Radial | 8.7 mm (0.343 in) | 17.3 mm (0.681 in) | 7.6 mm | 14.2 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | CD19FD362J03 | |||||
Mfr: CD6FC910FO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 91pF 300V 1% | 0In Stock | 91 pF | 300 V | Radial | 3 mm (0.118 in) | 6.9 mm (0.272 in) | 3.8 mm | 5.6 mm | 1 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD6 | Bulk | CD6FC910F03 | |||||
Mfr: MCM01-009ED751J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 500V 750pF =/-5% | 0In Stock | 750 pF | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 500 VDC | MCM | Bulk | |||||||
Mfr: MCM01-009CF100J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 1kV 10pF 5% | Not Available Online | 10 pF | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 1 kVDC | MCM | Bulk | |||||||
Mfr: MCM01-009ED101J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 500V 100pF 5 % | 0In Stock | 100 pF | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 500 VDC | MCM | Bulk | |||||||
Mfr: MCM01-009EC152J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 300V 1500pF 5 % | 0In Stock | 1.5 nF | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 300 VDC | MCM | Bulk | |||||||
Mfr: MC12FA470G-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 47pF 100V 2% | 0In Stock | 47 pF | 100 V | SMD/SMT | 3.2 mm (0.126 in) | 2.5 mm | 2 mm | 2 % | 1210 (3225 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Bulk | ||||||
Mfr: MC12ED150G-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 15pF 500V 2% | 0In Stock | 15 pF | 500 V | SMD/SMT | 3.2 mm (0.126 in) | 2.5 mm | 2 mm | 2 % | 1210 (3225 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Bulk | ||||||
Mfr: MC12ED220G-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 22pF 500V 2% | 0In Stock | 22 pF | 500 V | SMD/SMT | 3.2 mm (0.126 in) | 2.5 mm | 2 mm | 2 % | 1210 (3225 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Bulk | ||||||
Mfr: MC12CD050D-TF TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 5pF 500V 0.5pF | 0In Stock | 5 pF | 500 V | SMD/SMT | 3.2 mm (0.126 in) | 2.5 mm | 2 mm | 0.5 pF | 1210 (3225 metric) | - 55 C | + 125 C | Mica High Frequency Capacitors | MC | Reel | ||||||
Mfr: CD7FA331JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 330pF 100V 5% | 0In Stock | 330 pF | 100 V | Radial | 4.4 mm (0.173 in) | 6.7 mm (0.264 in) | 2.8 mm | 6.6 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD7 | Bulk | CD7FA331J03 |