Mica Capacitors
1.182 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating | Termination Style | Lead Spacing | Length | Width | Height | Tolerance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Product | Voltage Rating DC | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MC22FA122F-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 1200pF 100V 1% | 0In Stock | 1.2 nF | 100 V | SMD/SMT | 5.7 mm (0.224 in) | 5 mm | 2 mm | 1 % | 2220 (5750 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Bulk | ||||||
Mfr: CMR04C3R0DPDR TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 3pF 500V +/- .5pF tol | 0In Stock | 3 pF | 500 V | Radial | 3.8 mm (0.15 in) | 4.8 mm | 0.5 pF | - 55 C | + 150 C | Mica High-Reliability Dipped Capacitors | CMR04 | EREL | Bulk | |||||||
Mfr: CD7FA152JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 300V 1500pF | 0In Stock | 1.5 nF | 100 V | Radial | 4.4 mm (0.173 in) | 6.7 mm (0.264 in) | 2.8 mm | 6.6 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD7 | Bulk | ||||||
Mfr: MC22FD821J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 820pF 500V 5% | 0In Stock | 820 pF | 500 V | SMD/SMT | 5.7 mm (0.224 in) | 5 mm | 2 mm | 5 % | 2220 (5750 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Bulk | ||||||
Mfr: MC12CD020D-TF TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 2pF 500V 0.5pF | 0In Stock | 2 pF | 500 V | SMD/SMT | 3.2 mm (0.126 in) | 2.5 mm | 2 mm | 0.5 pF | 1210 (3225 metric) | - 55 C | + 125 C | Mica High Frequency Capacitors | MC | Reel | ||||||
Mfr: MC12FD620G-TF TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 62pF 500V 2% | 0In Stock | 62 pF | 500 V | SMD/SMT | 3.2 mm (0.126 in) | 2.5 mm | 2 mm | 2 % | 1210 (3225 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Reel | ||||||
Mfr: MCM01-009CD150J-TF TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 15pF 500V 5% | Not Available Online | 15 pF | 500 V | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 4.19 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | MCM | Reel | ||||||
Mfr: MCM01-009D2R8D-TF TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 2.8pF 500V +/- .5pF tol | 0In Stock | 2.8 pF | 500 V | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 4.19 mm | 0.5 pF | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | MCM | Reel | ||||||
Mfr: MCM01-009D6R5D-TF TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 6.5pF 500V +/- .5pF tol | 0In Stock | 6.5 pF | 500 V | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 4.19 mm | 0.5 pF | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | MCM | Reel | ||||||
Mfr: MCM01-009DD520J-TF TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 52pF 500V 5% tol | 0In Stock | 52 pF | 500 V | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 4.19 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | MCM | Reel | ||||||
Mfr: MCM01-001ED(105)G-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 105pF 500V 2% tol | 0In Stock | 105 pF | 500 V | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 2.79 mm | 2 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | MCM | Bulk | ||||||
Mfr: MCM01-001ED720G-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 72pF 500V 2% tol | 0In Stock | 72 pF | 500 V | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 2.79 mm | 2 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | MCM | Bulk | ||||||
Mfr: CD19FD272FO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 2.7K pF 500 Volt 1% | 0In Stock | 2.7 nF | 500 V | Radial | 8.7 mm (0.343 in) | 17.3 mm (0.681 in) | 6.9 mm | 13.7 mm | 1 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | ||||||
Mfr: MIN02-002DC250J-TF TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 25uF 300V | 0In Stock | 25 pF | SMD/SMT | 7.92 mm (0.312 in) | 5.25 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 300 VDC | MIN | Reel | |||||||
Mfr: MCM01-009ED331J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 500V 330pF 5 % | 0In Stock | 330 pF | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 500 VDC | MCM | Bulk | |||||||
Mfr: MCM01-009EF331J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 1kV 330pF 5 % | 0In Stock | 330 pF | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 1 kVDC | MCM | Bulk | |||||||
Mfr: CD7FA132JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 1300pF 100V +/-5% | 0In Stock | 1.3 nF | 100 V | Radial | 3 mm (0.118 in) | 6.9 mm (0.272 in) | 4.1 mm | 5.8 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD7 | Bulk | CD7FA132J03 | |||||
Mfr: CD7FA561GO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 560pF 100V +/-2% | 0In Stock | 560 pF | 100 V | Radial | 7 mm (0.276 in) | 3.2 mm | 6.6 mm | 2 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD7 | Bulk | |||||||
Mfr: CD5FY331JO3F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 330pF 50V 5% | 0In Stock | 330 pF | 50 V | Radial | 6.9 mm (0.272 in) | 4.6 mm | 6.1 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD5 | Bulk | |||||||
Mfr: CD6ED750JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 75pF 500V +/-5% | 0In Stock | 75 pF | 500 V | Radial | 7 mm (0.276 in) | 2.4 mm | 4.4 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD6 | Bulk | |||||||
Mfr: CD30FD223FO3F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 22nF 500V 1% | 0In Stock | 22 nF | 500 V | Radial | 1 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD30 | Bulk | ||||||||||
Mfr: CD19FD432JO3F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 4300pF 500V 5% | 0In Stock | 4.3 nF | 500 V | Radial | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | CD19FD432J03F | |||||||||
Mfr: CD30FD682JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 6800pF 500V +/-5% | 0In Stock | 6.8 nF | 500 V | Radial | 11.1 mm (0.437 in) | 19.8 mm (0.78 in) | 7.6 mm | 22.4 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD30 | Bulk | CD30FD682J03 | |||||
Mfr: MCM01-001ED121J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 120pF 500V 5% | 0In Stock | 120 pF | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 2.79 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 500 VDC | MCM | Bulk | ||||||
Mfr: MCM01-009DD300J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 30pF 500V 5% | 0In Stock | 30 pF | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 500 VDC | MCM | Bulk |