Mica Capacitors
1.182 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating | Termination Style | Lead Spacing | Length | Width | Height | Tolerance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Product | Voltage Rating DC | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MCM01-009ED680J-TF TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 68pF 500V 5% tol | 0In Stock | 68 pF | 500 V | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 4.19 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | MCM | Reel | ||||||
Mfr: MCM01-001DF270G-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 27pF 1kV 2% tol | 0In Stock | 27 pF | 1 kV | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 2.79 mm | 2 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | MCM | Bulk | ||||||
Mfr: MCM01-001ED271J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 270pF 500V 5% tol | 0In Stock | 270 pF | 500 V | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 2.79 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | MCM | Bulk | ||||||
Mfr: CD30FD562GO3F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 5600pF 500V 2% | 0In Stock | 5.6 nF | 500 V | Radial | 2 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD30 | Bulk | ||||||||||
Mfr: MCM01-016ED(125)J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 125pF 500V 5% | 0In Stock | 125 pF | SMD/SMT | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 500 VDC | MCM | Bulk | |||||||||
Mfr: CM05FD391FO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 390pF 500V 1% | 0In Stock | 390 pF | 500 V | Radial | 1 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | ||||||||||
Mfr: MCM01-002ED102J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 1nF 500V 5% | 0In Stock | 1 nF | SMD/SMT | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 500 VDC | MCM | Bulk | |||||||||
Mfr: CDV19FF222JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors MICA 2200PF 1KV J | 0In Stock | 2.2 nF | 1 kV | Radial | 8.7 mm (0.343 in) | 17.5 mm (0.689 in) | 7.9 mm | 14.2 mm | 5 % | - 55 C | + 125 C | Mica Snubber Capacitors | CDV19 | Bulk | ||||||
Mfr: CD7FA431JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 430pF 100V 5% | 0In Stock | 430 pF | 100 V | Radial | 3 mm (0.118 in) | 6.9 mm (0.272 in) | 4.3 mm | 6.1 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD7 | Bulk | CD7FA431J03 | |||||
Mfr: CD6CD150JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 15pF 500V 5% | Not Available Online | 15 pF | 500 V | Radial | 3 mm (0.118 in) | 6.9 mm (0.272 in) | 4.6 mm | 6.1 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD6 | Bulk | CD6CD150J03 | |||||
Mfr: CD7FD181JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 180pF 500V 5% | 0In Stock | 180 pF | 500 V | Radial | 4.4 mm (0.173 in) | 8.4 mm (0.331 in) | 4.4 mm | 7.9 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD7 | Bulk | ||||||
Mfr: MCM01-009D3R5D-TF TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 3.5pF 500V +/- .5pF tol | 0In Stock | 3.5 pF | 500 V | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 4.19 mm | 0.5 pF | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | MCM | Reel | ||||||
Mfr: MCM01-009ED122J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 500V 1200pF 5% | 0In Stock | 1.2 nF | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 500 VDC | MCM | Bulk | |||||||
Mfr: MC18FA301J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 300pF 100V 5% | Not Available Online | 300 pF | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm | 2 mm | 5 % | 1812 (4532 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Bulk | ||||||
Mfr: MC18FA271J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 270pF 100V 55 | 0In Stock | 270 pF | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm | 2 mm | 5 % | 1812 (4532 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Bulk | ||||||
Mfr: MC18FD301G-TF TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 300pF 500V 2% | 0In Stock | 300 pF | 500 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm | 2 mm | 2 % | 1812 (4532 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Reel | ||||||
Mfr: MC22FD751G-TF TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 750pF 500V 2% | 0In Stock | 750 pF | 500 V | SMD/SMT | 5.7 mm (0.224 in) | 5 mm | 2 mm | 2 % | 2220 (5750 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Reel | ||||||
Mfr: MIN02-002CC100A-TF TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 10uF 300V | 0In Stock | 10 pF | SMD/SMT | 7.92 mm (0.312 in) | 5.25 mm | 1 pF | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 300 VDC | MIN | Reel | |||||||
Mfr: MIN02-002EC241J-TF TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 240pF 300V 5% tol | 0In Stock | 240 pF | SMD/SMT | 7.92 mm (0.312 in) | 5.25 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 300 VDC | MIN | Reel | |||||||
Mfr: MIN02-002CC070A-TF TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 7uF 300V | 0In Stock | 7 pF | SMD/SMT | 7.92 mm (0.312 in) | 5.25 mm | 1 pF | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 300 VDC | MIN | Reel | |||||||
Mfr: MCM01-001ED151G-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 150pF 500V 2% tol | 0In Stock | 150 pF | 500 V | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 2.79 mm | 2 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | MCM | Bulk | ||||||
Mfr: MCM01-009ED750J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 75pF 500V 5% tol | 0In Stock | 75 pF | 500 V | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 4.19 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | MCM | Bulk | ||||||
Mfr: CD7FA681FO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 680pF 100V +/-1% | 0In Stock | 680 pF | 100 V | Radial | 7.6 mm (0.299 in) | 3.4 mm | 7.4 mm | 1 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD7 | Bulk | |||||||
Mfr: CD7FC241JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 240pF 300V 5% | 0In Stock | 240 pF | 300 V | Radial | 4.4 mm (0.173 in) | 7.6 mm (0.299 in) | 3.4 mm | 7.4 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD7 | Bulk | ||||||
Mfr: CD30FD822GO3F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 8200pF 500V 2% | 0In Stock | 8.2 nF | 500 V | Radial | 2 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD30 | Bulk |