Mica Capacitors
1.182 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating | Termination Style | Lead Spacing | Length | Width | Height | Tolerance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Product | Voltage Rating DC | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MCM01-016ED102J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 1nF 500V 5% tol | 0In Stock | 1 nF | 500 V | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 4.19 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | MCM | Bulk | ||||||
Mfr: CDV16FF242JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 2400pF 1000V +/-5% | 0In Stock | 2.4 nF | 1 kV | Radial | 11.9 mm (0.469 in) | 6.4 mm | 13.2 mm | 5 % | - 55 C | + 150 C | Mica Snubber Capacitors | CDV16 | Bulk | |||||||
Mfr: CD15FA122FO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 1200pF 100V +/-1% | 0In Stock | 1.2 nF | 100 V | Radial | 1 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | ||||||||||
Mfr: CD6FC101FO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 100pF 300V 1% | 0In Stock | 100 pF | 300 V | Radial | 3 mm (0.118 in) | 6.9 mm (0.272 in) | 4.6 mm | 6.1 mm | 1 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD6 | Bulk | CD6FC101F03 | |||||
Mfr: CD6FC101GO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 100pF 300V +/-2% | 0In Stock | 100 pF | 300 V | Radial | 7 mm (0.276 in) | 2.4 mm | 4.4 mm | 2 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD6 | Bulk | |||||||
Mfr: MC08CA070C-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 7pF 100V .25pF | 0In Stock | 7 pF | 100 V | SMD/SMT | 2 mm (0.079 in) | 1.25 mm | 1.4 mm | 0.25 pF | 0805 (2012 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Bulk | ||||||
Mfr: MC22FA112J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 1100pF 100V 5% | 0In Stock | 1.1 nF | 100 V | SMD/SMT | 5.7 mm (0.224 in) | 5 mm | 2 mm | 5 % | 2220 (5750 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Bulk | ||||||
Mfr: CD19FD252FO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 2500pF 500V +/-1% | 0In Stock | 2.5 nF | 500 V | Radial | 17.3 mm (0.681 in) | 6.6 mm | 13.7 mm | 1 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | |||||||
Mfr: MCM01-001DD220J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 22pF 500V 5% | 0In Stock | 22 pF | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 2.79 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 500 VDC | MCM | Bulk | ||||||
Mfr: MCM01-009ED800K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 80pF 500V 10% | 0In Stock | 80 pF | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 10 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 500 VDC | MCM | Bulk | |||||||
Mfr: MCM01-009EF561J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 250V 560pF 5% 0.2 | Not Available Online | 560 pF | 1 kV | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 4.19 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | MCM | Bulk | ||||||
Mfr: MIN02-002CC090A-TF TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 9uF 300V | 0In Stock | 9 pF | SMD/SMT | 7.92 mm (0.312 in) | 5.25 mm | 1 pF | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 300 VDC | MIN | Reel | |||||||
Mfr: MCM01-001ED740G-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 74pF 500V 2% tol | 0In Stock | 74 pF | 500 V | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 2.79 mm | 2 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | MCM | Bulk | ||||||
Mfr: MC18FD251G-TF TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 250pF 500V 2% | 0In Stock | 250 pF | 500 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm | 2 mm | 2 % | 1812 (4532 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Reel | ||||||
Mfr: MC18FD131G-TF TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 130pF 500V 2% | 0In Stock | 130 pF | 500 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm | 2 mm | 2 % | 1812 (4532 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Reel | ||||||
Mfr: MIN02-002EC271J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 300V 270pF 5 % | 0In Stock | 270 pF | SMD/SMT | 7.92 mm (0.312 in) | 5.25 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 300 VDC | MIN | Bulk | |||||||
Mfr: MCM01-009F6R8D-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 1kV 6.8pF 0.5pF | Not Available Online | 6.8 pF | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 0.5 pF | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 1 kVDC | MCM | Bulk | |||||||
Mfr: CM06FD332JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 3300pF 500V 5% | 0In Stock | 3.3 nF | 500 V | Radial | 5 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | ||||||||||
Mfr: CD7FA621JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 620pF 100V 5% | 0In Stock | 620 pF | 100 V | Radial | 4.4 mm (0.173 in) | 7 mm (0.276 in) | 3.2 mm | 6.6 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD7 | Bulk | CD7FA621J03 | |||||
Mfr: CD7FA511JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 510pF 100V 5% | Not Available Online | 510 pF | 100 V | Radial | 4.4 mm (0.173 in) | 7 mm (0.276 in) | 3.2 mm | 6.6 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD7 | Bulk | CD7FA511J03 | |||||
Mfr: CD19FD222FO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 2200pF 500V 1% | 0In Stock | 2.2 nF | 500 V | Radial | 8.7 mm (0.343 in) | 17 mm (0.669 in) | 6.4 mm | 13.5 mm | 1 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | CD19FD222F03 | |||||
Mfr: MCM01-009D4R4D-TF TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 4.4pF 500V +/- .5pF tol | 0In Stock | 4.4 pF | 500 V | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 4.19 mm | 0.5 pF | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | MCM | Reel | ||||||
Mfr: CM07FD912JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 9100pF 500V 5% | 0In Stock | 9.1 nF | 500 V | Radial | 5 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | ||||||||||
Mfr: CD30FD153JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 0.015uF 500V 5% | 0In Stock | 15 nF | 500 V | Radial | 11.1 mm (0.437 in) | 20.6 mm (0.811 in) | 9.9 mm | 22.9 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD30 | Bulk | CD30FD153J03 | |||||
Mfr: MC12FD680G-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 68pF 500V 2% | 0In Stock | 68 pF | 500 V | SMD/SMT | 3.2 mm (0.126 in) | 2.5 mm | 2 mm | 2 % | 1210 (3225 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Bulk |