Mica Capacitors
1.182 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating | Termination Style | Lead Spacing | Length | Width | Height | Tolerance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Product | Voltage Rating DC | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CD5FA181JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors MICA 180PF 100V | Not Available Online | 180 pF | 100 V | Radial | 3 mm (0.118 in) | 6.9 mm (0.272 in) | 3.6 mm | 5.3 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD5 | Bulk | CD5FA181J03 | |||||
Mfr: CD15FD331FO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 330pF 500V 1% | Not Available Online | 330 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.9 mm (0.469 in) | 5.3 mm | 9.9 mm | 1 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | ||||||
Mfr: CD10ED200DO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 20pF 500V .5pF | Not Available Online | 20 pF | 500 V | Radial | 3.6 mm (0.142 in) | 9.1 mm (0.358 in) | 4.8 mm | 8.4 mm | 0.5 pF | - 55 C | + 125 C | Mica Standard Dipped Capacitors | 500 VDC | CD10 | Bulk | |||||
Mfr: MC12FA750J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 75pF 100V 5% CHIP BROWN 1210 | Not Available Online | 75 pF | 100 V | SMD/SMT | 3.2 mm (0.126 in) | 2.5 mm | 2 mm | 5 % | 1210 (3225 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | |||||||
Mfr: CD15ED750FO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 75pF 500V 1% | Not Available Online | 75 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.4 mm (0.449 in) | 4.6 mm | 9.1 mm | 1 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15ED750F03 | |||||
Mfr: MC08EA200J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 20pF 100V 0805 5% LOOSE BULK | Not Available Online | 20 pF | 100 V | SMD/SMT | 2 mm (0.079 in) | 1.25 mm | 1.4 mm | 5 % | 0805 (2012 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | |||||||
Mfr: MCM01-001ED101J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 200V 100pF 5% 0.05 | Not Available Online | 100 pF | 500 V | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 2.79 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | MCM | |||||||
Mfr: MCH38FM470J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 47pF 4kV | Not Available Online | 47 pF | 4 kV | SMD/SMT | 9.65 mm (0.38 in) | 9.65 mm | 3.05 mm | 5 % | 3838 (9696 metric) | - 55 C | + 125 C | Mica High Frequency Capacitors | MCH | Bulk | ||||||
Mfr: MCHN38FM180J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 18pF 4kV | Not Available Online | 18 pF | 4 kV | SMD/SMT | 9.65 mm (0.38 in) | 9.65 mm | 2.03 mm | 5 % | 3838 (9696 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MCHN | Bulk | ||||||
Mfr: MCH38FM560J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 56pF 4kV | Not Available Online | 56 pF | 4 kV | SMD/SMT | 9.65 mm (0.38 in) | 9.65 mm | 3.05 mm | 5 % | 3838 (9696 metric) | - 55 C | + 125 C | Mica High Frequency Capacitors | MCH | Bulk | ||||||
Mfr: MCM01-009F4R7D-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 1kV 4.7pF 0.5pF | Not Available Online | 4.7 pF | 1 kV | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 4.19 mm | 0.5 pF | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | MCM | Bulk | ||||||
Mfr: MIN02-002C5R6J-TF TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors | Not Available Online | 5.6 pF | SMD/SMT | 7.92 mm (0.312 in) | 5.25 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 300 VDC | MIN | ||||||||
Mfr: MIN02-001C060D-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 6pF 500V 0.2 292 uF 105c 8X10 | Not Available Online | 6 pF | 300 V | SMD/SMT | 0.5 pF | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 300 VDC | MIN | |||||||||
Mfr: MCH38FK271J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 50V 270pF 5% .39uF | Not Available Online | 270 pF | 2.5 kV | SMD/SMT | 9.65 mm (0.38 in) | 9.65 mm | 4.06 mm | 5 % | 3838 (9696 metric) | - 55 C | + 125 C | Mica High Frequency Capacitors | MCH | Bulk | ||||||
Mfr: MCN12FD470J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 47pF 500V 5% | Not Available Online | 47 pF | 500 V | SMD/SMT | 3.2 mm (0.126 in) | 2.5 mm | 2 mm | 5 % | 1210 (3225 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MCN | Bulk | ||||||
Mfr: MCM01-001D050J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 50V 5pF 0.05 Extended Rating | Not Available Online | 5 pF | 500 V | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 2.79 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | MCM | |||||||
Mfr: MCM01-014D150J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 50V 15pF 0.1 LS C0G +/-.05 HI FREQ | Not Available Online | 15 pF | 500 V | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 4.19 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | MCM | Bulk | ||||||
Mfr: MIN02-001EC301K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 300pF 300V -20+100ppm | Not Available Online | 300 pF | 300 V | SMD/SMT | 10 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 300 VDC | MIN | Bulk | ||||||||
Mfr: CD15ED620FO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 62pF 500V +/-1% | Not Available Online | 62 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.4 mm (0.449 in) | 4.3 mm | 9.1 mm | 1 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15ED620F03 | |||||
Mfr: CDV19FF471FO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors | Not Available Online | 470 pF | 1 kV | Radial | 1 % | - 55 C | + 125 C | Mica Snubber Capacitors | CDV19 | |||||||||||
Mfr: MCM01-001D250K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors | Not Available Online | 25 pF | 500 V | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 2.79 mm | 10 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | MCM | |||||||
Mfr: MCM01-001D220K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 22pF 500V 10% | Not Available Online | 22 pF | 500 V | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 2.79 mm | 10 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | MCM | Bulk | ||||||
Mfr: MIN02-002C4R3D-TF TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors | Not Available Online | 4.3 pF | SMD/SMT | 7.92 mm (0.312 in) | 5.25 mm | 0.5 pF | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 300 VDC | MIN | ||||||||
Mfr: MIN02-002C070D-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 7uF 300V | Not Available Online | 7 pF | SMD/SMT | 7.92 mm (0.312 in) | 5.25 mm | 0.5 pF | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 300 VDC | MIN | ||||||||
Mfr: MIN02-002C8R2D-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 8.2uF 300V | Not Available Online | 8.2 pF | SMD/SMT | 7.92 mm (0.312 in) | 5.25 mm | 0.5 pF | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 300 VDC | MIN |