Mica Capacitors
1.182 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating | Termination Style | Lead Spacing | Length | Width | Height | Tolerance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Product | Voltage Rating DC | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MIN/MULT 42PCS TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 47000UF 63V 50X105 | Not Available Online | MIN | ||||||||||||||||||
Mfr: MCM01-009D100D-TF TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 900V 10pF 0.5pF tol uF 0.2 85c | Not Available Online | 10 pF | 500 V | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 4.19 mm | 0.5 pF | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | MCM | |||||||
Mfr: MC18FA501J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 1812 500pf SMD 100V | Not Available Online | 500 pF | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm | 2 mm | 5 % | 1812 (4532 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | |||||||
Mfr: MC12CD050D TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 5pF 500Volts .5pF | Not Available Online | 5 pF | 500 V | SMD/SMT | 3.2 mm (0.126 in) | 2.5 mm | 2 mm | 0.5 pF | 1210 (3225 metric) | - 55 C | + 125 C | Mica High Frequency Capacitors | MC | |||||||
Mfr: CD19FD152FO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 1500pF 500V 1% | Not Available Online | 1.5 nF | 500 V | Radial | 8.7 mm (0.343 in) | 16.8 mm (0.661 in) | 5.8 mm | 13.2 mm | 1 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | CD19FD152F03 | |||||
Mfr: CD19FD102FO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 1000pF 500V 1% | Not Available Online | 1 nF | 500 V | Radial | 8.7 mm (0.343 in) | 16.5 mm (0.65 in) | 5.6 mm | 13.2 mm | 1 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | ||||||
Mfr: MC08EA300J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 30pF 100V 0805 5% | Not Available Online | 30 pF | 100 V | SMD/SMT | 2 mm (0.079 in) | 1.25 mm | 1.4 mm | 5 % | 0805 (2012 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Bulk | ||||||
Mfr: MCHN38FM151J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 150pF 4kV | Not Available Online | 150 pF | 4 kV | SMD/SMT | 9.65 mm (0.38 in) | 9.65 mm | 4.06 mm | 5 % | 3838 (9696 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MCHN | Bulk | ||||||
Mfr: MCHN38FM220J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 22pF 4kV | Not Available Online | 22 pF | 4 kV | SMD/SMT | 9.65 mm (0.38 in) | 9.65 mm | 2.03 mm | 5 % | 3838 (9696 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MCHN | Bulk | ||||||
Mfr: MCH38FM180J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 18pF 4kV | Not Available Online | 18 pF | 4 kV | SMD/SMT | 9.65 mm (0.38 in) | 9.65 mm | 2.03 mm | 5 % | 3838 (9696 metric) | - 55 C | + 125 C | Mica High Frequency Capacitors | MCH | Bulk | ||||||
Mfr: MCN12FD330J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 33pF 500V 5% | Not Available Online | 33 pF | 500 V | SMD/SMT | 3.2 mm (0.126 in) | 2.5 mm | 2 mm | 5 % | 1210 (3225 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MCN | Reel | ||||||
Mfr: MCN22FD751J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors | Not Available Online | SMD/SMT | Mica High Frequency Capacitors | MCN | ||||||||||||||||
Mfr: MCM01-009D120D-TF TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 400V 12pF 0.05 ALUM | Not Available Online | 12 pF | 500 V | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 4.19 mm | 0.5 pF | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | MCM | |||||||
Mfr: CDV18FF271JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 270pF 1000V 0/70C NC/NR | Not Available Online | 270 pF | 1 kV | Radial | 5 % | - 55 C | + 150 C | Mica Standard Dipped Capacitors | CDV18 | Bulk | ||||||||||
Mfr: CM09ED560JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 56PF 500V 5% | Not Available Online | 56 pF | 500 V | Radial | 5 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | |||||||||||
Mfr: MIN02-002C050D-TF TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors | Not Available Online | 5 pF | SMD/SMT | 7.92 mm (0.312 in) | 5.25 mm | 0.5 pF | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 300 VDC | MIN | ||||||||
Mfr: MIN02-002C040D-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 4uF 300V | Not Available Online | 4 pF | SMD/SMT | 7.92 mm (0.312 in) | 5.25 mm | 0.5 pF | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 300 VDC | MIN | ||||||||
Mfr: MIN02-002C3R5D-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 3.5uF 300V | Not Available Online | 3.5 pF | SMD/SMT | 7.92 mm (0.312 in) | 5.25 mm | 0.5 pF | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 300 VDC | MIN | ||||||||
Mfr: MCHN38FM330J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 33pF 4kV | Not Available Online | 33 pF | 4 kV | SMD/SMT | 9.65 mm (0.38 in) | 9.65 mm | 3.05 mm | 5 % | 3838 (9696 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MCHN | Bulk | ||||||
Mfr: MCH38FM120J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 12pF 4kV | Not Available Online | 12 pF | 4 kV | SMD/SMT | 9.65 mm (0.38 in) | 9.65 mm | 2.03 mm | 5 % | 3838 (9696 metric) | - 55 C | + 125 C | Mica High Frequency Capacitors | MCH | Bulk | ||||||
Mfr: MCH38FM220J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 22pF 4kV | Not Available Online | 22 pF | 4 kV | SMD/SMT | 9.65 mm (0.38 in) | 9.65 mm | 2.03 mm | 5 % | 3838 (9696 metric) | - 55 C | + 125 C | Mica High Frequency Capacitors | MCH | Bulk | ||||||
Mfr: CD5FC910JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 91pF 300V 5% | Not Available Online | 91 pF | 300 V | Radial | 3 mm (0.118 in) | 6.9 mm (0.272 in) | 3.8 mm | 5.6 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD5 | Bulk | CD5FC910J03 | |||||
Mfr: CD10CD030DO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 3.0pF 500V .5pF | Not Available Online | 3 pF | 500 V | Radial | 3.6 mm (0.142 in) | 9.1 mm (0.358 in) | 4.8 mm | 8.4 mm | 0.5 pF | - 55 C | + 125 C | Mica Standard Dipped Capacitors | 500 VDC | CD10 | Bulk | CD10CD030D03 | ||||
Mfr: CD42FD333KP3+FXZ TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 33K pF 500 Volt 10% | Not Available Online | 33 nF | Radial | CD42 | Bulk | |||||||||||||||
Mfr: CDSB10FD101JO3+DXX TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 100PF 500V 5% | Not Available Online | 100 pF | 500 V | Radial | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CDSB10 | CDSB10FD101J03+DXX |