Mica Capacitors
1.182 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating | Termination Style | Lead Spacing | Length | Width | Height | Tolerance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Product | Voltage Rating DC | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CD15FD501FO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 500pF 500V 1% | Not Available Online | 500 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.9 mm (0.469 in) | 5.6 mm | 10.2 mm | 1 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | |||||
Mfr: CD15FD910GO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 91pF 500V 2% | Not Available Online | 91 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.7 mm (0.461 in) | 9.1 mm | 2 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | ||||||
Mfr: CD5EC360JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 36PF 300V MICA .12LS | Not Available Online | 36 pF | 300 V | Radial | 3 mm (0.118 in) | 6.9 mm (0.272 in) | 3 mm | 5.1 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD5 | Bulk | |||||
Mfr: CDB5CC180DO3+IXX TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors | Not Available Online | 18 pF | Radial | CDB | |||||||||||||||
Mfr: MCHN38FK391J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 390pF 2500V | Not Available Online | 390 pF | 2.5 kV | SMD/SMT | 9.65 mm (0.38 in) | 9.65 mm | 4.06 mm | 5 % | 3838 (9696 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MCHN | Bulk | |||||
Mfr: MIN02-002C060A-TF TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 6uF 300V | Not Available Online | 6 pF | SMD/SMT | 7.92 mm (0.312 in) | 5.25 mm | 1 pF | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 300 VDC | MIN | Reel | ||||||
Mfr: MCHN38FK331J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 330pF 2500V | Not Available Online | 330 pF | 2.5 kV | SMD/SMT | 9.65 mm (0.38 in) | 9.65 mm | 4.06 mm | 5 % | 3838 (9696 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MCHN | Bulk | |||||
Mfr: MCH38FK391J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 390pF 2500V | Not Available Online | 390 pF | 2.5 kV | SMD/SMT | 9.65 mm (0.38 in) | 9.65 mm | 4.06 mm | 5 % | 3838 (9696 metric) | - 55 C | + 125 C | Mica High Frequency Capacitors | MCH | Bulk | |||||
Mfr: MCH38FM820J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 82pF 4kV | Not Available Online | 82 pF | 4 kV | SMD/SMT | 9.65 mm (0.38 in) | 9.65 mm | 3.05 mm | 5 % | 3838 (9696 metric) | - 55 C | + 125 C | Mica High Frequency Capacitors | MCH | Bulk | |||||
Mfr: MCHN38FM680J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 68pF 4kV | Not Available Online | 68 pF | 4 kV | SMD/SMT | 9.65 mm (0.38 in) | 9.65 mm | 3.05 mm | 5 % | 3838 (9696 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MCHN | Bulk | |||||
Mfr: MCM01-031EC152J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 1500pF 300V 5% | Not Available Online | 1.5 nF | 300 V | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 4.19 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | MCM | Bulk | |||||
Mfr: MCM01-002D220J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 50V 22pF 0.05 | Not Available Online | 22 pF | 500 V | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 4.19 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | MCM | Bulk | |||||
Mfr: MCN18FD221J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 500V | Not Available Online | 220 pF | 500 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm | 2 mm | 5 % | - 55 C | + 125 C | Mica High Frequency Capacitors | MCN | Bulk | ||||||
Mfr: MCN18FD331J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 500V | Not Available Online | 330 pF | 500 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm | 2 mm | 5 % | - 55 C | + 125 C | Mica High Frequency Capacitors | MCN | Bulk | ||||||
Mfr: MCN22FD102J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 500V | Not Available Online | SMD/SMT | Mica High Frequency Capacitors | MCN | |||||||||||||||
Mfr: MIN02-001DC560K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 56pF 300V 100ppm 100ppm | Not Available Online | 56 pF | 300 V | SMD/SMT | 10 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 300 VDC | MIN | Bulk | |||||||
Mfr: MIN02-002C050D-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 5uF 300V | Not Available Online | 5 pF | SMD/SMT | 7.92 mm (0.312 in) | 5.25 mm | 0.5 pF | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 300 VDC | MIN | |||||||
Mfr: MIN02-002C5R6D-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 5.6uF 300V | Not Available Online | 5.6 pF | SMD/SMT | 7.92 mm (0.312 in) | 5.25 mm | 0.5 pF | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 300 VDC | MIN | |||||||
Mfr: MIN02-002C3R3D-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 300V 3.3pF 0.5pF | Not Available Online | 3.3 pF | 300 V | SMD/SMT | 7.92 mm (0.312 in) | 5.25 mm | 0.5 pF | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 300 VDC | MIN | Bulk | |||||
Mfr: MIN02-002DC320J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 300V 32pF 5 % | Not Available Online | 32 pF | 300 V | SMD/SMT | 7.92 mm (0.312 in) | 5.25 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 300 VDC | MIN | Bulk | |||||
Mfr: MCM01-009F3R3D-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 1kV 3.3pF 0.5pF | Not Available Online | 3.3 pF | 1 kV | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 4.19 mm | 0.5 pF | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | MCM | Bulk | |||||
Mfr: MCM01-009EF151J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 1kV 150pF 5 % | Not Available Online | 150 pF | 1 kV | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 4.19 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | MCM | Bulk | |||||
Mfr: CM05FD331GP3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors | Not Available Online | 330 pF | 500 V | Radial | 0.234 in | 11.94 mm (0.47 in) | 9.91 mm | 2 % | - 55 C | + 150 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | |||||||
Mfr: MC18FD221F-TF TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 220PF 500V 1% | Not Available Online | 220 pF | 500 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm | 2 mm | 1 % | 1812 (4532 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | ||||||
Mfr: MC18FD121F-TF. TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 120PF 500V 1% | Not Available Online | MC |