Mica Capacitors
1.182 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating | Termination Style | Lead Spacing | Length | Width | Height | Tolerance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Product | Voltage Rating DC | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MIN02-001DC560K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 56pF 300V 100ppm 100ppm | Not Available Online | 56 pF | 300 V | SMD/SMT | 10 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 300 VDC | MIN | Bulk | ||||||||
Mfr: MIN02-002C050D-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 5uF 300V | Not Available Online | 5 pF | SMD/SMT | 7.92 mm (0.312 in) | 5.25 mm | 0.5 pF | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 300 VDC | MIN | ||||||||
Mfr: MIN02-002C5R6D-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 5.6uF 300V | Not Available Online | 5.6 pF | SMD/SMT | 7.92 mm (0.312 in) | 5.25 mm | 0.5 pF | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 300 VDC | MIN | ||||||||
Mfr: MIN02-002C3R3D-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 300V 3.3pF 0.5pF | Not Available Online | 3.3 pF | 300 V | SMD/SMT | 7.92 mm (0.312 in) | 5.25 mm | 0.5 pF | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 300 VDC | MIN | Bulk | ||||||
Mfr: MIN02-002DC320J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 300V 32pF 5 % | Not Available Online | 32 pF | 300 V | SMD/SMT | 7.92 mm (0.312 in) | 5.25 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 300 VDC | MIN | Bulk | ||||||
Mfr: MCM01-009F3R3D-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 1kV 3.3pF 0.5pF | Not Available Online | 3.3 pF | 1 kV | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 4.19 mm | 0.5 pF | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | MCM | Bulk | ||||||
Mfr: MCM01-009EF151J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 1kV 150pF 5 % | Not Available Online | 150 pF | 1 kV | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 4.19 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | MCM | Bulk | ||||||
Mfr: CM05FD331GP3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors | Not Available Online | 330 pF | 500 V | Radial | 0.234 in | 11.94 mm (0.47 in) | 9.91 mm | 2 % | - 55 C | + 150 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | ||||||||
Mfr: MC18FD221F-TF TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 220PF 500V 1% | Not Available Online | 220 pF | 500 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm | 2 mm | 1 % | 1812 (4532 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | |||||||
Mfr: MC18FD121F-TF. TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 120PF 500V 1% | Not Available Online | MC | ||||||||||||||||||
Mfr: MCM01-009EF221G-TF TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 220PF 1KV 2% | Not Available Online | Nonstandard | MCM | |||||||||||||||||
Mfr: CDS5EC220JO3F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 22PF 300V 5% 3.00MM | Not Available Online | 22 pF | CDS5 | |||||||||||||||||
Mfr: CD19FC622JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 6200pF 300V 5% | Not Available Online | 6.2 nF | 300 V | Radial | 8.7 mm (0.343 in) | 17.5 mm (0.689 in) | 8.1 mm | 14.2 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | CD19FC622J03 | |||||
Mfr: CD19FD132GO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 1300pF 500V 2% | Not Available Online | 1.3 nF | 500 V | Radial | 8.7 mm (0.343 in) | 16.8 mm (0.661 in) | 5.6 mm | 13.2 mm | 2 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | ||||||
Mfr: CDV16FF241JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors MICA 240PF 1KV | Not Available Online | 240 pF | 1 kV | Radial | 5.94 mm (0.234 in) | 10.9 mm (0.429 in) | 3.8 mm | 11.7 mm | 5 % | - 55 C | + 150 C | Mica Snubber Capacitors | CDV16 | Bulk | ||||||
Mfr: CD19FD272GO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 2700pF 500V 2% | Not Available Online | 2.7 nF | 500 V | Radial | 8.7 mm (0.343 in) | 17.3 mm (0.681 in) | 6.9 mm | 13.7 mm | 2 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | ||||||
Mfr: CD10ED510JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 500V 51pf MICA | Not Available Online | 51 pF | 500 V | Radial | 3.6 mm (0.142 in) | 9.4 mm (0.37 in) | 4.8 mm | 8.6 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | 500 VDC | CD10 | Bulk | |||||
Mfr: CD10FC301JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors MICA 300PF300VJ | Not Available Online | 300 pF | 300 V | Radial | 3.6 mm (0.142 in) | 9.9 mm (0.39 in) | 5.6 mm | 9.7 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | 300 VDC | CD10 | Bulk | CD10FC301J03 | ||||
Mfr: CD15CD060DO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors MICA 6PF 500V | Not Available Online | 6 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.4 mm (0.449 in) | 4.8 mm | 9.1 mm | 0.5 pF | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | ||||||
Mfr: CD19FC682FO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 6800pF 300V 1% | Not Available Online | 6.8 nF | 300 V | Radial | 8.7 mm (0.343 in) | 17.5 mm (0.689 in) | 8.4 mm | 14.5 mm | 1 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | CD19FC682F03 | |||||
Mfr: MC12FA470J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 47pF 100V 5% | Not Available Online | 47 pF | 100 V | SMD/SMT | 3.2 mm (0.126 in) | 2.5 mm | 2 mm | 5 % | 1210 (3225 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | |||||||
Mfr: CD5CC050CO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 5pF 300V .1pF | Not Available Online | 5 pF | 300 V | Radial | 4.4 mm (0.173 in) | 7 mm (0.276 in) | 2.4 mm | 4.4 mm | 1 pF | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD5 | Bulk | CD5CC050C03 | |||||
Mfr: CD15FD121FO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 120pF 500V 1% | Not Available Online | 120 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.7 mm (0.461 in) | 4.6 mm | 9.4 mm | 1 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | ||||||
Mfr: CD19FD472FO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 4700pF 500V 1% | Not Available Online | 4.7 nF | 500 V | Radial | 8.7 mm (0.343 in) | 17.8 mm (0.701 in) | 8.9 mm | 14.7 mm | 1 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | CD19FD472F03 | |||||
Mfr: MCM01-016D150J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 15pF 500V 5% | Not Available Online | 15 pF | 500 V | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 4.19 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | MCM | Bulk |