Mica Capacitors
1.182 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating | Termination Style | Lead Spacing | Length | Width | Height | Tolerance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Product | Voltage Rating DC | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MCH38FM151J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 150pF 4kV | Not Available Online | 150 pF | 4 kV | SMD/SMT | 9.65 mm (0.38 in) | 9.65 mm | 4.06 mm | 5 % | 3838 (9696 metric) | - 55 C | + 125 C | Mica High Frequency Capacitors | MCH | Bulk | |||||
Mfr: MCH38FM680J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 68pF 4kV | Not Available Online | 68 pF | 4 kV | SMD/SMT | 9.65 mm (0.38 in) | 9.65 mm | 3.05 mm | 5 % | 3838 (9696 metric) | - 55 C | + 125 C | Mica High Frequency Capacitors | MCH | Bulk | |||||
Mfr: MCHN38FK102J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 1nF 2500V | Not Available Online | 1 nF | 2.5 kV | SMD/SMT | 9.65 mm (0.38 in) | 9.65 mm | 6.86 mm | 5 % | 3838 (9696 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MCHN | Bulk | |||||
Mfr: MCHN38FK471J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 470pF 2500V | Not Available Online | 470 pF | 2.5 kV | SMD/SMT | 9.65 mm (0.38 in) | 9.65 mm | 4.06 mm | 5 % | 3838 (9696 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MCHN | Bulk | |||||
Mfr: MCHN38FM100D TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 10pF 4kV | Not Available Online | 10 pF | 4 kV | SMD/SMT | 9.65 mm (0.38 in) | 9.65 mm | 2.03 mm | 2 % | 3838 (9696 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MCHN | Bulk | |||||
Mfr: MIN02-002DC390J-EFF TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 39uF 300V | Not Available Online | 39 pF | SMD/SMT | 7.92 mm (0.312 in) | 5.25 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 300 VDC | MIN | Reel | ||||||
Mfr: MIN02-002C4R7D-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 300V 4.7pF 0.5pF | Not Available Online | 4.7 pF | 300 V | SMD/SMT | 7.92 mm (0.312 in) | 5.25 mm | 0.5 pF | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 300 VDC | MIN | Bulk | |||||
Mfr: MC22FA152J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 1500pF 100V 5% | Not Available Online | 1.5 nF | 100 V | SMD/SMT | 0.200 mm | 5.7 mm (0.224 in) | 5 mm | 2 mm | 5 % | 2220 (5750 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Reel | ||||
Mfr: CMR06F102FODM TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 1nF 500V 0.01 | Not Available Online | 1 nF | 500 V | Radial | 8.9 mm (0.35 in) | 16.5 mm (0.65 in) | 5.6 mm | 13.2 mm | 1 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | CMR06 | EREL | Bulk | ||||
Mfr: CD10CD010DO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors MICA 1PF 500V | Not Available Online | 1 pF | 500 V | Radial | 3.6 mm (0.142 in) | 9.1 mm (0.358 in) | 4.8 mm | 8.4 mm | 0.5 pF | - 55 C | + 125 C | Mica Standard Dipped Capacitors | 500 VDC | CD10 | Bulk | ||||
Mfr: CDV16FF501JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors MICA 500PF 1KV | Not Available Online | 500 pF | 1 kV | Radial | 5.94 mm (0.234 in) | 11.4 mm (0.449 in) | 4.1 mm | 11.9 mm | 5 % | - 55 C | + 150 C | Mica Snubber Capacitors | CDV16 | Bulk | |||||
Mfr: CD10ED240DO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 24pF 500V .5pF | Not Available Online | 24 pF | 500 V | Radial | 3.6 mm (0.142 in) | 9.1 mm (0.358 in) | 4.8 mm | 8.4 mm | 0.5 pF | - 55 C | + 125 C | Mica Standard Dipped Capacitors | 500 VDC | CD10 | Bulk | ||||
Mfr: MC12CD030D TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 3pF 500V 0.5pF | Not Available Online | 3 pF | 500 V | SMD/SMT | 3.2 mm (0.126 in) | 2.5 mm | 2 mm | 0.5 pF | 1210 (3225 metric) | - 55 C | + 125 C | Mica High Frequency Capacitors | MC | Bulk | |||||
Mfr: CD19FD152JP3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors MICA 1500pF 500V 5% | Not Available Online | 1.5 nF | 500 V | Radial | 8.7 mm (0.343 in) | 16.8 mm (0.661 in) | 5.8 mm | 13.2 mm | 5 % | - 55 C | + 150 C | Mica Standard Dipped Capacitors | CD19 | ||||||
Mfr: CD15FD301FO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 300pF 500V 1% | Not Available Online | 300 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.9 mm (0.469 in) | 5.3 mm | 9.9 mm | 1 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | |||||
Mfr: MC22FF471J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 1kV 470pF 2220 | Not Available Online | 470 pF | 1 kV | SMD/SMT | 5.7 mm (0.224 in) | 5 mm | 4 mm | 5 % | 2220 (5750 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | ||||||
Mfr: MCM01-009EF750J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 75pF 1kV 5% tol | Not Available Online | 75 pF | 1 kV | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 4.19 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | MCM | Bulk | |||||
Mfr: CDV30FF153JO3F+FEZ TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 1000V 15000pF 5% | Not Available Online | 15 nF | 1 kV | Radial | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CDV30 | Bulk | |||||||||
Mfr: MCHN38FK271J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 270pF 2500V | Not Available Online | 270 pF | 2.5 kV | SMD/SMT | 9.65 mm (0.38 in) | 9.65 mm | 4.06 mm | 5 % | 3838 (9696 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MCHN | Bulk | |||||
Mfr: MCM01-001D180J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 18pF 500V 5% | Not Available Online | 18 pF | 500 V | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 2.79 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | MCM | Bulk | |||||
Mfr: MCM01-001D200J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 20pF 500V 5% | Not Available Online | 20 pF | 500 V | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 2.79 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | MCM | Bulk | |||||
Mfr: MCM01-001D150J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 15pF 500V 5% | Not Available Online | 15 pF | 500 V | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 2.79 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | MCM | Bulk | |||||
Mfr: MCM01-001D050D-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 5pF 500V 0.5pF | Not Available Online | 5 pF | 500 V | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 2.79 mm | 0.5 pF | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | MCM | Bulk | |||||
Mfr: MIN02-002C080D-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors | Not Available Online | 8 pF | SMD/SMT | 7.92 mm (0.312 in) | 5.25 mm | 0.5 pF | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 300 VDC | MIN | |||||||
Mfr: MIN/MULT 120 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 680UF 400V 35X45 10MMLS | Not Available Online | MIN |