Mica Capacitors
1.182 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating | Termination Style | Lead Spacing | Length | Width | Height | Tolerance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Product | Voltage Rating DC | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CM05FD121FO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 120pF 500V 1% | 0In Stock | 120 pF | 500 V | Radial | 1 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM05FD121F03 | |||||||||
Mfr: CM05FD151JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 150pF 500V 5% | Not Available Online | 150 pF | 500 V | Radial | 5 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM05FD151J03 | |||||||||
Mfr: CM06FD202JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 2nF 500V 5% | 0In Stock | 2 nF | 500 V | Radial | 5 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM06FD202J03 | |||||||||
Mfr: CM06FD302JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 3000pF 500V 5% | 0In Stock | 3 nF | 500 V | Radial | 5 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM06FD302J03 | |||||||||
Mfr: CD5FC910GO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 91pF 300V +/-2% | 0In Stock | 91 pF | 300 V | Radial | 6.9 mm (0.272 in) | 4.3 mm | 5.8 mm | 2 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD5 | Bulk | |||||||
Mfr: CD15ED330GO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 33pF 500V 2% | 0In Stock | 33 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.4 mm (0.449 in) | 4.3 mm | 9.1 mm | 2 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15ED330G03 | |||||
Mfr: CD5EC270GO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 27pF 300V +/-2% | 0In Stock | 27 pF | 300 V | Radial | 6.9 mm (0.272 in) | 3.3 mm | 5.1 mm | 2 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD5 | Bulk | |||||||
0In Stock | 33 pF | 300 V | Radial | 4.4 mm (0.173 in) | 7 mm (0.276 in) | 2.4 mm | 4.4 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD5 | Bulk | CD5EC330J03F | ||||||
0In Stock | 150 pF | 500 V | Radial | 2 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | |||||||||||
Mfr: MC18FA501J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 1812 500pF SMD 100V | 0In Stock | 500 pF | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm | 2 mm | 5 % | 1812 (4532 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Bulk | ||||||
Mfr: MC08EA200J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 20pF 100V 0805 5% LOOSE BULK | 0In Stock | 20 pF | 100 V | SMD/SMT | 2 mm (0.079 in) | 1.25 mm | 1.4 mm | 5 % | 0805 (2012 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Bulk | ||||||
0In Stock | 10 pF | 100 V | SMD/SMT | 2 mm (0.079 in) | 1.25 mm | 1.4 mm | 0.5 pF | 0805 (2012 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Bulk | |||||||
Mfr: CD15FD431JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors MICA 430pF500VJ | 0In Stock | 430 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.9 mm (0.469 in) | 5.3 mm | 9.9 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD431J03 | |||||
Mfr: MC12FA181J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 180pF 100V 5% | 0In Stock | 180 pF | 100 V | SMD/SMT | 3.2 mm (0.126 in) | 2.5 mm | 2 mm | 5 % | 1210 (3225 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Bulk | ||||||
Mfr: MC08EA180J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 18pF 100V 5% | 0In Stock | 18 pF | 100 V | SMD/SMT | 2 mm (0.079 in) | 1.25 mm | 1.4 mm | 5 % | 0805 (2012 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Bulk | ||||||
Mfr: MC08EA240J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 24pF 100V 5% | Not Available Online | 24 pF | 100 V | SMD/SMT | 2 mm (0.079 in) | 1.25 mm | 1.4 mm | 5 % | 0805 (2012 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Bulk | ||||||
Mfr: MIN02-002DC240J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 300V 24pF 5 % | Not Available Online | 24 pF | SMD/SMT | 7.92 mm (0.312 in) | 5.25 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 300 VDC | MIN | Bulk | |||||||
Mfr: MIN02-002DC430J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 300V 43pF 5 % | 0In Stock | 43 pF | SMD/SMT | 7.92 mm (0.312 in) | 5.25 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 300 VDC | MIN | Bulk | |||||||
Mfr: MCM01-009ED102J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 500V 1nF 5% | 0In Stock | 1 nF | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 500 VDC | MCM | Bulk | |||||||
Mfr: MC18FD151J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 150pF 500V 5% | 0In Stock | 150 pF | 500 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm | 2 mm | 5 % | 1812 (4532 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Bulk | ||||||
Mfr: MC12ED270G-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 27pF 500V 2% | 0In Stock | 27 pF | 500 V | SMD/SMT | 3.2 mm (0.126 in) | 2.5 mm | 2 mm | 2 % | 1210 (3225 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Bulk | ||||||
Mfr: MIN02-002DC240B-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 24pF 300V +/- .25pF tol | 0In Stock | 24 pF | 300 V | SMD/SMT | 7.92 mm (0.312 in) | 5.25 mm | 0.25 pF | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 300 VDC | MIN | Bulk | ||||||
Mfr: CD15ED240DO3F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 24pF 500V 0.5pF | 0In Stock | 24 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.4 mm (0.449 in) | 4.3 mm | 9.1 mm | 0.5 pF | - 55 C | + 150 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15ED240D03F | |||||
Mfr: CM05ED750JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 75pF 500V 5% | 0In Stock | 75 pF | 500 V | Radial | 5 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | ||||||||||
Mfr: CM05ED820JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 82pF 500V 5% | 0In Stock | 82 pF | 500 V | Radial | 5 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM05ED820J03 |