271 - Mica Capacitors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating | Termination Style | Lead Spacing | Length | Width | Height | Tolerance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Product | Voltage Rating DC | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 27110B103JO0 TTI: 27110B103JO0 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 10nF 1kV 5% High Voltage | 0In Stock | 10 nF | Screw | 30.15 mm (1.187 in) | 23.8 mm | 28.575 mm | 5 % | - 55 C | + 125 C | Mica HV & High Current Capacitors | 1 kVDC | 271 | Bulk |