CMR05 - Mica Capacitors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating | Termination Style | Lead Spacing | Length | Width | Height | Tolerance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Product | Voltage Rating DC | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CMR05F301JODR TTI: CMR05F301JODR Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 300pF 500V 0.05 | 0In Stock | 300 pF | 500 V | Radial | 5.7 mm (0.224 in) | 11.9 mm (0.469 in) | 5.3 mm | 9.9 mm | 5 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | CMR05 | EREL | Bulk | ||||
Mfr: CMR05F391GODP TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 390pF 500V 0.02 | Not Available Online | 390 pF | 500 V | Radial | 2 % | Mica High-Reliability Dipped Capacitors | CMR05 | Bulk |