Motor Start Capacitors & Motor Run Capacitors
4.249 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Capacitance | Voltage Rating AC | Voltage Rating DC | Termination Style | Life | Length | Width | Depth | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C878BF24630AA3J TTI: C878BF24630AA3J KEMET Availability: 460In Stock24.150 On Order Expected 02-Feb-27 Motor Start Capacitors & Motor Run Capacitors 6.3UF 470VAC 5% | 460In Stock24.150 On Order Expected 02-Feb-27 | Kit | ||||||||||||||||
Mfr: B32330I6106J080 TTI: B32330I6106J080 TDK Availability: 147In StockMotor Start Capacitors & Motor Run Capacitors 10UF 450VAC 5% MKP | 147In Stock | Motor Run Capacitors | Quick Connect | B32330 | Bulk | |||||||||||||
Mfr: A901GJ060K260A TTI: A901GJ060K260A KEMET Availability: 72In StockMotor Start Capacitors & Motor Run Capacitors 60UF 260VAC 38X90 | 72In Stock | Bulk | 060MD26ABMK1DAN | |||||||||||||||
Mfr: C276CAZ4350UM1R TTI: C276CAZ4350UM1R Arcotronics / KEMET Availability: 20.160In StockMotor Start Capacitors & Motor Run Capacitors 3.5UF 420VAC 10% | 20.160In Stock | Motor Run Capacitors | 3.5 uF | 470 VAC | 3000 Hour | - 25 C | + 85 C | C27 | Box | |||||||||
Mfr: A901GJ060K260A TTI: 060MD26ABMK1STD KEMET Availability: 72In StockMotor Start Capacitors & Motor Run Capacitors 60UF 260VAC 38X90 | 72In Stock | Motor Start Capacitors | 60 uF | 260 VAC | Quick Connect | 500 Hour | 90 mm | 38 mm | 38 mm | - 20 C | + 70 C | MD | Bulk | A901GJ060K260A | ||||
Mfr: C276CAZ4650UM4R TTI: C276CAZ4650UM4R Arcotronics / KEMET Availability: 1.870In StockMotor Start Capacitors & Motor Run Capacitors 6.5UF 420VAC 10% | 1.870In Stock | Motor Run Capacitors | 65 uF | 470 VAC | 3000 Hour | - 25 C | + 85 C | C27 | Box | |||||||||
Mfr: 23FD3730A-F TTI: 23FD3730A-F Knowles / Illinois Capacitor Availability: 0In StockMotor Start Capacitors & Motor Run Capacitors 370V 30uF 10% | 0In Stock | Motor Run Capacitors | 30 uF | 370 VAC | Quick Connect | 60000 Hour | 73.91 mm | 54 mm | 50.8 mm | 20.64 mm | - 40 C | + 70 C | MPF | Box | ||||
Mfr: 32FD3710A-F TTI: 32FD3710A-F Knowles / Illinois Capacitor Availability: 0In StockMotor Start Capacitors & Motor Run Capacitors 10uF 370V 10% | 0In Stock | Motor Run Capacitors | 10 uF | 370 VAC | Quick Connect | 60000 Hour | 60.45 mm | 54.77 mm | 33.34 mm | 20.64 mm | - 40 C | + 70 C | MPF | Bulk | ||||
Not Available Online | Motor Start Capacitors | 88 uF to 106 uF | 330 VAC | Quick Connect | 86 mm | 46 mm | 46 mm | 16 mm | + 65 C | PSU | Bulk | |||||||
Mfr: C274AC34300AA0J TTI: C274AC34300AA0J KEMET Availability: 0In StockMotor Start Capacitors & Motor Run Capacitors 470VAC 3uF 5% With M8 Bolt 10K Hrs | 0In Stock | Motor Run Capacitors | 3 uF | 470 VAC | Quick Connect | 10000 Hour | 25 mm | 25 mm | - 25 C | + 85 C | C27 | Kit | 274AC34300AA0J | |||||
0In Stock | Motor Start Capacitors | 72 uF to 86 uF | 330 VAC | Quick Connect | 86 mm | 46 mm | 46 mm | 16 mm | + 65 C | PSU | Bulk | |||||||
Mfr: 080MD22ABMK1STD TTI: 080MD22ABMK1STD KEMET Availability: Not Available OnlineMotor Start Capacitors & Motor Run Capacitors 220Vac 80uF 10% Motor Start Dual | Not Available Online | Motor Start Capacitors | 80 uF | 220 VAC | 220 VDC | Quick Connect | 500 Hour | 90 mm | 38 mm | 38 mm | - 20 C | + 70 C | MD | Bulk | A901GJ080K220A | |||
Mfr: C878AF24500AA1J TTI: C878AF24500AA1J KEMET Availability: Not Available OnlineMotor Start Capacitors & Motor Run Capacitors 470V 5uF 5% | Not Available Online | Motor Run Capacitors | 5 uF | 470 VAC | Quick Connect | - 25 C | + 85 C | C87 | Kit | 878AF24500AA1J | ||||||||
Mfr: 160MS12AAMK1STD TTI: 160MS12AAMK1STD KEMET Availability: Not Available OnlineMotor Start Capacitors & Motor Run Capacitors 120V 160uF 10% 500 Hrs Life | Not Available Online | Motor Start Capacitors | 160 uF | 120 VAC | 120 VDC | Quick Connect | 500 Hour | 75 mm | 38 mm | 38 mm | - 20 C | + 60 C | MS | Bulk | A902GF160K120A | |||
Mfr: C276CC34800AA0J TTI: C276CC34800AA0J KEMET Availability: Not Available OnlineMotor Start Capacitors & Motor Run Capacitors 470VAC 8uF 5% With M8 Bolt 3K Hrs | Not Available Online | Motor Run Capacitors | 8 uF | 470 VAC | Quick Connect | 3000 Hour | 35 mm | 35 mm | - 25 C | + 85 C | C27 | Kit | 276CC34800AA0J | |||||
0In Stock | Motor Start Capacitors | 72 uF to 86 uF | 250 VAC | Quick Connect | 86 mm | 46 mm | 46 mm | 16 mm | + 65 C | PSU | Bulk | |||||||
0In Stock | Motor Start Capacitors | 88 uF to 106 uF | 250 VAC | Quick Connect | 86 mm | 46 mm | 46 mm | 16 mm | + 65 C | PSU | Bulk | |||||||
Not Available Online | Motor Start Capacitors | 324 uF to 389 uF | 120 VAC | Quick Connect | 111 mm | 36 mm | 36 mm | 12.7 mm | + 65 C | PSU | Tray | |||||||
0In Stock | Motor Start Capacitors | 324 uF to 389 uF | 120 VAC | Quick Connect | 70 mm | 36 mm | 36 mm | 12.7 mm | + 65 C | PSU | Bulk | |||||||
Mfr: C284AAR4400AC0J TTI: Not Assigned KEMET Availability: 0In StockMotor Start Capacitors & Motor Run Capacitors 470V 4uF 5% 5% | 0In Stock | Motor Run Capacitors | 4 uF | 470 VAC | Wire Lead | 10000 Hour | 55 mm | 30 mm | 30 mm | - 25 C | + 85 C | C28/4 | Bulk | |||||
Mfr: B32355C4155J019 TTI: Not Assigned TDK Availability: 0In StockMotor Start Capacitors & Motor Run Capacitors 1.5uF 5% 400Vac 25x51 wire S3 | 0In Stock | Motor Run Capacitors | 1.5 uF | 400 VAC | Wire Lead | 10000 Hour | 51 mm | 25 mm | 25 mm | - 25 C | + 100 C | B32354* - MKP AC Boxed | Bulk | B32355C4155J19 | ||||
Mfr: C276CCF5160LG0J TTI: Not Assigned KEMET Availability: Not Available OnlineMotor Start Capacitors & Motor Run Capacitors 470VAC 16uF 5% With M8 Bolt 3K Hrs | Not Available Online | Motor Run Capacitors | 16 uF | 470 VAC | Wire Lead | 3000 Hour | 35 mm | 35 mm | - 25 C | + 85 C | C27 | Bulk | ||||||
Mfr: C870CG35800AA2J TTI: Not Assigned KEMET Availability: Not Available OnlineMotor Start Capacitors & Motor Run Capacitors 470V 80uF 5% | Not Available Online | Motor Run Capacitors | 80 uF | 470 VAC | Quick Connect | - 25 C | + 85 C | C87 | Bulk | 870CG35800AA2J | ||||||||
Mfr: C870CG36100AA0J TTI: Not Assigned KEMET Availability: 0In StockMotor Start Capacitors & Motor Run Capacitors 470V 100uF 5% | 0In Stock | Motor Run Capacitors | 100 uF | 470 VAC | Quick Connect | - 25 C | + 85 C | C87 | Bulk | 870CG36100AA0J | ||||||||
Mfr: C274AC24250AA0J TTI: Not Assigned KEMET Availability: 0In StockMotor Start Capacitors & Motor Run Capacitors | 0In Stock | Motor Run Capacitors | 2.5 uF | 470 VAC | Quick Connect | 10000 Hour | 25 mm | 25 mm | - 25 C | + 85 C | C27 | Bulk | 274AC24250AA0J |