Niobium Oxide Capacitors
439 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | ESR | Package / Case | Tolerance | Minimum Operating Temperature | Maximum Operating Temperature | Leakage Current | Ripple Current | Case Code - in | Case Code - mm | Height | Length | Termination Style | Width | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NOJB336M004RWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 4V 33uF 20% | 0In Stock | 33 uF | 4 VDC | 1.7 Ohms | 1210 (3528 metric) | 20 % | - 55 C | + 105 C | 2.6 uA | 245 mA | 1210 | 3528 | 2.1 mm | 3.5 mm | SMD/SMT | 2.8 mm | NOJ | Reel | ||
Mfr: NOJA156M004RWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 4V 15uF 20% | 0In Stock | 15 uF | 4 VDC | 2 Ohms | 1206 (3216 metric) | 20 % | - 55 C | + 105 C | 1.2 uA | 212 mA | 1206 | 3216 | 1.8 mm | 3.2 mm | SMD/SMT | 1.6 mm | NOJ | Reel | ||
Mfr: NOSD107M006R0080 TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 6.3V 100uF 2917 ESR= 80mOhms 20% | 0In Stock | 100 uF | 6.3 VDC | 80 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 125 C | 12 uA | 1.5 A | 2917 | 7343 | 2.9 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOS | Reel | ||
Mfr: NOJB226M010RWB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 10V 22uF 20% 20% Tol . | Not Available Online | 22 uF | 10 VDC | 700 mOhms | 1210 (3528 metric) | 20 % | - 55 C | + 105 C | 4.4 uA | 382 mA | 1210 | 3528 | 2.1 mm | 3.5 mm | SMD/SMT | 2.8 mm | NOJ | Reel | ||
Mfr: NOJC476M010RWJV TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 10V 47uF 20% 2312 | 0In Stock | 47 uF | 10 VDC | 400 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 105 C | 9.4 uA | 2312 | 6032 | 2.6 mm | 6 mm | SMD/SMT | 3.2 mm | NOJ | Reel | |||
Mfr: NOJA156M010RWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 10V 15uF 20% 20% Tol . | 0In Stock | 15 uF | 10 VDC | 2 Ohms | 1206 (3216 metric) | 20 % | - 55 C | + 105 C | 3 uA | 212 mA | 1206 | 3216 | 1.8 mm | 3.2 mm | SMD/SMT | 1.6 mm | NOJ | Reel | ||
Mfr: NOJA156M006RWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 6.3V 15uF 20% 20% To l. | 0In Stock | 15 uF | 6.3 VDC | 2 Ohms | 1206 (3216 metric) | 20 % | - 55 C | + 105 C | 1.8 uA | 212 mA | 1206 | 3216 | 1.8 mm | 3.2 mm | SMD/SMT | 1.6 mm | NOJ | Reel | ||
Mfr: NOJC337M002RWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 2.5V 330uF 20% 20% T ol. | 0In Stock | 330 uF | 2.5 VDC | 300 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 105 C | 16.5 uA | 663 mA | 2312 | 6032 | 2.8 mm | 6 mm | SMD/SMT | 3.2 mm | NOJ | Reel | ||
Mfr: NOSB476M004R0500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 4V 47uF 20% ESR=500m Ohm | 0In Stock | 47 uF | 4 VDC | 500 mOhms | 1210 (3528 metric) | 20 % | - 55 C | + 125 C | 3.8 uA | 452 mA | 1210 | 3528 | 1.9 mm | 3.5 mm | SMD/SMT | 2.8 mm | NOS | Reel | ||
Mfr: NOJB336M006RWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 6.3V 33uF 20% | 0In Stock | 33 uF | 6.3 VDC | 1.7 Ohms | 1210 (3528 metric) | 20 % | - 55 C | + 105 C | 4 uA | 245 mA | 1210 | 3528 | 2.1 mm | 3.5 mm | SMD/SMT | 2.8 mm | NOJ | Reel | ||
Mfr: NOSB476M006R0500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 6.3V 47uF 20% ESR=500mOhm | 0In Stock | 47 uF | 6.3 VDC | 500 mOhms | 1210 (3528 metric) | 20 % | - 55 C | + 125 C | 5.6 uA | 452 mA | 1210 | 3528 | 1.9 mm | 3.5 mm | SMD/SMT | 2.8 mm | NOS | Reel | ||
Mfr: NOJC476M010RWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 10V 47uF 20% | 0In Stock | 47 uF | 10 VDC | 400 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 105 C | 9.4 uA | 574 mA | 2312 | 6032 | 2.8 mm | 6 mm | SMD/SMT | 3.2 mm | NOJ | Reel | ||
Mfr: NOJA476M004RWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 4V 47uF 20% | 0In Stock | 47 uF | 4 VDC | 2.2 Ohms | 1206 (3216 metric) | 20 % | - 55 C | + 105 C | 3.8 uA | 202 mA | 1206 | 3216 | 1.8 mm | 3.2 mm | SMD/SMT | 1.6 mm | NOJ | Reel | ||
Mfr: NOJC157M006RWJV TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 6.3V 220uF 20% 2312 | 0In Stock | 150 uF | 6.3 VDC | 400 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 105 C | 18 uA | 2312 | 6032 | 2.6 mm | 6 mm | SMD/SMT | 3.2 mm | NOJ | Reel | |||
Mfr: NOJA336M002RWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 2.5V 33uF 20% | 0In Stock | 33 uF | 2.5 VDC | 1.7 Ohms | 1206 (3216 metric) | 20 % | - 55 C | + 105 C | 1.7 uA | 230 mA | 1206 | 3216 | 1.8 mm | 3.2 mm | SMD/SMT | 1.6 mm | NOJ | Reel | ||
Mfr: NOJA336M004RWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 4V 33uF 20% | 0In Stock | 33 uF | 4 VDC | 1.7 Ohms | 1206 (3216 metric) | 20 % | - 55 C | + 105 C | 2.6 uA | 230 mA | 1206 | 3216 | 1.8 mm | 3.2 mm | SMD/SMT | 1.6 mm | NOJ | Reel | ||
Mfr: NOJB226M006RWJV TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 6.3V 22uF 20% | 0In Stock | 22 uF | 6.3 VDC | 1.9 Ohms | 1210 (3528 metric) | 20 % | - 55 C | + 105 C | 2.6 uA | 232 mA | 1210 | 3528 | 2.1 mm | 3.5 mm | SMD/SMT | 2.8 mm | NOJ | Reel | ||
Mfr: NOSA106M006R1000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 6.3V 10uF 20% ESR=1000mOhm | 0In Stock | 10 uF | 6.3 VDC | 1 Ohms | 1206 (3216 metric) | 20 % | - 55 C | + 125 C | 1.2 uA | 300 mA | 1206 | 3216 | 1.6 mm | 3.2 mm | SMD/SMT | 1.6 mm | NOS | Reel | ||
Mfr: NOJB226M006RWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 6.3V 22uF 20% | 0In Stock | 22 uF | 6.3 VDC | 1.9 Ohms | 1210 (3528 metric) | 20 % | - 55 C | + 105 C | 2.6 uA | 232 mA | 1210 | 3528 | 2.1 mm | 3.5 mm | SMD/SMT | 2.8 mm | NOJ | Reel | ||
Mfr: NOSA106M006R2000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 6.3V 10uF 20% ESR=20 00mOhm | 0In Stock | 10 uF | 6.3 VDC | 2 Ohms | 1206 (3216 metric) | 20 % | - 55 C | + 125 C | 1.2 uA | 212 mA | 1206 | 3216 | 1.6 mm | 3.2 mm | SMD/SMT | 1.6 mm | NOS | Reel | ||
Mfr: NOJB107M004RWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 4V 100uF 1210 ESR=1. 4Ohms 20% | 0In Stock | 100 uF | 4 VDC | 1.4 Ohms | 1210 (3528 metric) | 20 % | - 55 C | + 105 C | 8 uA | 270 mA | 1210 | 3528 | 2.1 mm | 3.5 mm | SMD/SMT | 2.8 mm | NOJ | Reel | ||
Mfr: NOSA106M006R0800 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 10uF 20% ESR=80 0mOhm | Not Available Online | 10 uF | 6.3 VDC | 800 mOhms | 1206 (3216 metric) | 20 % | - 55 C | + 125 C | 1.2 uA | 335 mA | 1206 | 3216 | 1.6 mm | 3.2 mm | SMD/SMT | 1.6 mm | NOS | Reel | ||
Mfr: NOJC336M010RWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 10V 33uF 20% | 0In Stock | 33 uF | 10 VDC | 500 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 105 C | 6.6 uA | 514 mA | 2312 | 6032 | 2.8 mm | 6 mm | SMD/SMT | 3.2 mm | NOJ | Reel | ||
Mfr: NOJA475M006RWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 6.3V 4.7uF 20% | 0In Stock | 4.7 uF | 6.3 VDC | 3.2 Ohms | 1206 (3216 metric) | 20 % | - 55 C | + 105 C | 1.1 uA | 168 mA | 1206 | 3216 | 1.8 mm | 3.2 mm | SMD/SMT | 1.6 mm | NOJ | Reel | ||
Mfr: NOSC107M004R0070 TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 4V 100uF 2312 ESR=70 mOhms 20% | 0In Stock | 100 uF | 4 VDC | 70 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 125 C | 8 uA | 1.373 A | 2312 | 6032 | 2.6 mm | 6 mm | SMD/SMT | 3.2 mm | NOS | Reel |