• Niobium Oxide Capacitors

KYOCERA - Niobium Oxide Capacitors

439 Results
439 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
ESR
Package / Case
Tolerance
Minimum Operating Temperature
Maximum Operating Temperature
Leakage Current
Ripple Current
Case Code - in
Case Code - mm
Height
Length
Termination Style
Width
Series
Packaging
Datasheet
Mfr: NOJT336M002RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 2.5V 33uF 20% 20% Tol.

Not Available Online

Call
or
View Details
33 uF
2.5 VDC
1.7 Ohms
1210 (3528 metric)
20 %
- 55 C
+ 105 C
1.7 uA
238 mA
1210
3528
1.2 mm
3.5 mm
SMD/SMT
2.8 mm
NOJ
Reel
Datasheet
Mfr: NOSB156M008R1000V
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 8V 15uF 20% 1000mOhm

Not Available Online

Call
or
View Details
15 uF
8 VDC
1 Ohms
1210 (3528 metric)
20 %
- 55 C
+ 125 C
1210
3528
1.9 mm
3.5 mm
SMD/SMT
2.8 mm
NOS
Reel
Datasheet
Mfr: NOJW107M002RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 1.8V 100uF 2312 ESR=400mOhms 20%

Not Available Online

Call
or
View Details
100 uF
2.5 VDC
400 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 105 C
5 uA
520 mA
2312
6032
1.5 mm
6 mm
SMD/SMT
3.2 mm
NOJ
Reel
Datasheet
Mfr: NOJC336M006SWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 6.3V 33uF 20%

Not Available Online

Call
or
View Details
33 uF
6.3 VDC
500 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 105 C
4 uA
514 mA
2312
6032
2.8 mm
6 mm
SMD/SMT
3.2 mm
NOJ
Reel
Datasheet
Mfr: NOJP225M010SWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 10V 2.2uF 20% 0805

Not Available Online

Call
or
View Details
2.2 uF
10 VDC
8.3 Ohms
0805 (2012 metric)
20 %
- 55 C
+ 105 C
1 uA
0805
2012
1.5 mm
2 mm
SMD/SMT
1.35 mm
NOJ
Reel
Datasheet
Mfr: NLJA226M010R4000
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
22 uF
10 VDC
4 Ohms
1206 (3216 metric)
20 %
- 55 C
+ 105 C
22 uA
150 mA
1206
3216
1.6 mm
3.2 mm
SMD/SMT
1.6 mm
NLJ
Datasheet
Mfr: NBME337M006LBSZ0000
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
330 uF
6 VDC
23 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
39.6 uA
3.753 A
2917
7343
4.3 mm
7.3 mm
SMD/SMT
4.3 mm
NBM
Datasheet
Mfr: NBME477M004CBSB0700
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
470 uF
4 VDC
23 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
37.6 uA
3.753 A
2917
7343
4.3 mm
7.3 mm
SMD/SMT
4.3 mm
NBM
Datasheet
Mfr: NOJE687M004RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 680uF 20%

Not Available Online

Call
or
View Details
680 uF
4 VDC
300 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 105 C
54.4 uA
812 mA
2917
7343
4.3 mm
7.3 mm
SMD/SMT
4.3 mm
NOJ
Reel
Datasheet
Mfr: NOJP685M006RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 6.3V 6.8uF 20%

Not Available Online

Call
or
View Details
6.8 uF
6.3 VDC
5.2 Ohms
0805 (2012 metric)
20 %
- 55 C
+ 105 C
1 uA
118 mA
0805
2012
1.5 mm
2.05 mm
SMD/SMT
1.35 mm
NOJ
Reel
Datasheet
Mfr: NOJC157M002RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 2.5V 150uF 20%

Not Available Online

Call
or
View Details
150 uF
2.5 VDC
400 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 105 C
7.5 uA
574 mA
2312
6032
2.8 mm
6 mm
SMD/SMT
3.2 mm
NOJ
Reel
Datasheet
Mfr: NOJP106M004RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 10uF 20%

Not Available Online

Call
or
View Details
10 uF
4 VDC
4.5 Ohms
0805 (2012 metric)
20 %
- 55 C
+ 105 C
1 uA
126 mA
0805
2012
1.5 mm
2.05 mm
SMD/SMT
1.35 mm
NOJ
Reel
Datasheet
Mfr: NOJV108M002SWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 2.5V 1000uF 20%

Not Available Online

Call
or
View Details
1000 uF
2.5 VDC
300 mOhms
2924 (7361 metric)
20 %
- 55 C
+ 105 C
50 uA
1 A
2924
7361
3.8 mm
7.3 mm
SMD/SMT
6.1 mm
NOJ
Reel
Datasheet
Mfr: NOJV687M004SWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 680uF 20%

Not Available Online

Call
or
View Details
680 uF
4 VDC
300 mOhms
2924 (7361 metric)
20 %
- 55 C
+ 105 C
54.4 uA
1 A
2924
7361
3.8 mm
7.3 mm
SMD/SMT
6.1 mm
NOJ
Reel
Datasheet
Mfr: NOME687M001R0023
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 1.8V 680uF 20% ESR=23mOhm

Not Available Online

Call
or
View Details
680 uF
1.8 VDC
23 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
24.5 uA
1.501 mA
2917
7343
4.3 mm
7.3 mm
SMD/SMT
4.3 mm
NOM
Reel
Datasheet
Mfr: NOSB226M004R0600
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 22uF 20% ESR=600mOhm

Not Available Online

Call
or
View Details
22 uF
4 VDC
600 mOhms
1210 (3528 metric)
20 %
- 55 C
+ 125 C
1.8 uA
412 mA
1210
3528
1.9 mm
3.5 mm
SMD/SMT
2.8 mm
NOS
Reel
Datasheet
Mfr: NOSC686M004R0200
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 68uF 20% ESR=200mOhm

Not Available Online

Call
or
View Details
68 uF
4 VDC
200 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 125 C
5.4 uA
812 mA
2312
6032
2.6 mm
6 mm
SMD/SMT
3.2 mm
NOS
Reel
Datasheet
Mfr: NOJC157M004RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 150uF 20%

Not Available Online

Call
or
View Details
150 uF
4 VDC
400 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 105 C
12 uA
574 mA
2312
6032
2.8 mm
6 mm
SMD/SMT
3.2 mm
NOJ
Reel
Datasheet
Mfr: NOJV477M006RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 6.3V 470uF 20%

Not Available Online

Call
or
View Details
470 uF
6.3 VDC
300 mOhms
2924 (7361 metric)
20 %
- 55 C
+ 105 C
56.4 uA
1 A
2924
7361
3.8 mm
7.3 mm
SMD/SMT
6.1 mm
NOJ
Reel
Datasheet
Mfr: NOJC686M004RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 68uF 20%

Not Available Online

Call
or
View Details
68 uF
4 VDC
500 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 105 C
5.4 uA
514 mA
2312
6032
2.8 mm
6 mm
SMD/SMT
3.2 mm
NOJ
Reel
Datasheet
Mfr: NLJB476M010S1000
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
47 uF
10 VDC
20 %
NLJ
Datasheet
Mfr: NOJW107M001RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 6.3V 100uF 2312 ESR=400mOhms 20%

Not Available Online

Call
or
View Details
100 uF
1.8 VDC
400 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 105 C
3.6 uA
520 mA
2312
6032
1.5 mm
6 mm
SMD/SMT
3.2 mm
NOJ
Reel
Datasheet
Mfr: NOSC686M002R0200
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 2.5V 68uF 20% ESR=200mOhm

Not Available Online

Call
or
View Details
68 uF
2.5 VDC
200 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 125 C
3.4 uA
812 mA
2312
6032
2.6 mm
6 mm
SMD/SMT
3.2 mm
NOS
Reel
Datasheet
Mfr: NOSE477M004R0075
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 470uF 20% ESR=75mOhm

Not Available Online

Call
or
View Details
470 uF
4 VDC
75 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
37.6 uA
1.625 A
2917
7343
4.1 mm
7.3 mm
SMD/SMT
4.3 mm
NOS
Reel
Datasheet
Mfr: NOJP335M010RWJV
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 10V 3.3uF 20% 0805

Not Available Online

Call
or
View Details
3.3 uF
10 VDC
7 Ohms
0805 (2012 metric)
20 %
- 55 C
+ 105 C
1 uA
0805
2012
1.5 mm
2 mm
SMD/SMT
1.35 mm
NOJ
Reel
  • ...
  • 14
  • 15
  • 16