• Niobium Oxide Capacitors

KYOCERA - Niobium Oxide Capacitors

439 Results
439 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
ESR
Package / Case
Tolerance
Minimum Operating Temperature
Maximum Operating Temperature
Leakage Current
Ripple Current
Case Code - in
Case Code - mm
Height
Length
Termination Style
Width
Series
Packaging
Datasheet
Mfr: NOJF227M004RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 220uF 20% 20% Tol.

Not Available Online

Call
or
View Details
220 uF
4 VDC
400 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 105 C
17.6 uA
548 mA
2312
6032
2 mm
6 mm
SMD/SMT
3.2 mm
NOJ
Reel
Datasheet
Mfr: NOJP685M004RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 6.8uF 20%

Not Available Online

Call
or
View Details
6.8 uF
4 VDC
5.3 Ohms
0805 (2012 metric)
20 %
- 55 C
+ 105 C
1 uA
47 mA
0805
2012
1.5 mm
2.05 mm
SMD/SMT
1.35 mm
NOJ
Reel
Datasheet
Mfr: NOJY337M001RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 1.8V 330uF 20%

Not Available Online

Call
or
View Details
330 uF
1.8 VDC
300 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 105 C
11.9 uA
283 mA
2917
7343
2 mm
7.3 mm
SMD/SMT
4.3 mm
NOJ
Reel
Datasheet
Mfr: NOME337M006R0023
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 6.3V 330uF 20% ESR=23mOhm

Not Available Online

Call
or
View Details
330 uF
6.3 VDC
23 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
39.6 uA
1.501 mA
2917
7343
4.3 mm
7.3 mm
SMD/SMT
4.3 mm
NOM
Reel
Datasheet
Mfr: NOSC107M002R0150
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 1.8V 100uF 2312 ESR=150mOhms 20%

Not Available Online

Call
or
View Details
100 uF
2.5 VDC
150 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 125 C
5 uA
938 mA
2312
6032
2.6 mm
6 mm
SMD/SMT
3.2 mm
NOS
Reel
Datasheet
Mfr: NOSB156M006R0600
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 6.3V 15uF 20% ESR=600mOhm

Not Available Online

Call
or
View Details
15 uF
6.3 VDC
600 mOhms
1210 (3528 metric)
20 %
- 55 C
+ 125 C
1.8 uA
412 mA
1210
3528
1.9 mm
3.5 mm
SMD/SMT
2.8 mm
NOS
Reel
Datasheet
Mfr: NOJY337M004RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 330uF 20%

Not Available Online

Call
or
View Details
330 uF
4 VDC
300 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 105 C
26.4 uA
612 mA
2917
7343
2 mm
7.3 mm
SMD/SMT
4.3 mm
NOJ
Reel
Datasheet
Mfr: NOME227M006R0040
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 6.3V 220uF 20% ESR=40mOhm

Not Available Online

Call
or
View Details
220 uF
6.3 VDC
40 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
26.4 uA
1.138 mA
2917
7343
4.3 mm
7.3 mm
SMD/SMT
4.3 mm
NOM
Reel
Datasheet
Mfr: NOJD157M004RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 150uF 20% 20% Tol.

Not Available Online

Call
or
View Details
150 uF
4 VDC
300 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 105 C
12 uA
775 mA
2917
7343
3.1 mm
7.3 mm
SMD/SMT
4.3 mm
NOJ
Reel
Datasheet
Mfr: NOJS106M002RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 2.5V 10uF 20% 20% Tol.

Not Available Online

Call
or
View Details
10 uF
2.5 VDC
2.2 Ohms
1206 (3216 metric)
20 %
- 55 C
+ 105 C
1 uA
188 mA
1206
3216
1.2 mm
3.2 mm
SMD/SMT
1.6 mm
NOJ
Reel
Datasheet
Mfr: NOJS475M006RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 6.3V 4.7uF 20%

Not Available Online

Call
or
View Details
4.7 uF
6.3 VDC
3.2 Ohms
1206 (3216 metric)
20 %
- 55 C
+ 105 C
1 uA
156 mA
1206
3216
1.2 mm
3.2 mm
SMD/SMT
1.6 mm
NOJ
Reel
Datasheet
Mfr: NOJT226M002RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 2.5V 22uF 20%

Not Available Online

Call
or
View Details
22 uF
2.5 VDC
1.9 Ohms
1210 (3528 metric)
20 %
- 55 C
+ 105 C
1.1 uA
225 mA
1210
3528
1.2 mm
3.5 mm
SMD/SMT
2.8 mm
NOJ
Reel
Datasheet
Mfr: NOSW476M004R0150
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 47uF 20% ESR=150mOhm

Not Available Online

Call
or
View Details
47 uF
4 VDC
150 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 125 C
3.8 uA
849 mA
2312
6032
1.5 mm
6 mm
SMD/SMT
3.2 mm
NOS
Reel
Datasheet
Mfr: NOSX107M004R0100
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 1.8V 100uF 2917 ESR=100mOhms 20%

Not Available Online

Call
or
View Details
100 uF
4 VDC
100 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
8 uA
1.095 A
2917
7343
1.5 mm
7.3 mm
SMD/SMT
4.3 mm
NOS
Reel
Datasheet
Mfr: NOSY686M006R0100
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 6.3V 68uF 20% ESR=100mOhm

Not Available Online

Call
or
View Details
68 uF
6.3 VDC
100 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
8.2 uA
1.225 A
2917
7343
2 mm
7.3 mm
SMD/SMT
4.3 mm
NOS
Reel
Datasheet
Mfr: NOJW686M002RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 2.5V 68uF 20% 20% Tol.

Not Available Online

Call
or
View Details
68 uF
2.5 VDC
400 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 105 C
3.4 uA
520 mA
2312
6032
1.5 mm
6 mm
SMD/SMT
3.2 mm
NOJ
Reel
Datasheet
Mfr: NOSD337M004R0035
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 330uF 20% ESR=35mOhm

Not Available Online

Call
or
View Details
330 uF
4 VDC
35 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
26.4 uA
2.268 A
2917
7343
2.9 mm
7.3 mm
SMD/SMT
4.3 mm
NOS
Reel
Datasheet
Mfr: NOSY157M004R0100
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 150uF 20% ESR=100mOhm

Not Available Online

Call
or
View Details
150 uF
4 VDC
100 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
12 uA
1.225 A
2917
7343
2 mm
7.3 mm
SMD/SMT
4.3 mm
NOS
Reel
Datasheet
Mfr: NPVV337M004R0003
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4v 330uF 20% Tol ESR = 3mOhm

Not Available Online

Call
or
View Details
330 uF
4 VDC
3 mOhms
2924 (7361 metric)
20 %
- 55 C
+ 105 C
2924
7361
3.8 mm
7.3 mm
SMD/SMT
6.1 mm
NPV
Reel
Datasheet
Mfr: NOSY337M004R0150
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 330uF 20% ESR=150mOhm

Not Available Online

Call
or
View Details
330 uF
4 VDC
150 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
26.4 uA
1 A
2917
7343
2 mm
7.3 mm
SMD/SMT
4.3 mm
NOS
Reel
Datasheet
Mfr: NOJB336M006RWJ.
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
33 uF
6.3 VDC
20 %
Datasheet
Mfr: NOJB106M010RWJ.
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
10 uF
10 VDC
20 %
Datasheet
Mfr: NOSB476M006R0500.
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
47 uF
6.3 VDC
20 %
NOS
Datasheet
Mfr: NOJC227M006RWJ.
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
220 uF
6.3 VDC
20 %
Datasheet
Mfr: NOSV477M006R0075.
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
470 uF
6.3 VDC
20 %
NOS
  • ...
  • 15
  • 16
  • 17
  • 18