• Niobium Oxide Capacitors

KYOCERA - Niobium Oxide Capacitors

439 Results
439 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
ESR
Package / Case
Tolerance
Minimum Operating Temperature
Maximum Operating Temperature
Leakage Current
Ripple Current
Case Code - in
Case Code - mm
Height
Length
Termination Style
Width
Series
Packaging
Datasheet
Mfr: NOJD227M004RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 4V 220uF 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
4 VDC
400 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 105 C
17.6 uA
671 mA
2917
7343
3.1 mm
7.3 mm
SMD/SMT
4.3 mm
NOJ
Reel
Datasheet
Mfr: NOSA106M006S0800
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 6.3V 10uF 20% ESR=800mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
6.3 VDC
800 mOhms
1206 (3216 metric)
20 %
- 55 C
+ 125 C
1.2 uA
335 mA
1206
3216
1.6 mm
3.2 mm
SMD/SMT
1.6 mm
NOS
Reel
Datasheet
Mfr: NOJB686M001RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 1.8V 68uF 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
1.8 VDC
1.5 Ohms
1210 (3528 metric)
20 %
- 55 C
+ 105 C
2.5 uA
261 mA
1210
3528
2.1 mm
3.5 mm
SMD/SMT
2.8 mm
NOJ
Reel
Datasheet
Mfr: NOJY107M006RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 4V 100uF 2917 ESR=400mOhms 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
400 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 105 C
12 uA
245 mA
2917
7343
2 mm
7.3 mm
SMD/SMT
4.3 mm
NOJ
Reel
Datasheet
Mfr: NOSC336M006R0500
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 6.3V 33uF 20% ESR=500mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
6.3 VDC
500 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 125 C
4 uA
514 mA
2312
6032
2.6 mm
6 mm
SMD/SMT
3.2 mm
NOS
Reel
Datasheet
Mfr: NOJY227M006RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Niobium Oxide Capacitors 6.3V 220uF 20% 20% Tol.

Not Available Online

Call
or
View Details
220 uF
6.3 VDC
400 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 105 C
26.4 uA
612 mA
2917
7343
2 mm
7.3 mm
SMD/SMT
4.3 mm
NOJ
Reel
Datasheet
Mfr: NOJB686M002RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 2.5V 68uF 20% 20% To l.

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
2.5 VDC
1.5 Ohms
1210 (3528 metric)
20 %
- 55 C
+ 105 C
3.4 uA
261 mA
1210
3528
2.1 mm
3.5 mm
SMD/SMT
2.8 mm
NOJ
Reel
Datasheet
Mfr: NOJD477M004RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 4V 470uF 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
4 VDC
300 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 105 C
37.6 uA
775 mA
2917
7343
3.1 mm
7.3 mm
SMD/SMT
4.3 mm
NOJ
Reel
Datasheet
Mfr: NOJC227M004RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 4V 220uF 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
4 VDC
400 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 105 C
17.6 uA
574 mA
2312
6032
2.8 mm
6 mm
SMD/SMT
3.2 mm
NOJ
Reel
Datasheet
Mfr: NOJA156M004SWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 4V 15uF 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
15 uF
4 VDC
2 Ohms
1206 (3216 metric)
20 %
- 55 C
+ 105 C
1.2 uA
212 mA
1206
3216
1.8 mm
3.2 mm
SMD/SMT
1.6 mm
NOJ
Reel
Datasheet
Mfr: NOSB476M006R0800
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 6.3v 47uF +/-20% ESR=800mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
6.3 VDC
800 mOhms
1210 (3528 metric)
20 %
NOS
Reel
Datasheet
Mfr: NOJD107M006SWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 6.3V 100uF 2917 ESR= 400mOhms 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
400 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 105 C
12 uA
671 mA
2917
7343
3.1 mm
7.3 mm
SMD/SMT
4.3 mm
NOJ
Reel
Datasheet
Mfr: NOSA106M008R2200
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 8V 10uF 20% 2200mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
8 VDC
2.2 Ohms
1206 (3216 metric)
20 %
- 55 C
+ 125 C
1.6 uA
202 mA
1206
3216
1.6 mm
3.2 mm
SMD/SMT
1.6 mm
NOS
Reel
Datasheet
Mfr: NOSB106M008R1000V
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 8V 10uF 20% 1000mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
8 VDC
1 Ohms
1210 (3528 metric)
20 %
- 55 C
+ 125 C
1.6 uA
319 mA
1210
3528
1.9 mm
3.5 mm
SMD/SMT
2.8 mm
NOS
Reel
Datasheet
Mfr: NOSB226M008R1800V
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 8V 22uF 20% 1800mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
8 VDC
1.8 Ohms
1210 (3528 metric)
20 %
- 55 C
+ 125 C
3.5 uA
238 mA
1210
3528
1.9 mm
3.5 mm
SMD/SMT
2.8 mm
NOS
Reel
NOJA476M004SWJ KYOCERA AVX
Datasheet
Mfr: NOJA476M004SWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 47UF 4V 20% 3216-18

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
4 VDC
1206 (3216 metric)
20 %
Reel
Datasheet
Mfr: NOSC227M002R0080
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 2.5V 220uF 20% ESR=80mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
2.5 VDC
80 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 125 C
11 uA
1.285 A
2312
6032
2.6 mm
6 mm
SMD/SMT
3.2 mm
NOS
Reel
Datasheet
Mfr: NOSC476M006R0300
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 6.3V 47uF 20% ESR=300mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
6.3 VDC
300 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 125 C
5.7 uA
663 mA
2312
6032
2.6 mm
6 mm
SMD/SMT
3.2 mm
NOS
Reel
Datasheet
Mfr: NOJC476M006SWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 6.3V 47uF 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
6.3 VDC
500 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 105 C
5.7 uA
514 mA
2312
6032
2.8 mm
6 mm
SMD/SMT
3.2 mm
NOJ
Reel
Datasheet
Mfr: NOSA106K006R2000
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Niobium Oxide Capacitors 6.3V 10uF 10% ESR=2000mOhm

Not Available Online

Call
or
View Details
10 uF
6.3 VDC
2 Ohms
1206 (3216 metric)
10 %
- 55 C
+ 125 C
1.2 uA
212 mA
1206
3216
1.8 mm
3.2 mm
SMD/SMT
1.6 mm
NOS
Reel
Datasheet
Mfr: NOJA106M006SWJV
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 6.3V 10uF 20% 1206

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
6.3 VDC
2.2 Ohms
1206 (3216 metric)
20 %
- 55 C
+ 105 C
1.2 uA
1206
3216
1.6 mm
3.2 mm
SMD/SMT
1.6 mm
NOJ
Reel
Datasheet
Mfr: NOSC686M006S0200
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 6.3V 68uF 20% ESR=20 0mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
6.3 VDC
200 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 125 C
8.2 uA
812 mA
2312
6032
2.6 mm
6 mm
SMD/SMT
3.2 mm
NOS
Reel
Datasheet
Mfr: NOJB107M001RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 6.3V 100uF 1210 ESR= 1.4Ohms 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
1.8 VDC
1.4 Ohms
1210 (3528 metric)
20 %
- 55 C
+ 105 C
3.6 uA
270 mA
1210
3528
2.1 mm
3.5 mm
SMD/SMT
2.8 mm
NOJ
Reel
Datasheet
Mfr: NOJB226M006SWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 6.3V 22uF 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
6.3 VDC
1.9 Ohms
1210 (3528 metric)
20 %
- 55 C
+ 105 C
2.6 uA
232 mA
1210
3528
2.1 mm
3.5 mm
SMD/SMT
2.8 mm
NOJ
Reel
Datasheet
Mfr: NOSC476M008R0400
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
47 uF
8 VDC
2917 (7343 metric)
20 %
SMD/SMT
NOS
Reel
  • ...
  • 4
  • 5
  • 6