• Niobium Oxide Capacitors

KYOCERA - Niobium Oxide Capacitors

439 Results
439 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
ESR
Package / Case
Tolerance
Minimum Operating Temperature
Maximum Operating Temperature
Leakage Current
Ripple Current
Case Code - in
Case Code - mm
Height
Length
Termination Style
Width
Series
Packaging
Datasheet
Mfr: NOJB686M004RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 4V 68uF 20% 20% Tol.

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
4 VDC
1.5 Ohms
1210 (3528 metric)
20 %
- 55 C
+ 105 C
5.4 uA
261 mA
1210
3528
2.1 mm
3.5 mm
SMD/SMT
2.8 mm
NOJ
Reel
Datasheet
Mfr: NOSC686M006R0075
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 6.3V 68uF 20% ESR=75mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
6.3 VDC
75 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 125 C
8.2 uA
1.327 A
2312
6032
2.6 mm
6 mm
SMD/SMT
3.2 mm
NOS
Reel
Datasheet
Mfr: NOJC227M002RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 2.5V 220uF 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
2.5 VDC
400 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 105 C
11 uA
574 mA
2312
6032
2.8 mm
6 mm
SMD/SMT
3.2 mm
NOJ
Reel
Datasheet
Mfr: NOSD477M002R0100
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 2.5V 470uF 20% ESR=100mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
2.5 VDC
100 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
23.5 uA
1.342 A
2917
7343
2.9 mm
7.3 mm
SMD/SMT
4.3 mm
NOS
Reel
Datasheet
Mfr: NOJC476M004RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 47uF 20%

Not Available Online

Call
or
View Details
47 uF
4 VDC
500 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 105 C
3.8 uA
514 mA
2312
6032
2.8 mm
6 mm
SMD/SMT
3.2 mm
NOJ
Reel
Datasheet
Mfr: NOJY337M002RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 2.5V 330uF 20%

Not Available Online

Call
or
View Details
330 uF
2.5 VDC
300 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 105 C
16.5 uA
707 mA
2917
7343
2 mm
7.3 mm
SMD/SMT
4.3 mm
NOJ
Reel
Datasheet
Mfr: NOJY686M006RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 6.3V 68uF 20%

Not Available Online

Call
or
View Details
68 uF
6.3 VDC
500 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 105 C
8.2 uA
548 mA
2917
7343
2 mm
7.3 mm
SMD/SMT
4.3 mm
NOJ
Reel
Datasheet
Mfr: NOME227M006S0040
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 6.3V 220uF 20% ESR=40mOhm

Not Available Online

Call
or
View Details
220 uF
6.3 VDC
40 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
26.4 uA
1.138 mA
2917
7343
4.3 mm
7.3 mm
SMD/SMT
4.3 mm
NOM
Reel
Datasheet
Mfr: NOJD477M002SWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 2.5V 470uF 20%

Not Available Online

Call
or
View Details
470 uF
2.5 VDC
300 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 105 C
23.5 uA
775 mA
2917
7343
3.1 mm
7.3 mm
SMD/SMT
4.3 mm
NOJ
Reel
Datasheet
Mfr: NOJP475M006RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 6.3V 4.7uF 20%

Not Available Online

Call
or
View Details
4.7 uF
6.3 VDC
6.1 Ohms
0805 (2012 metric)
20 %
- 55 C
+ 105 C
1 uA
109 mA
0805
2012
1.5 mm
2.05 mm
SMD/SMT
1.35 mm
NOJ
Reel
Datasheet
Mfr: NOJV477M006SWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 6.3V 470uF 20%

Not Available Online

Call
or
View Details
470 uF
6.3 VDC
300 mOhms
2924 (7361 metric)
20 %
- 55 C
+ 105 C
56.4 uA
1 A
2924
7361
3.8 mm
7.3 mm
SMD/SMT
6.1 mm
NOJ
Reel
Datasheet
Mfr: NOJY157M004RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 150uF 20%

Not Available Online

Call
or
View Details
150 uF
4 VDC
400 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 105 C
12 uA
612 mA
2917
7343
2 mm
7.3 mm
SMD/SMT
4.3 mm
NOJ
Reel
Datasheet
Mfr: NOSV687M004R0075
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 680uF 20% ESR=75mOhm

Not Available Online

Call
or
View Details
680 uF
4 VDC
75 mOhms
2924 (7361 metric)
20 %
- 55 C
+ 125 C
54.4 uA
2 A
2924
7361
3.55 mm
7.3 mm
SMD/SMT
6.1 mm
NOS
Reel
Datasheet
Mfr: NOJP225M010RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 10V 2.2uF 20%

Not Available Online

Call
or
View Details
2.2 uF
10 VDC
8.3 Ohms
0805 (2012 metric)
20 %
- 55 C
+ 105 C
1 uA
93 mA
0805
2012
1.5 mm
2.05 mm
SMD/SMT
1.35 mm
NOJ
Reel
Datasheet
Mfr: NOJP226M001RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 1.8V 22uF 20%

Not Available Online

Call
or
View Details
22 uF
1.8 VDC
3.8 Ohms
0805 (2012 metric)
20 %
- 55 C
+ 105 C
1 uA
138 mA
0805
2012
1.5 mm
2.05 mm
SMD/SMT
1.35 mm
NOJ
Reel
Datasheet
Mfr: NOSC157M002R0150
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 2.5V 150uF 20% ESR=150mOhm

Not Available Online

Call
or
View Details
150 uF
2.5 VDC
150 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 125 C
7.5 uA
938 mA
2312
6032
2.6 mm
6 mm
SMD/SMT
3.2 mm
NOS
Reel
Datasheet
Mfr: NOSY107M006R0400
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 6.3V 100uF 2917 ESR=400mOhms 20%

Not Available Online

Call
or
View Details
100 uF
6.3 VDC
400 mOhms
20 %
NOS
Reel
Datasheet
Mfr: NOSD107M008R0400
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 6.3V 100uF 2917 ESR=400mOhms 20%

Not Available Online

Call
or
View Details
100 uF
8 VDC
400 mOhms
20 %
- 55 C
+ 125 C
16 uA
671 mA
2917
7343
2.9 mm
7.3 mm
SMD/SMT
4.3 mm
NOS
Reel
Datasheet
Mfr: NLJA336M010S1700
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
33 uF
10 VDC
20 %
NLJ
Datasheet
Mfr: NOSC107M004R0070.
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
100 uF
4 VDC
20 %
NOS
Datasheet
Mfr: NOJC336M010RWJ.
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
33 uF
10 VDC
20 %
Datasheet
Mfr: NOJA106M010RWJ.
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
10 uF
10 VDC
20 %
Datasheet
Mfr: NOSE687M002S0060
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 2.5V 680uF 20% 2917

Not Available Online

Call
or
View Details
680 uF
2.5 VDC
60 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
34 uA
1.817 A
2917
7343
4.1 mm
7.3 mm
SMD/SMT
4.3 mm
NOS
Reel
Datasheet
Mfr: NLJG336M006R2200
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 6.3V 33uF 20% ESR=2200mOhm

Not Available Online

Call
or
View Details
33 uF
6.3 VDC
2.2 Ohms
1206 (3216 metric)
20 %
- 55 C
+ 105 C
1206
3216
1.5 mm
3.2 mm
SMD/SMT
1.6 mm
NLJ
Reel
Datasheet
Mfr: NLJS226M006R1800
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 6.3V 22uF 20% ESR=1800mOhm

Not Available Online

Call
or
View Details
22 uF
6.3 VDC
1.8 Ohms
1206 (3216 metric)
20 %
- 55 C
+ 105 C
1206
3216
1.2 mm
3.2 mm
SMD/SMT
1.6 mm
NLJ
Reel
  • ...
  • 5
  • 6
  • 7