• Niobium Oxide Capacitors

NLJ - KYOCERA - Niobium Oxide Capacitors

15 Results
15 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
ESR
Package / Case
Tolerance
Minimum Operating Temperature
Maximum Operating Temperature
Leakage Current
Ripple Current
Case Code - in
Case Code - mm
Height
Length
Termination Style
Width
Series
Packaging
Datasheet
Mfr: NLJA226M010R4000
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
22 uF
10 VDC
4 Ohms
1206 (3216 metric)
20 %
- 55 C
+ 105 C
22 uA
150 mA
1206
3216
1.6 mm
3.2 mm
SMD/SMT
1.6 mm
NLJ
Datasheet
Mfr: NLJB476M010S1000
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
47 uF
10 VDC
20 %
NLJ
Datasheet
Mfr: NLJP226M004R4000
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 22uF 20% ESR=4000mOhm

Not Available Online

Call
or
View Details
22 uF
4 VDC
4 Ohms
0805 (2012 metric)
20 %
- 55 C
+ 105 C
8.8 uA
54 mA
0805
2012
1.5 mm
2.05 mm
SMD/SMT
1.35 mm
NLJ
Reel
Datasheet
Mfr: NLJA336M010R1700
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 10V 33uF 20% ESR=1700mOhm

Not Available Online

Call
or
View Details
33 uF
10 VDC
1.7 Ohms
1206 (3216 metric)
20 %
- 55 C
+ 105 C
1206
3216
1.8 mm
3.2 mm
SMD/SMT
1.6 mm
NLJ
Reel
Datasheet
Mfr: NLJB107M006R1700
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 6.3V 100uF 1210 ESR=1.7Ohms 20%

Not Available Online

Call
or
View Details
100 uF
6.3 VDC
1.7 Ohms
1210 (3528 metric)
20 %
- 55 C
+ 105 C
60 uA
98 mA
1210
3528
2.1 mm
3.5 mm
SMD/SMT
2.8 mm
NLJ
Reel
Datasheet
Mfr: NLJT476M006R1600
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 6.3V 47uF 20% ESR=1600mOhm

Not Available Online

Call
or
View Details
47 uF
6.3 VDC
1.6 Ohms
1210 (3528 metric)
20 %
- 55 C
+ 105 C
28.2 uA
98 mA
1210
3528
1.2 mm
3.5 mm
SMD/SMT
2.8 mm
NLJ
Reel
Datasheet
Mfr: NLJA226M010S4000
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
22 uF
10 VDC
20 %
NLJ
Datasheet
Mfr: NLJA336M010S1700
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
33 uF
10 VDC
20 %
NLJ
Datasheet
Mfr: NLJG336M006R2200
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 6.3V 33uF 20% ESR=2200mOhm

Not Available Online

Call
or
View Details
33 uF
6.3 VDC
2.2 Ohms
1206 (3216 metric)
20 %
- 55 C
+ 105 C
1206
3216
1.5 mm
3.2 mm
SMD/SMT
1.6 mm
NLJ
Reel
Datasheet
Mfr: NLJS226M006R1800
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 6.3V 22uF 20% ESR=1800mOhm

Not Available Online

Call
or
View Details
22 uF
6.3 VDC
1.8 Ohms
1206 (3216 metric)
20 %
- 55 C
+ 105 C
1206
3216
1.2 mm
3.2 mm
SMD/SMT
1.6 mm
NLJ
Reel
Datasheet
Mfr: NLJB476M010R1000
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 10V 47uF 20% ESR=1000mOhm

Not Available Online

Call
or
View Details
47 uF
10 VDC
1 Ohms
1210 (3528 metric)
20 %
- 55 C
+ 105 C
1210
3528
2.1 mm
3.5 mm
SMD/SMT
2.8 mm
NLJ
Reel
Datasheet
Mfr: NLJA476M006R1600
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 6.3V 47uF 20% ESR=1600mOhm

Not Available Online

Call
or
View Details
47 uF
6.3 VDC
1.6 Ohms
1206 (3216 metric)
20 %
- 55 C
+ 105 C
19.8 uA
98 mA
1206
3216
1.8 mm
3.2 mm
SMD/SMT
1.6 mm
NLJ
Reel
Datasheet
Mfr: NLJB157M004R1500
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 150uF 20% ESR=1500mOhm

Not Available Online

Call
or
View Details
150 uF
4 VDC
1.5 Ohms
1210 (3528 metric)
20 %
- 55 C
+ 105 C
60 uA
104 mA
1210
3528
2.1 mm
3.5 mm
SMD/SMT
2.8 mm
NLJ
Reel
Datasheet
Mfr: NLJG226M010R3000
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
22 uF
10 VDC
3 Ohms
1206 (3216 metric)
20 %
- 55 C
+ 105 C
22 uA
167 mA
1206
3216
1.6 mm
3.2 mm
SMD/SMT
1.6 mm
NLJ
Datasheet
Mfr: NLJG226M010S3000
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
22 uF
10 VDC
20 %
NLJ