KYOCERA AVX - Niobium Oxide Capacitors
439 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | ESR | Package / Case | Tolerance | Minimum Operating Temperature | Maximum Operating Temperature | Leakage Current | Ripple Current | Case Code - in | Case Code - mm | Height | Length | Termination Style | Width | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NOSE477M004R0100 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 4V 470uF 20% ESR=100mOhm | Not Available Online | 470 uF | 4 VDC | 100 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 125 C | 37.6 uA | 1.407 A | 2917 | 7343 | 4.1 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOS | Reel | ||
Mfr: NOSD447M002R0100 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 440 uF | 2.5 VDC | 100 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 125 C | 23.5 uA | 1.342 A | 2917 | 7343 | 2.9 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOS | |||
Mfr: NOSD337M002S0035 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 330 uF | 2.5 VDC | 35 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 125 C | 16.5 uA | 2.268 A | 2917 | 7343 | 2.9 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOS | |||
Mfr: NLJA336M010R1700 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 10V 33uF 20% ESR=1700mOhm | Not Available Online | 33 uF | 10 VDC | 1.7 Ohms | 1206 (3216 metric) | 20 % | - 55 C | + 105 C | 1206 | 3216 | 1.8 mm | 3.2 mm | SMD/SMT | 1.6 mm | NLJ | Reel | ||||
Mfr: NOJT156M002RWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 2.5V 15uF 20% 20% Tol. | Not Available Online | 15 uF | 2.5 VDC | 2 Ohms | 1210 (3528 metric) | 20 % | - 55 C | + 105 C | 1 uA | 219 mA | 1210 | 3528 | 1.2 mm | 3.5 mm | SMD/SMT | 2.8 mm | NOJ | Reel | ||
Mfr: NOJX686M006RWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 68uF 20% | Not Available Online | 68 uF | 6.3 VDC | 500 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 105 C | 8.2 uA | 490 mA | 2917 | 7343 | 1.5 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOJ | Reel | ||
Mfr: NOJD337M004SWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 4V 330uF 20% | Not Available Online | 330 uF | 4 VDC | 300 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 105 C | 26.4 uA | 775 mA | 2917 | 7343 | 3.1 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOJ | Reel | ||
Mfr: NOJS106M004RWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 4V 10uF 20% 20% Tol. | Not Available Online | 10 uF | 4 VDC | 2.2 Ohms | 1206 (3216 metric) | 20 % | - 55 C | + 105 C | 1 uA | 188 mA | 1206 | 3216 | 1.2 mm | 3.2 mm | SMD/SMT | 1.6 mm | NOJ | Reel | ||
Mfr: NOJT226M001RWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 1.8V 22uF 20% 20% Tol. | Not Available Online | 22 uF | 1.8 VDC | 1.8 Ohms | 1210 (3528 metric) | 20 % | - 55 C | + 105 C | 1 uA | 231 mA | 1210 | 3528 | 1.2 mm | 3.5 mm | SMD/SMT | 2.8 mm | NOJ | Reel | ||
Mfr: NOJE687M002SWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 2.5V 680uF 20% | Not Available Online | 680 uF | 2.5 VDC | 300 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 105 C | 34 uA | 812 mA | 2917 | 7343 | 4.3 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOJ | Reel | ||
Mfr: NOSC686M002S0200 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 2.5V 68uF 20% ESR=200mOhm | Not Available Online | 68 uF | 2.5 VDC | 200 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 125 C | 3.4 uA | 812 mA | 2312 | 6032 | 2.6 mm | 6 mm | SMD/SMT | 3.2 mm | NOS | Reel | ||
Mfr: NOSV477M006R0075 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 470uF 20% ESR=75mOhm | Not Available Online | 470 uF | 6.3 VDC | 75 mOhms | 2924 (7361 metric) | 20 % | - 55 C | + 125 C | 56.4 uA | 2 A | 2924 | 7361 | 3.55 mm | 7.3 mm | SMD/SMT | 6.1 mm | NOS | Reel | ||
Not Available Online | 10 uF | 10 VDC | 2.2 Ohms | 1206 (3216 metric) | 20 % | - 55 C | + 105 C | 2 uA | 170 mA | 1206 | 3216 | 1.8 mm | 3.2 mm | SMD/SMT | 1.6 mm | NOJ | Reel | |||
Mfr: NOJB107M004SWB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 4V 100uF 1210 ESR=250mOhms 20% | Not Available Online | 100 uF | 4 VDC | 250 mOhms | 1210 (3528 metric) | 20 % | - 55 C | + 105 C | 8 uA | 1210 | 3528 | 2.1 mm | 3.5 mm | SMD/SMT | 2.8 mm | NOJ | Reel | |||
Mfr: NOJC107M002RWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 1.8V 100uF 2312 ESR=400mOhms 20% | Not Available Online | 100 uF | 2.5 VDC | 400 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 105 C | 5 uA | 574 mA | 2312 | 6032 | 2.8 mm | 6 mm | SMD/SMT | 3.2 mm | NOJ | Reel | ||
Mfr: NOJY477M001RWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 1.8V 470uF 20% | Not Available Online | 470 uF | 1.8 VDC | 300 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 105 C | 16.9 uA | 707 mA | 2917 | 7343 | 2 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOJ | Reel | ||
Mfr: NOSC107M002S0150 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 2.5V 100uF 2312 ESR=150mOhms 20% | Not Available Online | 100 uF | 2.5 VDC | 150 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 125 C | 5 uA | 938 mA | 2312 | 6032 | 2.6 mm | 6 mm | SMD/SMT | 3.2 mm | NOS | Reel | ||
Mfr: NOSC157M004R0400 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 4v 150uF +/-20% ESR=400mOhm | Not Available Online | 150 uF | 4 VDC | 400 mOhms | 20 % | NOS | Reel | |||||||||||||
Mfr: NOJA475M006RWJ. TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 4.7 uF | 6.3 VDC | 20 % | ||||||||||||||||
Mfr: NOJD107M010RWB. TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 100 uF | 10 VDC | 20 % | NOJ | |||||||||||||||
Mfr: NOSB226M006R0600. TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 22 uF | 6.3 VDC | 20 % | NOS | |||||||||||||||
Mfr: NOSA106M006R0800. TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 10 uF | 6.3 VDC | 20 % | NOS | |||||||||||||||
Mfr: NOSC107M002R0400 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 100 uF | 2.5 VDC | 20 % | NOS | |||||||||||||||
Mfr: NOSA226M002R1900 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 22 uF | 2.5 VDC | 20 % | NOS | |||||||||||||||
Mfr: NOSB336M002R1700V TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 33 uF | 2.5 VDC | 20 % | NOS |