KYOCERA AVX - Niobium Oxide Capacitors
439 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | ESR | Package / Case | Tolerance | Minimum Operating Temperature | Maximum Operating Temperature | Leakage Current | Ripple Current | Case Code - in | Case Code - mm | Height | Length | Termination Style | Width | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NOJB107M002RWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 1.8V 100uF 1210 ESR= 400mOhms 20% | 0In Stock | 100 uF | 2.5 VDC | 400 mOhms | 1210 (3528 metric) | 20 % | - 55 C | + 105 C | 5 uA | 270 mA | 1210 | 3528 | 2.1 mm | 3.5 mm | SMD/SMT | 2.8 mm | NOJ | Reel | ||
Mfr: NOJB156M006SWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 6.3V 15uF 20% | 0In Stock | 15 uF | 6.3 VDC | 2 Ohms | 1210 (3528 metric) | 20 % | - 55 C | + 105 C | 1.8 uA | 226 mA | 1210 | 3528 | 2.1 mm | 3.5 mm | SMD/SMT | 2.8 mm | NOJ | Reel | ||
Mfr: NOJB476M006SWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 6.3V 47uF 20% | 0In Stock | 47 uF | 6.3 VDC | 1.6 Ohms | 1210 (3528 metric) | 20 % | - 55 C | + 105 C | 5.6 uA | 252 mA | 1210 | 3528 | 2.1 mm | 3.5 mm | SMD/SMT | 2.8 mm | NOJ | Reel | ||
Mfr: NOJC107M006SWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 6.3V 100uF 2312 ESR= 400mOhms 20% | 0In Stock | 100 uF | 6.3 VDC | 400 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 105 C | 12 uA | 574 mA | 2312 | 6032 | 2.8 mm | 6 mm | SMD/SMT | 3.2 mm | NOJ | Reel | ||
Mfr: NOJC476M004RWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 4V 47uF 20% | Not Available Online | 47 uF | 4 VDC | 500 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 105 C | 3.8 uA | 514 mA | 2312 | 6032 | 2.8 mm | 6 mm | SMD/SMT | 3.2 mm | NOJ | Reel | ||
Mfr: NOJY337M002RWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 2.5V 330uF 20% | Not Available Online | 330 uF | 2.5 VDC | 300 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 105 C | 16.5 uA | 707 mA | 2917 | 7343 | 2 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOJ | Reel | ||
Mfr: NOJY686M006RWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 68uF 20% | Not Available Online | 68 uF | 6.3 VDC | 500 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 105 C | 8.2 uA | 548 mA | 2917 | 7343 | 2 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOJ | Reel | ||
Mfr: NOME227M006S0040 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 220uF 20% ESR=40mOhm | Not Available Online | 220 uF | 6.3 VDC | 40 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 125 C | 26.4 uA | 1.138 mA | 2917 | 7343 | 4.3 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOM | Reel | ||
Mfr: NOJD477M002SWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 2.5V 470uF 20% | Not Available Online | 470 uF | 2.5 VDC | 300 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 105 C | 23.5 uA | 775 mA | 2917 | 7343 | 3.1 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOJ | Reel | ||
Mfr: NOJP475M006RWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 4.7uF 20% | Not Available Online | 4.7 uF | 6.3 VDC | 6.1 Ohms | 0805 (2012 metric) | 20 % | - 55 C | + 105 C | 1 uA | 109 mA | 0805 | 2012 | 1.5 mm | 2.05 mm | SMD/SMT | 1.35 mm | NOJ | Reel | ||
Mfr: NOJV477M006SWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 470uF 20% | Not Available Online | 470 uF | 6.3 VDC | 300 mOhms | 2924 (7361 metric) | 20 % | - 55 C | + 105 C | 56.4 uA | 1 A | 2924 | 7361 | 3.8 mm | 7.3 mm | SMD/SMT | 6.1 mm | NOJ | Reel | ||
Mfr: NOJY157M004RWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 4V 150uF 20% | Not Available Online | 150 uF | 4 VDC | 400 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 105 C | 12 uA | 612 mA | 2917 | 7343 | 2 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOJ | Reel | ||
Mfr: NOSV687M004R0075 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 4V 680uF 20% ESR=75mOhm | Not Available Online | 680 uF | 4 VDC | 75 mOhms | 2924 (7361 metric) | 20 % | - 55 C | + 125 C | 54.4 uA | 2 A | 2924 | 7361 | 3.55 mm | 7.3 mm | SMD/SMT | 6.1 mm | NOS | Reel | ||
Mfr: NOJP225M010RWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 10V 2.2uF 20% | Not Available Online | 2.2 uF | 10 VDC | 8.3 Ohms | 0805 (2012 metric) | 20 % | - 55 C | + 105 C | 1 uA | 93 mA | 0805 | 2012 | 1.5 mm | 2.05 mm | SMD/SMT | 1.35 mm | NOJ | Reel | ||
Mfr: NOJP226M001RWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 1.8V 22uF 20% | Not Available Online | 22 uF | 1.8 VDC | 3.8 Ohms | 0805 (2012 metric) | 20 % | - 55 C | + 105 C | 1 uA | 138 mA | 0805 | 2012 | 1.5 mm | 2.05 mm | SMD/SMT | 1.35 mm | NOJ | Reel | ||
Mfr: NOSC157M002R0150 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 2.5V 150uF 20% ESR=150mOhm | Not Available Online | 150 uF | 2.5 VDC | 150 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 125 C | 7.5 uA | 938 mA | 2312 | 6032 | 2.6 mm | 6 mm | SMD/SMT | 3.2 mm | NOS | Reel | ||
Mfr: NOSY107M006R0400 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 100uF 2917 ESR=400mOhms 20% | Not Available Online | 100 uF | 6.3 VDC | 400 mOhms | 20 % | NOS | Reel | |||||||||||||
Mfr: NOSD107M008R0400 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 100uF 2917 ESR=400mOhms 20% | Not Available Online | 100 uF | 8 VDC | 400 mOhms | 20 % | - 55 C | + 125 C | 16 uA | 671 mA | 2917 | 7343 | 2.9 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOS | Reel | |||
Mfr: NLJA336M010S1700 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 33 uF | 10 VDC | 20 % | NLJ | |||||||||||||||
Mfr: NOSC107M004R0070. TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 100 uF | 4 VDC | 20 % | NOS | |||||||||||||||
Mfr: NOJC336M010RWJ. TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 33 uF | 10 VDC | 20 % | ||||||||||||||||
Mfr: NOJA106M010RWJ. TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 10 uF | 10 VDC | 20 % | ||||||||||||||||
Mfr: NOSE687M002S0060 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 2.5V 680uF 20% 2917 | Not Available Online | 680 uF | 2.5 VDC | 60 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 125 C | 34 uA | 1.817 A | 2917 | 7343 | 4.1 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOS | Reel | ||
Mfr: NLJG336M006R2200 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 33uF 20% ESR=2200mOhm | Not Available Online | 33 uF | 6.3 VDC | 2.2 Ohms | 1206 (3216 metric) | 20 % | - 55 C | + 105 C | 1206 | 3216 | 1.5 mm | 3.2 mm | SMD/SMT | 1.6 mm | NLJ | Reel | ||||
Mfr: NLJS226M006R1800 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 22uF 20% ESR=1800mOhm | Not Available Online | 22 uF | 6.3 VDC | 1.8 Ohms | 1206 (3216 metric) | 20 % | - 55 C | + 105 C | 1206 | 3216 | 1.2 mm | 3.2 mm | SMD/SMT | 1.6 mm | NLJ | Reel |