• Niobium Oxide Capacitors

Niobium Oxide Capacitors

439 Results
439 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
ESR
Package / Case
Tolerance
Minimum Operating Temperature
Maximum Operating Temperature
Leakage Current
Ripple Current
Case Code - in
Case Code - mm
Height
Length
Termination Style
Width
Series
Packaging
Datasheet
Mfr: NOJB107M004RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 4V 100uF 1210 ESR=1. 4Ohms 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
4 VDC
1.4 Ohms
1210 (3528 metric)
20 %
- 55 C
+ 105 C
8 uA
270 mA
1210
3528
2.1 mm
3.5 mm
SMD/SMT
2.8 mm
NOJ
Reel
Datasheet
Mfr: NOSA106M006R0800
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Niobium Oxide Capacitors 6.3V 10uF 20% ESR=80 0mOhm

Not Available Online

Call
or
View Details
10 uF
6.3 VDC
800 mOhms
1206 (3216 metric)
20 %
- 55 C
+ 125 C
1.2 uA
335 mA
1206
3216
1.6 mm
3.2 mm
SMD/SMT
1.6 mm
NOS
Reel
Datasheet
Mfr: NOJC336M010RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 10V 33uF 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
10 VDC
500 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 105 C
6.6 uA
514 mA
2312
6032
2.8 mm
6 mm
SMD/SMT
3.2 mm
NOJ
Reel
Datasheet
Mfr: NOJA475M006RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 6.3V 4.7uF 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
4.7 uF
6.3 VDC
3.2 Ohms
1206 (3216 metric)
20 %
- 55 C
+ 105 C
1.1 uA
168 mA
1206
3216
1.8 mm
3.2 mm
SMD/SMT
1.6 mm
NOJ
Reel
Datasheet
Mfr: NOSC107M004R0070
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 4V 100uF 2312 ESR=70 mOhms 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
4 VDC
70 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 125 C
8 uA
1.373 A
2312
6032
2.6 mm
6 mm
SMD/SMT
3.2 mm
NOS
Reel
Datasheet
Mfr: NOJA685M006RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 6.3V 6.8uF 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
6.8 uF
6.3 VDC
2.6 Ohms
1206 (3216 metric)
20 %
- 55 C
+ 105 C
1.1 uA
186 mA
1206
3216
1.8 mm
3.2 mm
SMD/SMT
1.6 mm
NOJ
Reel
Datasheet
Mfr: NOJA226M002RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 2.5V 22uF 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
2.5 VDC
1.9 Ohms
1206 (3216 metric)
20 %
- 55 C
+ 105 C
1.1 uA
218 mA
1206
3216
1.8 mm
3.2 mm
SMD/SMT
1.6 mm
NOJ
Reel
Datasheet
Mfr: NOJA226M004RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 4V 22uF 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
4 VDC
1.9 Ohms
1206 (3216 metric)
20 %
- 55 C
+ 105 C
1.8 uA
218 mA
1206
3216
1.8 mm
3.2 mm
SMD/SMT
1.6 mm
NOJ
Reel
Datasheet
Mfr: NOJA226M006RWJV
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors OXICAP

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
6.3 VDC
1206 (3216 metric)
20 %
NOJ
Reel
Datasheet
Mfr: NOSD157M006R0070
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 6.3V 150uF 20% ESR=7 0mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
6.3 VDC
70 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
18 uA
1.604 A
2917
7343
2.9 mm
7.3 mm
SMD/SMT
4.3 mm
NOS
Reel
Datasheet
Mfr: NOJA226M006RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Other Available Inventory
Niobium Oxide Capacitors 6.3V 22uF 20%

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
6.3 VDC
1.8 Ohms
1206 (3216 metric)
20 %
- 55 C
+ 105 C
2.6 uA
224 mA
1206
3216
1.8 mm
3.2 mm
SMD/SMT
1.6 mm
NOJ
Reel
Datasheet
Mfr: NOJB107M006RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 6.3V 100uF 1210 ESR= 1.7Ohms 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
1.7 Ohms
1210 (3528 metric)
20 %
- 55 C
+ 105 C
60 uA
245 mA
1210
3528
2.1 mm
3.5 mm
SMD/SMT
2.8 mm
NOJ
Reel
Datasheet
Mfr: NOJA475M010RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Other Available Inventory
Niobium Oxide Capacitors 10V 4.7uF 20%

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
4.7 uF
10 VDC
3.1 Ohms
1206 (3216 metric)
20 %
- 55 C
+ 105 C
1 uA
170 mA
1206
3216
1.8 mm
3.2 mm
SMD/SMT
1.6 mm
NOJ
Reel
Datasheet
Mfr: NOJB226M004RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 4V 22uF 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
4 VDC
1.9 Ohms
1210 (3528 metric)
20 %
- 55 C
+ 105 C
1.8 uA
232 mA
1210
3528
2.1 mm
3.5 mm
SMD/SMT
2.8 mm
NOJ
Reel
Datasheet
Mfr: NOJB686M006RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 6.3V 68uF 20% 20% To l.

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
6.3 VDC
1.5 Ohms
1210 (3528 metric)
20 %
- 55 C
+ 105 C
8.2 uA
261 mA
1210
3528
2.1 mm
3.5 mm
SMD/SMT
2.8 mm
NOJ
Reel
Datasheet
Mfr: NOJA106M010RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 10V 10uF 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
10 VDC
2.2 Ohms
1206 (3216 metric)
20 %
- 55 C
+ 105 C
2 uA
202 mA
1206
3216
1.8 mm
3.2 mm
SMD/SMT
1.6 mm
NOJ
Reel
Datasheet
Mfr: NOJD337M006RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 6.3V 330uF 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
300 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 105 C
39.6 uA
775 mA
2917
7343
3.1 mm
7.3 mm
SMD/SMT
4.3 mm
NOJ
Reel
Datasheet
Mfr: NOJA475M0
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Niobium Oxide Capacitors 10V 4.7uF 20% 20% 3216-18

Not Available Online

Call
or
View Details
4.7 uF
10 VDC
3.1 Ohms
1206 (3216 metric)
20 %
- 55 C
+ 105 C
5.3 uA
170 mA
1206
3216
1.8 mm
3.2 mm
SMD/SMT
1.6 mm
NOJ
Reel
Datasheet
Mfr: NOSD227M006R0100
TTI: NOSD227M006R0100
KYOCERA AVX
Availability:

Not Available Online

Niobium Oxide Capacitors 6.3V 220uF 20% ESR=100mOhm

Not Available Online

Call
or
View Details
Call to Verify RoHS
220 uF
6.3 VDC
100 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
26.4 uA
1.342 A
2917
7343
2.9 mm
7.3 mm
SMD/SMT
4.3 mm
NOS
Reel
Datasheet
Mfr: NOJB107M002RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 1.8V 100uF 1210 ESR= 400mOhms 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
2.5 VDC
400 mOhms
1210 (3528 metric)
20 %
- 55 C
+ 105 C
5 uA
270 mA
1210
3528
2.1 mm
3.5 mm
SMD/SMT
2.8 mm
NOJ
Reel
Datasheet
Mfr: NOSB106M008R1000
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 8V 10uF 20% 1000mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
8 VDC
1 Ohms
1210 (3528 metric)
20 %
- 55 C
+ 125 C
1.6 uA
319 mA
1210
3528
1.9 mm
3.5 mm
SMD/SMT
2.8 mm
NOS
Reel
Datasheet
Mfr: NOSC157M004R0150
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 4V 150uF 20% ESR=150mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
4 VDC
150 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 125 C
12 uA
938 mA
2312
6032
2.6 mm
6 mm
SMD/SMT
3.2 mm
NOS
Reel
Datasheet
Mfr: NOSD107M006S0100
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 6.3V 100uF 2917 ESR=100mOhms 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
100 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
12 uA
1.342 A
2917
7343
2.9 mm
7.3 mm
SMD/SMT
4.3 mm
NOS
Reel
Datasheet
Mfr: NOJC107M006SWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 6.3V 100uF 2312 ESR= 400mOhms 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
400 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 105 C
12 uA
574 mA
2312
6032
2.8 mm
6 mm
SMD/SMT
3.2 mm
NOJ
Reel
Datasheet
Mfr: NOSD477M004R0100
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 4V 470uF 20% ESR=100mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
4 VDC
100 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
37.6 uA
1.342 A
2917
7343
2.9 mm
7.3 mm
SMD/SMT
4.3 mm
NOS
Reel
  • 1
  • 2
  • 3
  • 4