• Niobium Oxide Capacitors

NOJ - Niobium Oxide Capacitors

195 Results
195 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
ESR
Package / Case
Tolerance
Minimum Operating Temperature
Maximum Operating Temperature
Leakage Current
Ripple Current
Case Code - in
Case Code - mm
Height
Length
Termination Style
Width
Series
Packaging
Datasheet
Mfr: NOJC157M006RWJV
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 6.3V 220uF 20% 2312

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
6.3 VDC
400 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 105 C
18 uA
2312
6032
2.6 mm
6 mm
SMD/SMT
3.2 mm
NOJ
Reel
Datasheet
Mfr: NOJB226M006RWJV
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 6.3V 22uF 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
6.3 VDC
1.9 Ohms
1210 (3528 metric)
20 %
- 55 C
+ 105 C
2.6 uA
232 mA
1210
3528
2.1 mm
3.5 mm
SMD/SMT
2.8 mm
NOJ
Reel
Datasheet
Mfr: NOJA336M002RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 2.5V 33uF 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
2.5 VDC
1.7 Ohms
1206 (3216 metric)
20 %
- 55 C
+ 105 C
1.7 uA
230 mA
1206
3216
1.8 mm
3.2 mm
SMD/SMT
1.6 mm
NOJ
Reel
Datasheet
Mfr: NOJA336M004RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 4V 33uF 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
4 VDC
1.7 Ohms
1206 (3216 metric)
20 %
- 55 C
+ 105 C
2.6 uA
230 mA
1206
3216
1.8 mm
3.2 mm
SMD/SMT
1.6 mm
NOJ
Reel
Datasheet
Mfr: NOJA476M004RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 4V 47uF 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
4 VDC
2.2 Ohms
1206 (3216 metric)
20 %
- 55 C
+ 105 C
3.8 uA
202 mA
1206
3216
1.8 mm
3.2 mm
SMD/SMT
1.6 mm
NOJ
Reel
Datasheet
Mfr: NOJA475M006RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 6.3V 4.7uF 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
4.7 uF
6.3 VDC
3.2 Ohms
1206 (3216 metric)
20 %
- 55 C
+ 105 C
1.1 uA
168 mA
1206
3216
1.8 mm
3.2 mm
SMD/SMT
1.6 mm
NOJ
Reel
Datasheet
Mfr: NOJC336M010RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 10V 33uF 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
10 VDC
500 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 105 C
6.6 uA
514 mA
2312
6032
2.8 mm
6 mm
SMD/SMT
3.2 mm
NOJ
Reel
Datasheet
Mfr: NOJB107M004RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 4V 100uF 1210 ESR=1. 4Ohms 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
4 VDC
1.4 Ohms
1210 (3528 metric)
20 %
- 55 C
+ 105 C
8 uA
270 mA
1210
3528
2.1 mm
3.5 mm
SMD/SMT
2.8 mm
NOJ
Reel
Datasheet
Mfr: NOJB226M006RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 6.3V 22uF 20%

0In Stock

Please adjust quantity to Min / Mult value
22 uF
6.3 VDC
1.9 Ohms
1210 (3528 metric)
20 %
- 55 C
+ 105 C
2.6 uA
232 mA
1210
3528
2.1 mm
3.5 mm
SMD/SMT
2.8 mm
NOJ
Reel
Datasheet
Mfr: NOJA475M0
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Niobium Oxide Capacitors 10V 4.7uF 20% 20% 3216-18

Not Available Online

Call
or
View Details
4.7 uF
10 VDC
3.1 Ohms
1206 (3216 metric)
20 %
- 55 C
+ 105 C
5.3 uA
170 mA
1206
3216
1.8 mm
3.2 mm
SMD/SMT
1.6 mm
NOJ
Reel
Datasheet
Mfr: NOJB106M010SWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 10V 10uF 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
10 VDC
2.2 Ohms
1210 (3528 metric)
20 %
- 55 C
+ 105 C
2 uA
215 mA
1210
3528
2.1 mm
3.5 mm
SMD/SMT
2.8 mm
NOJ
Reel
Datasheet
Mfr: NOJC686M010SWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 10V 68uF 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
10 VDC
500 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 105 C
13.6 uA
514 mA
2312
6032
2.8 mm
6 mm
SMD/SMT
3.2 mm
NOJ
Reel
Datasheet
Mfr: NOJA476M002RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 2.5V 47uF 20% 20% To l.

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
2.5 VDC
1.6 Ohms
1206 (3216 metric)
20 %
- 55 C
+ 105 C
2.4 uA
237 mA
1206
3216
1.8 mm
3.2 mm
SMD/SMT
1.6 mm
NOJ
Reel
Datasheet
Mfr: NOJB336M006RWB
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 6.3V 33uF 20% 20% To l.

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
6.3 VDC
700 mOhms
1210 (3528 metric)
20 %
- 55 C
+ 105 C
4 uA
382 mA
1210
3528
2.1 mm
3.5 mm
SMD/SMT
2.8 mm
NOJ
Reel
Datasheet
Mfr: NOJD107M010RWB
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 6.3V 100uF 2917 ESR=150mOhms 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
10 VDC
150 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 105 C
20 uA
1.095 A
2917
7343
3.1 mm
7.3 mm
SMD/SMT
4.3 mm
NOJ
Reel
Datasheet
Mfr: NOJY157M006RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 6.3V 150uF 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
6.3 VDC
400 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 105 C
18 uA
612 mA
2917
7343
2 mm
7.3 mm
SMD/SMT
4.3 mm
NOJ
Reel
Datasheet
Mfr: NOJB476M001RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 1.8V 47uF 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
1.8 VDC
1.6 Ohms
1210 (3528 metric)
20 %
- 55 C
+ 105 C
1.7 uA
252 mA
1210
3528
2.1 mm
3.5 mm
SMD/SMT
2.8 mm
NOJ
Reel
Datasheet
Mfr: NOJB476M002RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 2.5V 47uF 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
2.5 VDC
1.6 Ohms
1210 (3528 metric)
20 %
- 55 C
+ 105 C
2.4 uA
252 mA
1210
3528
2.1 mm
3.5 mm
SMD/SMT
2.8 mm
NOJ
Reel
Datasheet
Mfr: NOJC226M010RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 10V 22uF 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
10 VDC
500 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 105 C
4.4 uA
514 mA
2312
6032
2.8 mm
6 mm
SMD/SMT
3.2 mm
NOJ
Reel
Datasheet
Mfr: NOJD337M004RWJV
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Niobium Oxide Capacitors 4V 330uF 20%

Not Available Online

Call
or
View Details
330 uF
4 VDC
300 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 105 C
26.4 uA
775 mA
2917
7343
3.1 mm
7.3 mm
SMD/SMT
4.3 mm
NOJ
Reel
Datasheet
Mfr: NOJD477M002RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Niobium Oxide Capacitors 2.5V 470uF 20%

Not Available Online

Call
or
View Details
470 uF
2.5 VDC
300 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 105 C
23.5 uA
775 mA
2917
7343
3.1 mm
7.3 mm
SMD/SMT
4.3 mm
NOJ
Reel
Datasheet
Mfr: NOJA336M004SWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 4V 33uF 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
4 VDC
1.7 Ohms
1206 (3216 metric)
20 %
- 55 C
+ 105 C
2.6 uA
230 mA
1206
3216
1.8 mm
3.2 mm
SMD/SMT
1.6 mm
NOJ
Reel
Datasheet
Mfr: NOJC157M006SWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 6.3V 150uF 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
6.3 VDC
400 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 105 C
18 uA
574 mA
2312
6032
2.8 mm
6 mm
SMD/SMT
3.2 mm
NOJ
Reel
Datasheet
Mfr: NOJC226M010SWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Niobium Oxide Capacitors 10V 22uF 20%

Not Available Online

Call
or
View Details
22 uF
10 VDC
500 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 105 C
4.4 uA
514 mA
2312
6032
2.8 mm
6 mm
SMD/SMT
3.2 mm
NOJ
Reel
Datasheet
Mfr: NOJD157M006RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 6.3V 150uF 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
6.3 VDC
400 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 105 C
18 uA
671 mA
2917
7343
3.1 mm
7.3 mm
SMD/SMT
4.3 mm
NOJ
Reel
  • 1
  • 2
  • 3
  • 4