kyocera avx - Niobium Oxide Capacitors
126 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | ESR | Package / Case | Tolerance | Minimum Operating Temperature | Maximum Operating Temperature | Leakage Current | Ripple Current | Case Code - in | Case Code - mm | Height | Length | Termination Style | Width | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NOSC157M004R0090 TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 4V 150uF 20% ESR=90mOhm | 0In Stock | 150 uF | 4 VDC | 90 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 125 C | 12 uA | 1.211 A | 2312 | 6032 | 2.6 mm | 6 mm | SMD/SMT | 3.2 mm | NOS | Reel | ||
Mfr: NOSC227M002R0080 TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 2.5V 220uF 20% ESR=80mOhm | 0In Stock | 220 uF | 2.5 VDC | 80 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 125 C | 11 uA | 1.285 A | 2312 | 6032 | 2.6 mm | 6 mm | SMD/SMT | 3.2 mm | NOS | Reel | ||
Mfr: NOJB107M001RWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 6.3V 100uF 1210 ESR= 1.4Ohms 20% | 0In Stock | 100 uF | 1.8 VDC | 1.4 Ohms | 1210 (3528 metric) | 20 % | - 55 C | + 105 C | 3.6 uA | 270 mA | 1210 | 3528 | 2.1 mm | 3.5 mm | SMD/SMT | 2.8 mm | NOJ | Reel | ||
Mfr: NOSD107M006S0100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 6.3V 100uF 2917 ESR=100mOhms 20% | 0In Stock | 100 uF | 6.3 VDC | 100 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 125 C | 12 uA | 1.342 A | 2917 | 7343 | 2.9 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOS | Reel | ||
Mfr: NOJB107M002RWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 1.8V 100uF 1210 ESR= 400mOhms 20% | 0In Stock | 100 uF | 2.5 VDC | 400 mOhms | 1210 (3528 metric) | 20 % | - 55 C | + 105 C | 5 uA | 270 mA | 1210 | 3528 | 2.1 mm | 3.5 mm | SMD/SMT | 2.8 mm | NOJ | Reel | ||
Mfr: NOJC107M006SWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 6.3V 100uF 2312 ESR= 400mOhms 20% | 0In Stock | 100 uF | 6.3 VDC | 400 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 105 C | 12 uA | 574 mA | 2312 | 6032 | 2.8 mm | 6 mm | SMD/SMT | 3.2 mm | NOJ | Reel | ||
Mfr: NOJD107M006SWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 6.3V 100uF 2917 ESR= 400mOhms 20% | 0In Stock | 100 uF | 6.3 VDC | 400 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 105 C | 12 uA | 671 mA | 2917 | 7343 | 3.1 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOJ | Reel | ||
Mfr: NOSB106M008R1000V TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 8V 10uF 20% 1000mOhm | 0In Stock | 10 uF | 8 VDC | 1 Ohms | 1210 (3528 metric) | 20 % | - 55 C | + 125 C | 1.6 uA | 319 mA | 1210 | 3528 | 1.9 mm | 3.5 mm | SMD/SMT | 2.8 mm | NOS | Reel | ||
Mfr: NOSB226M008R1800V TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 8V 22uF 20% 1800mOhm | 0In Stock | 22 uF | 8 VDC | 1.8 Ohms | 1210 (3528 metric) | 20 % | - 55 C | + 125 C | 3.5 uA | 238 mA | 1210 | 3528 | 1.9 mm | 3.5 mm | SMD/SMT | 2.8 mm | NOS | Reel | ||
Mfr: NOSC686M006R0075 TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 6.3V 68uF 20% ESR=75mOhm | 0In Stock | 68 uF | 6.3 VDC | 75 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 125 C | 8.2 uA | 1.327 A | 2312 | 6032 | 2.6 mm | 6 mm | SMD/SMT | 3.2 mm | NOS | Reel | ||
Mfr: NOSD477M002R0100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 2.5V 470uF 20% ESR=100mOhm | 0In Stock | 470 uF | 2.5 VDC | 100 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 125 C | 23.5 uA | 1.342 A | 2917 | 7343 | 2.9 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOS | Reel | ||
Mfr: NOSB226M006R0600 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 22uF 20% ESR=60 0mOhm | Not Available Online | 22 uF | 6.3 VDC | 600 mOhms | 1210 (3528 metric) | 20 % | - 55 C | + 125 C | 2.6 uA | 412 mA | 1210 | 3528 | 1.9 mm | 3.5 mm | SMD/SMT | 2.8 mm | NOS | Reel | ||
Mfr: NOSC157M004R0150 TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 4V 150uF 20% ESR=150mOhm | 0In Stock | 150 uF | 4 VDC | 150 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 125 C | 12 uA | 938 mA | 2312 | 6032 | 2.6 mm | 6 mm | SMD/SMT | 3.2 mm | NOS | Reel | ||
Mfr: NOJY107M006RWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 4V 100uF 2917 ESR=400mOhms 20% | 0In Stock | 100 uF | 6.3 VDC | 400 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 105 C | 12 uA | 245 mA | 2917 | 7343 | 2 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOJ | Reel | ||
Mfr: NOJD107M010RWB TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 6.3V 100uF 2917 ESR=150mOhms 20% | 0In Stock | 100 uF | 10 VDC | 150 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 105 C | 20 uA | 1.095 A | 2917 | 7343 | 3.1 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOJ | Reel | ||
Mfr: NOJC107M004SWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 4V 100uF 2312 ESR=40 0mOhms 20% | 0In Stock | 100 uF | 4 VDC | 400 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 105 C | 8 uA | 2312 | 6032 | 2.6 mm | 6 mm | SMD/SMT | 3.2 mm | NOJ | Reel | |||
Mfr: NOSC686M006R0200 TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 6.3V 68uF 20% ESR=20 0mOhm | 0In Stock | 68 uF | 6.3 VDC | 200 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 125 C | 8.2 uA | 812 mA | 2312 | 6032 | 2.6 mm | 6 mm | SMD/SMT | 3.2 mm | NOS | Reel | ||
Mfr: NOSC107M004R0150 TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 2.5V 100uF 2312 ESR=150mOhms 20% | 0In Stock | 100 uF | 4 VDC | 150 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 125 C | 8 uA | 938 mA | 2312 | 6032 | 2.6 mm | 6 mm | SMD/SMT | 3.2 mm | NOS | Reel | ||
Mfr: NOSC686M006S0200 TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 6.3V 68uF 20% ESR=20 0mOhm | 0In Stock | 68 uF | 6.3 VDC | 200 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 125 C | 8.2 uA | 812 mA | 2312 | 6032 | 2.6 mm | 6 mm | SMD/SMT | 3.2 mm | NOS | Reel | ||
Mfr: NOSD157M006R0100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 6.3V 150uF 20% ESR=1 00mOhm | 0In Stock | 150 uF | 6.3 VDC | 100 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 125 C | 18 uA | 1.342 A | 2917 | 7343 | 2.9 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOS | Reel | ||
Mfr: NOJC107M006RWJ. TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineCut Tape Niobium Oxide Capacitors 100UF 6V 20% 6032-28 | Not Available Online | 100 uF | 6.3 VDC | 400 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 105 C | 12 uA | 574 mA | 2312 | 6032 | 2.8 mm | 6 mm | SMD/SMT | 3.2 mm | NOJ | Cut Tape | ||
Mfr: NOSE227M006R0100 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 220uF 20% ESR=100mOhm | Not Available Online | 220 uF | 6.3 VDC | 100 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 125 C | 26.4 uA | 1.407 A | 2917 | 7343 | 4.1 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOS | Reel | ||
Mfr: NOJV687M004RWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 4V 680uF 20% | Not Available Online | 680 uF | 4 VDC | 300 mOhms | 2924 (7361 metric) | 20 % | - 55 C | + 105 C | 54.4 uA | 1 A | 2924 | 7361 | 3.8 mm | 7.3 mm | SMD/SMT | 6.1 mm | NOJ | Reel | ||
Mfr: NOSD337M004R0035 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 4V 330uF 20% ESR=35mOhm | Not Available Online | 330 uF | 4 VDC | 35 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 125 C | 26.4 uA | 2.268 A | 2917 | 7343 | 2.9 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOS | Reel | ||
Mfr: NOJE337M006RWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 330uF 20% | Not Available Online | 330 uF | 6.3 VDC | 300 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 105 C | 39.6 uA | 812 mA | 2917 | 7343 | 4.3 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOJ | Reel |