NOS - Niobium Oxide Capacitors
196 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | ESR | Package / Case | Tolerance | Minimum Operating Temperature | Maximum Operating Temperature | Leakage Current | Ripple Current | Case Code - in | Case Code - mm | Height | Length | Termination Style | Width | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NOSC686M006R0500V TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 68 uF | 6.3 VDC | 20 % | NOS | |||||||||||||||
Mfr: NOSD157M006R0400 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 150 uF | 6.3 VDC | 20 % | NOS | |||||||||||||||
Mfr: NOSD227M004R0400 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 220 uF | 4 VDC | 20 % | NOS | |||||||||||||||
Mfr: NOSB476M006R0500. TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 47 uF | 6.3 VDC | 20 % | NOS | |||||||||||||||
Mfr: NOSV477M006R0075. TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 470 uF | 6.3 VDC | 20 % | NOS | |||||||||||||||
Mfr: NOSD337M004R0035 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 4V 330uF 20% ESR=35mOhm | Not Available Online | 330 uF | 4 VDC | 35 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 125 C | 26.4 uA | 2.268 A | 2917 | 7343 | 2.9 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOS | Reel | ||
Mfr: NOSY157M004R0100 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 4V 150uF 20% ESR=100mOhm | Not Available Online | 150 uF | 4 VDC | 100 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 125 C | 12 uA | 1.225 A | 2917 | 7343 | 2 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOS | Reel | ||
Mfr: NOSW476M004R0150 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 4V 47uF 20% ESR=150mOhm | Not Available Online | 47 uF | 4 VDC | 150 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 125 C | 3.8 uA | 849 mA | 2312 | 6032 | 1.5 mm | 6 mm | SMD/SMT | 3.2 mm | NOS | Reel | ||
Mfr: NOSX107M004R0100 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 1.8V 100uF 2917 ESR=100mOhms 20% | Not Available Online | 100 uF | 4 VDC | 100 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 125 C | 8 uA | 1.095 A | 2917 | 7343 | 1.5 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOS | Reel | ||
Mfr: NOSY686M006R0100 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 68uF 20% ESR=100mOhm | Not Available Online | 68 uF | 6.3 VDC | 100 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 125 C | 8.2 uA | 1.225 A | 2917 | 7343 | 2 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOS | Reel | ||
Mfr: NOSB156M006R0600 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 15uF 20% ESR=600mOhm | Not Available Online | 15 uF | 6.3 VDC | 600 mOhms | 1210 (3528 metric) | 20 % | - 55 C | + 125 C | 1.8 uA | 412 mA | 1210 | 3528 | 1.9 mm | 3.5 mm | SMD/SMT | 2.8 mm | NOS | Reel | ||
Mfr: NOSC107M002R0150 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 1.8V 100uF 2312 ESR=150mOhms 20% | Not Available Online | 100 uF | 2.5 VDC | 150 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 125 C | 5 uA | 938 mA | 2312 | 6032 | 2.6 mm | 6 mm | SMD/SMT | 3.2 mm | NOS | Reel | ||
Mfr: NOSY337M004R0150 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 4V 330uF 20% ESR=150mOhm | Not Available Online | 330 uF | 4 VDC | 150 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 125 C | 26.4 uA | 1 A | 2917 | 7343 | 2 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOS | Reel | ||
Mfr: NOSE337M006R0080 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 330uF 20% ESR=8 0mOhm | Not Available Online | 330 uF | 6.3 VDC | 80 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 125 C | 39.6 uA | 1.573 A | 2917 | 7343 | 4.1 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOS | Reel | ||
Mfr: NOSW336M006R0250 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 33uF 20% ESR=250mOhm | Not Available Online | 33 uF | 6.3 VDC | 250 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 125 C | 4 uA | 657 mA | 2312 | 6032 | 1.5 mm | 6 mm | SMD/SMT | 3.2 mm | NOS | Reel | ||
Mfr: NOSV108M002R0300 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 1000 uF | 2.5 VDC | 20 % | NOS | |||||||||||||||
Mfr: NOSV108M002R0050 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 2.5V 1000uF 20% ESR=50mOhm | Not Available Online | 1000 uF | 2.5 VDC | 50 mOhms | 2924 (7361 metric) | 20 % | - 55 C | + 125 C | 50 uA | 2.449 A | 2924 | 7361 | 3.55 mm | 7.3 mm | SMD/SMT | 6.1 mm | NOS | Reel | ||
Mfr: NOSV477M006S0075 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 470uF 20% ESR=75mOhm | Not Available Online | 470 uF | 6.3 VDC | 75 mOhms | 2924 (7361 metric) | 20 % | - 55 C | + 125 C | 56.4 uA | 2 A | 2924 | 7361 | 3.55 mm | 7.3 mm | SMD/SMT | 6.1 mm | NOS | Reel | ||
Mfr: NOSE337M006S0100 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 330uF 20% ESR=100mOhm | Not Available Online | 330 uF | 6.3 VDC | 100 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 125 C | 39.6 uA | 1.407 A | 2917 | 7343 | 4.1 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOS | Reel | ||
Mfr: NOSB107M001R0350 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 100uF 1210 ESR=350mOhms 20% | Not Available Online | 100 uF | 1.8 VDC | 350 mOhms | 1210 (3528 metric) | 20 % | - 55 C | + 125 C | 3.6 uA | 540 mA | 1210 | 3528 | 1.9 mm | 3.5 mm | SMD/SMT | 2.8 mm | NOS | Reel | ||
Mfr: NOSC476M004R0300 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 4V 47uF 20% ESR=300mOhm | Not Available Online | 47 uF | 4 VDC | 300 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 125 C | 3.8 uA | 663 mA | 2312 | 6032 | 2.6 mm | 6 mm | SMD/SMT | 3.2 mm | NOS | Reel | ||
Mfr: NOSX157M002R0100 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 2.5V 150uF 20% ESR=100mOhm | Not Available Online | 150 uF | 2.5 VDC | 100 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 125 C | 7.5 uA | 1.095 A | 2917 | 7343 | 1.5 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOS | Reel | ||
Mfr: NOSA226M002R1900V TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 22 uF | 2.5 VDC | 20 % | NOS | |||||||||||||||
Mfr: NOSB107M001R1400V TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 100 uF | 1.8 VDC | 20 % | NOS | |||||||||||||||
Mfr: NOSC686M006R0500 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 68 uF | 6.3 VDC | 20 % | NOS |