• Niobium Oxide Capacitors

kyocera avx - Niobium Oxide Capacitors

126 Results
126 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
ESR
Package / Case
Tolerance
Minimum Operating Temperature
Maximum Operating Temperature
Leakage Current
Ripple Current
Case Code - in
Case Code - mm
Height
Length
Termination Style
Width
Series
Packaging
Datasheet
Mfr: NOSD337M002R0035
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Niobium Oxide Capacitors 2.5V 330uF 20% ESR=35mOhm

Not Available Online

Call
or
View Details
330 uF
2.5 VDC
35 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
16.5 uA
2.268 A
2917
7343
2.9 mm
7.3 mm
SMD/SMT
4.3 mm
NOS
Reel
  • ...
  • 3
  • 4
  • 5
  • 6